PIC16 Core 8-bit Microcontrollers - MCU

Results: 4,262
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 128EE, 1KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 221In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB PDIP-40 32 MHz 10 bit 36 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2xEUSART, SPI/I2C 556In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB UQFN-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F153xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O 120In Stock
Min.: 1
Mult.: 1

PIC16 4 kB 192 B TQFP-44 20 MHz 8 bit 33 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F7x Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM 256B EE LCD 1.8-5.5 266In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 512 B PDIP-40 32 MHz 10 bit 36 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F193x Tube

Microchip Technology 8-bit Microcontrollers - MCU 4kb 128 RAM 12 I/O 385In Stock
Min.: 1
Mult.: 1
: 2,500

PIC16 3.5 kB 128 B TSSOP-14 20 MHz No ADC 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F636 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB Fl 1024 b R 48MHz Int Oc 18 I/0 364In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB QFN-20 48 MHz 10 bit 17 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F145x Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz 12I/0 Enhanced XLP 404In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB PDIP-14 32 MHz 10 bit 12 I/O 2.3 V 3.6 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F182x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 33 I/O 140In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 128 B PDIP-40 20 MHz 10 bit 33 I/O 4 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F87x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 128EE, 512B RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 579In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B PDIP-20 32 MHz 10 bit 18 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM 16b PWM 10b ADC 675In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B TSSOP-14 32 MHz 10 bit 12 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F157x AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 256 RAM 12 I/O 231In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 256 B PDIP-20 20 MHz 10 bit 18 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16F689 Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 492In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB PDIP-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F153xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2xEUSART, SPI/I2C 624In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B UQFN-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F153xx Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 7KB Flash 512B RAM 2 10bit AD 725In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 256 B SOIC-14 32 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16LF155x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 256B RAM 32 MHz Int Osc Core 817In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 256 B TSSOP-14 32 MHz 10 bit 12 I/O 2.3 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F182x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 893In Stock
Min.: 1
Mult.: 1
: 3,300

PIC16 14 kB 1 kB UQFN-40 32 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 35 KB Flash 18V-55V 16 MHz Int Osc 515In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 128 B SSOP-28 16 MHz 8 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F72x Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 500In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB TQFP-48 32 MHz 12 bit 43 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F191xx Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM 256B EE LCD 1.8-5.5 308In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 512 B QFN-44 32 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F193x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 512B RAM 16b PWM 10b ADC 476In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B PDIP-20 32 MHz 10 bit 18 I/O 2.5 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F157x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 1,340In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B SOIC-20 32 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F17114/15/24/25/44/45 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 384 byte 32 MHz Int. Osc 423In Stock
Min.: 1
Mult.: 1
: 1,600

PIC16 7 kB 384 B QFN-28 32 MHz 10 bit 16 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F182x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 451In Stock
Min.: 1
Mult.: 1
: 1,600

PIC16 14 kB 1 kB SOIC-28 32 MHz 12 bit 26 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18455 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 470In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SSOP-28 32 MHz 12 bit 24 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F191xx AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.5KB 72 RAM 12 I/O Ext Temp QFN16 590In Stock
Min.: 1
Mult.: 1

PIC16 1.5 kB 72 B QFN-16 20 MHz No ADC 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F505 Tube