MAX78615+LMU/A01

Silergy
700-MAX78615+LMU/A01
MAX78615+LMU/A01

Mfr.:

Description:
Metering Systems on a Chip - SoC Iso Measurement Processor for LMU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Silergy
Product Category: Metering Systems on a Chip - SoC
RoHS:  
EMP
20 MHz
1.5 kB
No ADC
TQFN-24
24 bit
8 kB
I2C, SPI, UART
3.3 V
MAX78615
Tube
Brand: Silergy
Data RAM Type: RAM
Development Kit: MAXREFDES14#
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Product Type: SOC - Metering Systems on a Chip
Program Memory Type: Flash
Factory Pack Quantity: 75
Subcategory: SOC - Systems on a Chip
Part # Aliases: MAX78615 90-WA615+X01
Unit Weight: 41 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542310070
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.66 $5.66
$3.74 $37.40
$3.41 $85.25
$2.90 $217.50
$2.74 $822.00
$2.47 $1,296.75
$2.27 $2,383.50
$2.26 $5,763.00
$2.12 $10,653.00