10 bit 16-bit Microcontrollers - MCU

Results: 2,145
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
NXP Semiconductors 16-bit Microcontrollers - MCU S12C 16-bit MCU, HCS12 core, 64KB Flash, QFP 48 407In Stock
Min.: 1
Mult.: 1

HCS12 64 kB 4 kB LQFP-48 25 MHz 10 bit 31 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 125 C S12C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU GOLDFISH - EPP 750In Stock
Min.: 1
Mult.: 1

HCS12 16 kB 1 kB LQFP-52 25 MHz 10 bit 35 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12GC AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12GC 16-bit MCU, HCS12 core, 64KB Flash, 50MHz, QFP 52 600In Stock
Min.: 1
Mult.: 1

HCS12 64 kB 4 kB LQFP-52 25 MHz 10 bit 35 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 125 C S12GC Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12XD 16-bit MCU, HCS12X core, 256KB Flash, 80MHz, QFP 112 300In Stock
Min.: 1
Mult.: 1

HCS12X 256 kB 32 kB LQFP-112 80 MHz 10 bit 59 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 105 C S12XD Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 64KB Flash, 32MHz, -40/+105degC, Automotive Qualified, QFP 48 1,150In Stock
Min.: 1
Mult.: 1

S12Z 64 kB 4 kB LQFP-48 32 MHz 10 bit 15 I/O 1.8 V 1.8 V SMD/SMT 16 bit - 40 C + 105 C S12ZVMB AEC-Q100 Tray

Microchip Technology 16-bit Microcontrollers - MCU 64KB Flash 8Kb RAM 53I/O 401In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 8 kB QFN-64 32 MHz 10 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA006 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16KB 15KB RAM 512B EEPROM 339In Stock
Min.: 1
Mult.: 1

PIC24F 16 kB 1.5 kB QFN-28 32 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24FxxKA10x AEC-Q100 Tube
NXP Semiconductors 16-bit Microcontrollers - MCU S12GC 16-bit MCU, HCS12 core, 96KB Flash, 50MHz, QFP 48 378In Stock
Min.: 1
Mult.: 1

HCS12 96 kB 4 kB LQFP-48 25 MHz 10 bit 31 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12GC Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 64KB Flash, 32MHz, -40/+105degC, Automotive Qualified, QFP 100 204In Stock
Min.: 1
Mult.: 1

S12Z 64 kB 4 kB LQFP-100 10 bit 104 I/O 5 V 18 V SMD/SMT 16 bit - 40 C + 105 C S12ZVH AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 128KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 64 688In Stock
Min.: 1
Mult.: 1

S12 128 kB 8 kB LQFP-64 25 MHz 10 bit 54 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12G AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 96KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 48 1,135In Stock
Min.: 1
Mult.: 1

S12 96 kB 8 kB LQFP-48 25 MHz 10 bit 40 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12G AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78(AUTO)/F14 Q048_0707 415In Stock
Min.: 1
Mult.: 1

RL78 HVQFN-48 32 MHz 10 bit 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/F14 AEC-Q100 Tray

Microchip Technology 16-bit Microcontrollers - MCU PIC24F Core 4KB Flsh 512B RAM 3V 477In Stock
Min.: 1
Mult.: 1

PIC24F 4 kB 512 B TSSOP-14 32 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24F04KL10x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU PIC24F Core 8KB Flsh 512B RAM 3V 296In Stock
Min.: 1
Mult.: 1

PIC24F 8 kB 512 B PDIP-14 32 MHz 10 bit 12 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24FxxKL20x AEC-Q100 Tube
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78(AUTO)/F13-CAN Q048_0707 405In Stock
Min.: 1
Mult.: 1

RL78 HVQFN-48 24 MHz 10 bit 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C RL78/F13 AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/F13 128K 8K HVQFN32 -125C 237In Stock
Min.: 1
Mult.: 1

RL78 HVQFN-32 24 MHz 10 bit 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C RL78/F13 AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78(AUTO)/F13 LFQFP64 149In Stock
Min.: 1
Mult.: 1

RL78 LFQFP-64 24 MHz 10 bit 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C RL78/F13 AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 32KB Flash 8192bytes-RAM 35I/O 1,724In Stock
Min.: 1
Mult.: 1
: 1,600

PIC24F 32 kB 8 kB QFN-44 32 MHz 10 bit 35 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGA00x AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr Mic rocontroller A 595- A 595-MSP430F2112IRHBR 498In Stock
Min.: 1
Mult.: 1
: 250

MSP430 2 kB 256 B VQFN-32 16 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2112 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr Microcontroller A 59 A 595-MSP430F2254TDA 1,976In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 16 kB 512 B TSSOP-38 16 MHz 10 bit 32 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2254 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F6736IPZR A 595-MSP430F6736IPZR 144In Stock
Min.: 1
Mult.: 1

MSP430 128 kB 8 kB LQFP-100 25 MHz 10 bit 72 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F6736 Tray
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430G2253IPW20R A 595-SP430G2253IPW20R 1,011In Stock
Min.: 1
Mult.: 1

MSP430 2 kB 256 B TSSOP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2253 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-SP4 A 595-SP430G2352IPW20R 1,158In Stock
Min.: 1
Mult.: 1

MSP430 4 kB 256 B TSSOP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2352 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430G2353IPW20R A 595-SP430G2353IPW20R 584In Stock
Min.: 1
Mult.: 1

MSP430 4 kB 256 B TSSOP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2353 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430G2453IPW28R A 595-SP430G2453IPW28R 512In Stock
Min.: 1
Mult.: 1

MSP430 8 kB 512 B TSSOP-28 16 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2453 Tube