12 bit 16-bit Microcontrollers - MCU

Results: 1,287
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 16-bit Microcontrollers - MCU 32KB 2KBRM 512B EE 16Mp 12b ADC CTMU 5V 403In Stock
Min.: 1
Mult.: 1

PIC24F 32 kB 2 kB SSOP-20 32 MHz 12 bit 17 I/O 2 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C PIC24FVxxKA30x Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU,16KB 2KBRAM DACs OpAmps CompCLC 711In Stock
Min.: 1
Mult.: 1

PIC24F 16 kB 2 kB UQFN-44 32 MHz 12 bit 38 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FxxKM20x Tube
Microchip Technology 16-bit Microcontrollers - MCU 32KB 2KBRM 512B EEP 16MIPS 12b ADC CTMU 191In Stock
Min.: 1
Mult.: 1

PIC24F 32 kB 2 kB QFN-44 32 MHz 12 bit 39 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24(L)FxxKA30x AEC-Q100 Tube
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 128KB Flash, 40MHz, -40/+85degC, QFP 64 670In Stock
Min.: 1
Mult.: 1

HCS12 128 kB 8 kB LQFP-64 40 MHz 12 bit 91 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 85 C S12XS AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 192KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 48 1,950In Stock
Min.: 1
Mult.: 1

S12Z 190 kB 8 kB LQFP-48 32 MHz 12 bit 28 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 125 C S12ZVC AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 32KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 64 1,600In Stock
Min.: 1
Mult.: 1

HCS12 32 kB 2 kB LQFP-64 32 MHz 12 bit 49 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12P AEC-Q100 Tray
Texas Instruments 16-bit Microcontrollers - MCU 32 kB Flash 1KB RAM 2 USART + HW multplr A 595-430F1471IPMR 120In Stock
Min.: 1
Mult.: 1

MSP430 32 kB 1 kB LQFP-64 8 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1471 Tray
Texas Instruments 16-bit Microcontrollers - MCU 24kB Flash 1MB RAM 1 2bADC/USART 160sLCD A 595-430F436IPZ 788In Stock
Min.: 1
Mult.: 1
: 1,000

MSP430 24 kB 1 kB LQFP-100 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F436 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 24kB Flash 1MB RAM 1 2bADC/USART 160sLCD A 595-430F437IPZR 110In Stock
Min.: 1
Mult.: 1

MSP430 32 kB 1 kB LQFP-100 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F437 Tray
Texas Instruments 16-bit Microcontrollers - MCU 24 MHz 105 C integra ted analog microcon A 595-430FR2353TRHAT 1,405In Stock
Min.: 1
Mult.: 1
: 2,500

MSP430 16 kB 2 kB VQFN-40 24 MHz 12 bit 36 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430FR2353 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU A 595-MSP430F2416TP A 595-MSP430F2416TPNR 115In Stock
Min.: 1
Mult.: 1

MSP430 92 kB 4 kB LQFP-80 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2416 Tray
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 128K B FRAM 8KB SRAM AE A 595-MSP430F2619TZCAR 171In Stock
Min.: 1
Mult.: 1

MSP430 120 kB 4 kB NFBGA-113 16 MHz 12 bit 64 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2619 Tray
Texas Instruments 16-bit Microcontrollers - MCU MSP430F532x Mixed Si gnal MCU A 595-MSP4 A 595-MSP430F5326IRGCT 1,993In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 96 kB 8 kB VQFN-64 25 MHz 12 bit 47 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5326 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 20 MHz MCU with 384K B Flash 34KB SRAM A A 595-MSP430F5358IZCAR 288In Stock
Min.: 1
Mult.: 1
: 250

MSP430 384 kB 34 kB NFBGA-113 25 MHz 12 bit 74 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5358 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 25 MHz MCU with 32KB Flash 8KB SRAM 12 A A 595-MSP430F5522IZXH 1,958In Stock
Min.: 1
Mult.: 1
: 2,500

MSP430 32 kB 10 kB NFBGA-80 25 MHz 12 bit 47 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5522 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-MHz MCU with 32 K B FRAM 12-bit high A 595-MSP430FR5041IPMR 137In Stock
Min.: 1
Mult.: 1

MSP430 32 kB 12 kB LQFP-64 16 MHz 12 bit 44 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5041 Tray
Texas Instruments 16-bit Microcontrollers - MCU Capacitive-touch MCU with 16 I/O (16 sen A 595-SP430FR2672TRHBT 2,814In Stock
Min.: 1
Mult.: 1
: 3,000

MSP430 8 kB 2 kB 16 MHz 12 bit 27 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430FR2672 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16kB Flash 512B RAM 12-Bit ADC/Dual DAC A 595-430F155IPM 559In Stock
Min.: 1
Mult.: 1
: 1,000

MSP430 16 kB 512 B LQFP-64 8 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F155 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F5325IPNR A 595-MSP430F5325IPNR 234In Stock
Min.: 1
Mult.: 1

MSP430 64 kB 6 kB LQFP-80 25 MHz 12 bit 63 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5325 Tray
Texas Instruments 16-bit Microcontrollers - MCU 25 MHz MCU with 96KB Flash 8KB SRAM 12 A A 595-MSP430F5326IZXHR 926In Stock
Min.: 1
Mult.: 1

MSP430 96 kB 8 kB NFBGA-80 25 MHz 12 bit 47 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5326 Tray
Texas Instruments 16-bit Microcontrollers - MCU 25 MHz MCU with 96KB Flash 6KB SRAM 12 A A 595-MSP430F5526IZXH 2,270In Stock
Min.: 1
Mult.: 1
: 2,500

MSP430 96 kB 6 kB NFBGA-80 25 MHz 12 bit 63 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5526 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 25 MHz MCU with 128K B Flash 8KB SRAM 1 A 595-MSP430F5528IZXHR 554In Stock
Min.: 1
Mult.: 1

MSP430 128 kB 8 kB NFBGA-80 25 MHz 12 bit 47 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5528 Tray
Texas Instruments 16-bit Microcontrollers - MCU MIXED SIGNAL MCU A 5 95-MSP430F5635IPZR A 595-MSP430F5635IPZR 211In Stock
Min.: 1
Mult.: 1

MSP430 256 kB 16 kB LQFP-100 20 MHz 12 bit 74 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5635 Tray
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F5638IPZ A A 595-MSP430F5638IPZ 785In Stock
Min.: 1
Mult.: 1
: 1,000

MSP430 256 kB 16 kB LQFP-100 20 MHz 12 bit 74 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5638 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Ultra low power Micr o Controller A 595- A 595-P430FR5849IRHAR 194In Stock
Min.: 1
Mult.: 1
: 250

MSP430 64 kB 2 kB VQFN-40 16 MHz 12 bit 40 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5849 Reel, Cut Tape, MouseReel