12 kB 16-bit Microcontrollers - MCU

Results: 258
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 256KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 100 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 1,000

HCS12X 256 kB 12 kB LQFP-100 40 MHz 10 bit 76 I/O 4.5 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12XHY AEC-Q100 Reel, Cut Tape
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 256KB Flash, 40MHz, -40/+85degC, Automotive Qualified, QFP 80 Non-Stocked Lead-Time 16 Weeks
Min.: 420
Mult.: 420

HCS12 256 kB 12 kB PQFP-80 40 MHz 12 bit 91 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 85 C S12XS AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 256KB Flash, 40MHz, -40/+85degC, Automotive Qualified, QFP 80 Non-Stocked Lead-Time 16 Weeks
Min.: 750
Mult.: 750
: 750

HCS12 256 kB 12 kB PQFP-80 40 MHz 12 bit 91 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 85 C S12XS AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 256KB Flash, 40MHz, -40/+85degC, Automotive Qualified, QFP 64 Non-Stocked Lead-Time 30 Weeks
Min.: 800
Mult.: 800

HCS12 256 kB 12 kB LQFP-64 40 MHz 12 bit 91 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 85 C S12XS AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 256KB Flash, 40MHz, -40/+85degC, Automotive Qualified, QFP 64 Non-Stocked Lead-Time 30 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

HCS12 256 kB 12 kB LQFP-64 40 MHz 12 bit 91 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 85 C S12XS AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 256KB Flash, 40MHz, -40/+85degC, Automotive Qualified, QFP 112 Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
: 500

HCS12 256 kB 12 kB LQFP-112 40 MHz 12 bit 91 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 85 C S12XS AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 256KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 80 Non-Stocked Lead-Time 16 Weeks
Min.: 420
Mult.: 420

HCS12 256 kB 12 kB PQFP-80 40 MHz 12 bit 91 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12XS AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 256KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 80 Non-Stocked Lead-Time 16 Weeks
Min.: 750
Mult.: 750
: 750

HCS12 256 kB 12 kB PQFP-80 40 MHz 12 bit 91 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12XS AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 256KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 64 Non-Stocked Lead-Time 30 Weeks
Min.: 800
Mult.: 800

HCS12 256 kB 12 kB LQFP-64 40 MHz 12 bit 91 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12XS AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 256KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 64 Non-Stocked Lead-Time 30 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

HCS12 256 kB 12 kB LQFP-64 40 MHz 12 bit 91 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12XS AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 256KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 112 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

HCS12 256 kB 12 kB LQFP-112 40 MHz 12 bit 91 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12XS AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 256KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 112 Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
: 500

HCS12 256 kB 12 kB LQFP-112 40 MHz 12 bit 91 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12XS AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 256KB Flash, 40MHz, -40/+105degC, Automotive Qualified, QFP 80 Non-Stocked Lead-Time 16 Weeks
Min.: 420
Mult.: 420

HCS12 256 kB 12 kB PQFP-80 40 MHz 12 bit 91 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 105 C S12XS AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 256KB Flash, 40MHz, -40/+105degC, Automotive Qualified, QFP 80 Non-Stocked Lead-Time 16 Weeks
Min.: 750
Mult.: 750
: 750

HCS12 256 kB 12 kB PQFP-80 40 MHz 12 bit 91 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 105 C S12XS AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 256KB Flash, 40MHz, -40/+105degC, Automotive Qualified, QFP 64 Non-Stocked Lead-Time 30 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

HCS12 256 kB 12 kB LQFP-64 40 MHz 12 bit 91 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 105 C S12XS AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 256KB Flash, 40MHz, -40/+105degC, Automotive Qualified, QFP 112 Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
: 500

HCS12 256 kB 12 kB LQFP-112 40 MHz 12 bit 91 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 105 C S12XS AEC-Q100 Reel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F23_128KB HWQFN 32 Non-Stocked Lead-Time 18 Weeks
Min.: 3,920
Mult.: 3,920

RL78 128 kB 12 kB WQFN-32 40 MHz 12 bit 25 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C RL78/F23 AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F23_128KB LFQFP 48 Non-Stocked Lead-Time 18 Weeks
Min.: 2,000
Mult.: 2,000

RL78 128 kB 12 kB LQFP-48 40 MHz 12 bit 38 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C RL78/F23 AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F23_128KB LFQFP 64 Non-Stocked Lead-Time 18 Weeks
Min.: 1,280
Mult.: 1,280

RL78 128 kB 12 kB LQFP-64 40 MHz 12 bit 52 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C RL78/F23 AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F23_128KB LFQFP 80 Non-Stocked Lead-Time 18 Weeks
Min.: 952
Mult.: 952

RL78 128 kB 12 kB LQFP-80 40 MHz 12 bit 68 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C RL78/F23 AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 128K 30LSSOP -40 to 105 C Non-Stocked Lead-Time 18 Weeks
Min.: 1,680
Mult.: 1,680

RL78 128 kB 12 kB LSSOP-30 32 MHz 8 bit/10 bit 26 I/O 2.4 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 128K 32HWQFN -40 to 85 C Non-Stocked Lead-Time 18 Weeks
Min.: 3,920
Mult.: 3,920

RL78 128 kB 12 kB HWQFN-32 32 MHz 8 bit/10 bit 28 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 128K 32HWQFN -40 to 105 C Non-Stocked Lead-Time 18 Weeks
Min.: 3,920
Mult.: 3,920

RL78 128 kB 12 kB HWQFN-32 32 MHz 8 bit/10 bit 28 I/O 2.4 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 128K 32HWQFN -40 to 105 C Non-Stocked Lead-Time 18 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

RL78 128 kB 12 kB HWQFN-32 32 MHz 8 bit, 10 bit 28 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G13 Reel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 128K 36WFLGA -40 to 85 C Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

RL78 128 kB 12 kB WFLGA-36 32 MHz 8 bit, 10 bit 32 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Reel