4 kB 16-bit Microcontrollers - MCU

Results: 766
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 32KB DMA 40MIPS
320Expected 2026/12/03
Min.: 1
Mult.: 1

PIC24H 32 kB 4 kB TQFP-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxGP30x AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 64K 64LFQFP -40 to 85 C
4,434Expected 2026/11/09
Min.: 1
Mult.: 1

RL78 64 kB 4 kB LFQFP-64 32 MHz 8 bit/10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 64KB Flash, 32MHz, -40/+105degC, Automotive Qualified, QFN 32
25On Order
Min.: 1
Mult.: 1

S12Z 64 kB 4 kB QFN-32 32 MHz 10 bit, 12 bit 19 I/O 1.8 V 1.8 V SMD/SMT 16 bit - 40 C + 105 C S912ZVLA64 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 32KB Flash, 50MHz, -40/+105degC, Automotive Grade, LQFP 48
25Expected 2027/07/08
Min.: 1
Mult.: 1

S12Z 32 kB 4 kB LQFP-48 50 MHz 12 bit 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 105 C S12ZVM AEC-Q100 Tray
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more...
994Expected 2026/09/08
Min.: 1
Mult.: 1
: 1,000

RISC 32 kB 4 kB WQFN-24 1 MHz 10 bit 20 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors S912ZVML31AMKH
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z core,32K Flash,64LQFP
25Expected 2027/02/04
Min.: 1
Mult.: 1

S12Z 32 kB 4 kB LQFP-64 50 MHz 12 bit 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C Tray
NXP Semiconductors S912ZVML31AWKFR
NXP Semiconductors 16-bit Microcontrollers - MCU OBIDOS 48LQFP-EP 32KB
25Expected 2026/10/29
Min.: 1
Mult.: 1
: 2,000

S12Z 32 kB 4 kB LQFP-48 50 MHz 12 bit 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C Reel, Cut Tape
NXP Semiconductors S912ZVML31AWKHR
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z core,32K Flash,64LQFP
25Expected 2027/02/04
Min.: 1
Mult.: 1
: 1,500

S12Z 32 kB 4 kB LQFP-64 50 MHz 12 bit 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C Reel, Cut Tape
NXP Semiconductors S912ZVML31AMKF
NXP Semiconductors 16-bit Microcontrollers - MCU OBIDOS 48LQFP-EP 32KB
25On Order
Min.: 1
Mult.: 1

S12Z 32 kB 4 kB LQFP-48 50 MHz 12 bit 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C Tray
Microchip Technology 16-bit Microcontrollers - MCU 32KB FL 4KB RAM 60MHz 28Pin Non-Stocked Lead-Time 9 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

PIC24E 32 kB 4 kB QFN-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Reel

Microchip Technology 16-bit Microcontrollers - MCU 32KB FL 4KB RAM 60MHz 28Pin Non-Stocked Lead-Time 9 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

PIC24E 32 kB 4 kB SOIC-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Reel
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU, 32KB Fl 4KB RAM, OpAmps, PTG Non-Stocked Lead-Time 11 Weeks
Min.: 305
Mult.: 61

PIC24E 32 kB 4 kB UQFN-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24EPxxxGP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU, 32KB Fl 4KB RAM, OpAmps, PTG Non-Stocked Lead-Time 11 Weeks
Min.: 305
Mult.: 61

PIC24E 32 kB 4 kB UQFN-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU, 32KB Fl 4KB RAM, OpAmps, PTG Non-Stocked Lead-Time 11 Weeks
Min.: 3,300
Mult.: 3,300
: 3,300

PIC24E 32 kB 4 kB UQFN-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Reel
Microchip Technology 16-bit Microcontrollers - MCU 32KB FL 4KB RAM 60MHz 44Pin Non-Stocked Lead-Time 9 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

PIC24E 32 kB 4 kB QFN-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Reel
Microchip Technology 16-bit Microcontrollers - MCU 32KB FL 4KB RAM 60MHz 44Pin Non-Stocked Lead-Time 10 Weeks
Min.: 1,200
Mult.: 1,200
: 1,200

PIC24E 32 kB 4 kB TQFP-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Reel
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU, 32KB Fl 4KB RAM, OpAmps, PTG Non-Stocked Lead-Time 11 Weeks
Min.: 305
Mult.: 61

PIC24E 32 kB 4 kB UQFN-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24EPxxxMC20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU, 32KB Fl 4KB RAM, OpAmps, PTG Non-Stocked Lead-Time 11 Weeks
Min.: 305
Mult.: 61

PIC24E 32 kB 4 kB UQFN-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxMC20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU, 32KB Fl 4KB RAM, OpAmps, PTG Non-Stocked Lead-Time 11 Weeks
Min.: 3,300
Mult.: 3,300
: 3,300

PIC24E 32 kB 4 kB UQFN-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxMC20x AEC-Q100 Reel
Microchip Technology 16-bit Microcontrollers - MCU 32KB FL 4KB RAM 60MHz 44Pin Non-Stocked Lead-Time 10 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

PIC24E 32 kB 4 kB QFN-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxMC20x AEC-Q100 Reel
Microchip Technology 16-bit Microcontrollers - MCU 16Bit MCU 32KB Flash 4KB RAM 60MHz 28pin Non-Stocked Lead-Time 9 Weeks
Min.: 2,100
Mult.: 2,100
: 2,100

PIC24E 32 kB 4 kB SSOP-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24EPxxxGP20x AEC-Q100 Reel
Microchip Technology 16-bit Microcontrollers - MCU 16Bit MCU 32KB Flash 4KB RAM 60MHz 28pin Non-Stocked Lead-Time 9 Weeks
Min.: 2,100
Mult.: 2,100
: 2,100

PIC24E 32 kB 4 kB SSOP-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Reel

Microchip Technology 16-bit Microcontrollers - MCU 32KB FL 4KB RAM 60MHz 28Pin Non-Stocked Lead-Time 9 Weeks
Min.: 351
Mult.: 27

PIC24E 32 kB 4 kB SOIC-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24EPxxxGP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 32KB FL 4KB RAM 60MHz 28Pin Non-Stocked Lead-Time 9 Weeks
Min.: 300
Mult.: 15

PIC24E 32 kB 4 kB SPDIP-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V Through Hole 16 bit - 40 C + 125 C PIC24EPxxxGP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16Bit MCU 32KB Flash 4KB RAM 60MHz 28pin Non-Stocked Lead-Time 9 Weeks
Min.: 376
Mult.: 47

PIC24E 32 kB 4 kB SSOP-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24EPxxxGP20x AEC-Q100 Tube