32 bit Tray 32-bit Microcontrollers - MCU

Results: 4,871
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Texas Instruments 32-bit Microcontrollers - MCU Soprano 92In Stock
Min.: 1
Mult.: 1

TMS320F28379S SMD/SMT HTQFP-100 C28x 1 MB 164 kB 32 bit 2 x 12 bit/16 bit 200 MHz 41 I/O 1.2 V 1.2 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU PICCOLO MCU 223In Stock
Min.: 1
Mult.: 1

TMS320F28062 SMD/SMT LQFP-80 C28x 128 kB 52 kB 32 bit 12 bit 90 MHz 40 I/O 1.71 V 1.89 V - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU Ultra reliable MCU with vast peripherals, 3 cores, security module, 6MB Flash, 768k RAM, 176LQFP 219In Stock
Min.: 1
Mult.: 1

MPC574xG SMD/SMT LQFP-176 e200z4 6 MB 768 kB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 129 I/O 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 2MB Flash, 150MHz, -40/+125degC, Automotive Grade, QFP 176 400In Stock
Min.: 1
Mult.: 1

MPC564xA SMD/SMT LQFP-176 e200z4 2 MB 128 kB 32 bit 2 x 12 bit 150 MHz 83 I/O 5 V 5 V - 40 C + 125 C AEC-Q100 Tray
Bridgetek 32-bit Microcontrollers - MCU 32 Bit MCU Rev C USB H-Speed Gen IO 310In Stock
Min.: 1
Mult.: 1

FT908 SMD/SMT LQFP-80 FT32 256 kB 256 kB 32 bit 8 bit/10 bit 100 MHz 44 I/O 1.08 V 1.32 V - 40 C + 85 C Tray

Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1KM-PREMIUM SC120 440In Stock
Min.: 1
Mult.: 1

RH850/F1K SMD/SMT LQFP-100 G3KH 1 MB 128 kB 32 bit 10 bit, 12 bit 120 MHz 81 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1KM-PREMIUM SC120 272In Stock
Min.: 1
Mult.: 1

RH850/F1K SMD/SMT LQFP-80 G3KH 1 MB 128 kB 32 bit 10 bit, 12 bit 240 MHz 65 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 96K/16K QFP64 800In Stock
Min.: 1
Mult.: 1

RX111 SMD/SMT LFQFP-64 RX 96 kB 16 kB 32 bit 12 bit 32 MHz 46 I/O 1.8 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 512K/64K QFP64 640In Stock
Min.: 1
Mult.: 1

RX111 SMD/SMT LFQFP-64 RX 512 kB 64 kB 32 bit 12 bit 32 MHz 46 I/O 1.8 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX130 256K/32K QFP80 585In Stock
Min.: 1
Mult.: 1

RX130 SMD/SMT LFQFP-80 RX 256 kB 32 kB 32 bit 12 bit 32 MHz 68 I/O 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX130 384K/48K QFP80 476In Stock
Min.: 1
Mult.: 1

RX130 SMD/SMT LFQFP-80 RX 384 kB 48 kB 32 bit 12 bit 32 MHz 68 I/O 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 256K/32K QFP48 500In Stock
Min.: 1
Mult.: 1

RX231 SMD/SMT LFQFP-48 RXv2 256 kB 32 kB 32 bit 12 bit 54 MHz 30 I/O 1.8 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX23T 64K/12K QFP52 800In Stock
Min.: 1
Mult.: 1

RX23T SMD/SMT LQFP-52 RX 64 kB 12 kB 32 bit 12 bit 40 MHz 40 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX24TH,U 384K/32K QFP100 360In Stock
Min.: 1
Mult.: 1

RX24U SMD/SMT LFQFP-100 RXv2 384 kB 32 kB 32 bit 12 bit 80 MHz 79 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX24TH,U 512K/32K QFP144 300In Stock
Min.: 1
Mult.: 1

RX24U SMD/SMT LFQFP-144 RXv2 512 kB 32 kB 32 bit 12 bit 80 MHz 110 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX65N 2048K/640K QFP144 384In Stock
Min.: 1
Mult.: 1

RX65N SMD/SMT LFQFP-144 RXv2 32 kB 640 kB 32 bit 12 bit 120 MHz 111 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX66T-L 512K/64K QFP100 270In Stock
Min.: 1
Mult.: 1

RX66T SMD/SMT LFQFP-100 RXv3 512 kB 64 kB 32 bit 12 bit 160 MHz 72 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX66T-H 1024K/128K QFP100 265In Stock
Min.: 1
Mult.: 1

RX66T SMD/SMT LFQFP-100 RXv3 1 MB 128 kB 32 bit 12 bit 160 MHz 73 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX72M 4096K/1024K LFBGA176 118In Stock
Min.: 1
Mult.: 1

RX72M SMD/SMT LFBGA-176 RXv3 32 kB 1 MB 32 bit 12 bit 240 MHz 136 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX72T 512K/128K QFP100 720In Stock
Min.: 1
Mult.: 1

RX72T SMD/SMT LFQFP-100 RXv3 512 kB 128 kB 32 bit 12 bit 200 MHz 73 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX72T 512K/128K QFP100 270In Stock
Min.: 1
Mult.: 1

RX72T SMD/SMT LFQFP-100 RXv3 512 kB 128 kB 32 bit 12 bit 200 MHz 72 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 100PINS 64KB 16KBRM 80MHz USB CAN 4DMA 91In Stock
Min.: 1
Mult.: 1

PIC32MX5xx SMD/SMT TQFP-100 MIPS32 M4K 64 kB 16 kB 32 bit 10 bit 80 MHz 85 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU MEC, MIPS core, 192K SRAM, LPC & eSPI, 128-VTQFP 141In Stock
Min.: 1
Mult.: 1

MEC1428 SMD/SMT VTQFP-128 MIPS32 M14K 192 kB 32 kB 32 bit 10 bit 33 MHz 108 I/O 1.71 V, 3.135 V 1.89 V, 3.465 V - 40 C + 85 C Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications 687In Stock
Min.: 1
Mult.: 1

SPC57 0S SMD/SMT TQFP-64 e200z0h 256 kB 32 kB 32 bit 12 bit 80 MHz 43 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32Bit MCU 128K Flash 16KB RAM, I2S, CTMU 2,500In Stock
Min.: 1
Mult.: 1

PIC32MX5xx SMD/SMT TQFP-100 MIPS32 M4K 128 kB 16 kB 32 bit 10 bit 40 MHz 81 I/O 2.3 V 3.6 V - 40 C + 85 C Tray