32 bit Tray 32-bit Microcontrollers - MCU

Results: 4,858
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated, stacked DDR2 53In Stock
Min.: 1
Mult.: 1

PIC32MZxxxxDA SMD/SMT LQFP-176 MIPS32 microAptiv 1 MB 640 kB 32 bit 12 bit 200 MHz 120 I/O 2.2 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors MCF51AC256BVFUE
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51AC 32-bit MCU, ColdFire V1 core, 256KB Flash, 50MHz, QFP 64 163In Stock
Min.: 1
Mult.: 1

MCF51AC SMD/SMT QFP-64 ColdFire V1 256 kB 32 kB 32 bit 12 bit 50.33 MHz 54 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX62T 128K/8K QFP64 656In Stock
Min.: 1
Mult.: 1

RX62T SMD/SMT LQFP-64 RX 128 kB 8 kB 32 bit 12 bit 100 MHz 37 I/O 4 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX63N 1M CAN LQFP144 -40/+85C 484In Stock
Min.: 1
Mult.: 1

RX63N SMD/SMT LFLQFP-144 RX 32 kB 256 kB 32 bit 12 bit 100 MHz 111 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX630 2048K/128K TFLGA145 222In Stock
Min.: 1
Mult.: 1

RX630 SMD/SMT TFLGA-145 RX 2 MB 128 kB 32 bit 12 bit 100 MHz 117 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32Bit MCU, 2MB PF, 640KB RAM, USB-HS, ENET, SD, CAN, Crypto, GPU, LCD, 32MB DRAM 37In Stock
Min.: 1
Mult.: 1

PIC32MZxxxxDA SMD/SMT LFBGA-169 MIPS32 microAptiv 2 MB 640 kB 32 bit 12 bit 200 MHz 120 I/O 1.8 V 1.8 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU, 256K FL 64KB RAM, 10b ADC 160In Stock
Min.: 1
Mult.: 1

PIC32MX1xx SMD/SMT TQFP-44 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 40 MHz 35 I/O 2.3 V 3.6 V - 40 C + 105 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU 1024KB FL 512KB RAM No Crypto 70In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT LQFP-144 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 4 I2C, 6 I2S, USB FS, 12-bit ADC 97In Stock
Min.: 1
Mult.: 1

PIC32MKxxxxGPD SMD/SMT TQFP-64 MIPS32 microAptiv 1 MB 256 kB 32 bit 12 bit 80 MHz 48 I/O 2.2 V 3.6 V - 40 C + 125 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated, stacked DDR2 58In Stock
Min.: 1
Mult.: 1

PIC32MZxxxxDA SMD/SMT LQFP-176 MIPS32 microAptiv 1 MB 640 kB 32 bit 12 bit 200 MHz 120 I/O 2.2 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 4 I2C, 6 I2S, USB FS, 12-bit ADC 103In Stock
Min.: 1
Mult.: 1

PIC32MKxxxxGPD SMD/SMT TQFP-100 MIPS32 microAptiv 512 kB 128 kB 32 bit 12 bit 80 MHz 77 I/O 2.2 V 3.6 V - 40 C + 125 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 120Mhz MIPS, 256K Flash, 64K RAM 157In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 MIPS32 microAptiv 256 kB 64 kB 32 bit 12 bit 120 MHz 53 I/O 2.2 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 100PINS 64KB 32KBRM 80MHz USB CAN 4DMA 238In Stock
Min.: 1
Mult.: 1

PIC32MX5xx SMD/SMT TQFP-100 MIPS32 M4K 64 kB 32 kB 32 bit 10 bit 80 MHz 85 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 256KB 64KBRM USB-OTG Ethernet 80MHz 10BI 87In Stock
Min.: 1
Mult.: 1

PIC32MX6xx SMD/SMT TQFP-100 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 80 MHz 85 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 100-MHz 128-kb f A 595-TMS320F2808GBAA 184In Stock
Min.: 1
Mult.: 1
No
TMS320F2808 SMD/SMT NFBGA-100 C28x 128 kB 36 kB 32 bit 12 bit 100 MHz 35 I/O 1.71 V 1.89 V - 40 C + 125 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX210 384K LQFP64 -40/+85C 1,625In Stock
Min.: 1
Mult.: 1

RX210 SMD/SMT LFQFP-64 RX 8 kB 64 kB 32 bit 12 bit 50 MHz 48 I/O 1.62 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated, stacked DDR2 50In Stock
Min.: 1
Mult.: 1

PIC32MZxxxxDA SMD/SMT LQFP-176 MIPS32 microAptiv 2 MB 256 kB 32 bit 12 bit 200 MHz 120 I/O 2.2 V 3.6 V - 40 C + 85 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 100-MHz 128-kb f A 595-TMS320F2808GBAS 358In Stock
Min.: 1
Mult.: 1
No
TMS320F2808 SMD/SMT NFBGA-100 C28x 128 kB 36 kB 32 bit 12 bit 100 MHz 35 I/O 1.71 V 1.89 V - 40 C + 85 C Tray
Renesas Electronics R5F64176DFD#U0
Renesas Electronics 32-bit Microcontrollers - MCU R32C117 F 512/40 144QFP 3-5.5V -40/85C 60In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 R32C/100 512 kB 40 kB 32 bit 10 bit 50 MHz 120 I/O 3 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated, stacked DDR2 49In Stock
Min.: 1
Mult.: 1

PIC32MZxxxxDA SMD/SMT LQFP-176 MIPS32 microAptiv 1 MB 256 kB 32 bit 12 bit 50 MHz 120 I/O 2.2 V 3.6 V - 40 C + 85 C Tray

NXP Semiconductors 32-bit Microcontrollers - MCU MCF51Qx 32-bit MCU, ColdFire V1 core, 32KB Flash, 50MHz, QFN 32 452In Stock
Min.: 1
Mult.: 1

MCF51Qx SMD/SMT QFN-32 ColdFire V1 32 kB 8 kB 32 bit 12 bit 32 MHz 22 I/O 1.71 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX230 256K/32K QFP48 480In Stock
Min.: 1
Mult.: 1

RX230 SMD/SMT LFQFP-48 RXv2 256 kB 32 kB 32 bit 12 bit 54 MHz 34 I/O 1.8 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors SPC5777MK0MVA8
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Quad Power Arch cores, 8MB Flash, 300MHz, -40/+125degC, Automotive Grade 29In Stock
Min.: 1
Mult.: 1

MPC5777M SMD/SMT FBGA-512 e200z4, e200z7 8.44 MB 404 kB 32 bit 12 x 12 bit, 10 x 16 bit 200 MHz, 300 MHz 512 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
Texas Instruments 32-bit Microcontrollers - MCU Radiation-tolerant 3 2-bit MCU with 800M
1In Stock
Min.: 1
Mult.: 1

F28377DPTPSEP SMD/SMT HLQFP-176 C28x 1 MB 2 MB 32 bit 16 bit 200 MHz 97 I/O 1.14 V 3.47 V - 55 C + 125 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated 57In Stock
Min.: 1
Mult.: 1

PIC32MZxxxxDA SMD/SMT LQFP-176 MIPS32 microAptiv 1 MB 256 kB 32 bit 12 bit 50 MHz 120 I/O 2.2 V 3.6 V - 40 C + 85 C Tray