32 bit Tray 32-bit Microcontrollers - MCU

Results: 4,852
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 32-bit Microcontrollers - MCU 120Mhz MIPS, 512K Flash, 64K RAM, Motor Control Peripherals, CAN-FD 536In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 MIPS32 microAptiv 512 kB 128 kB 32 bit 12 bit 120 MHz 37 I/O 2.2 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 512KB ECC Flash, USB FS, CAN-FD, 12-bit ADC, Motor Control 796In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 MIPS32 microAptiv 512 kB 128 kB 32 bit 12 bit 80 MHz 49 I/O 2.2 V 3.6 V - 40 C + 125 C Tray
Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 512KB ECC Flash, USB FS, CAN-FD, 12-bit ADC, Motor Control 316In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 MIPS32 microAptiv 512 kB 128 kB 32 bit 12 bit 120 MHz 49 I/O 2.2 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 1MB ECC Flash, USB FS, CAN-FD, 12-bit ADC, Motor Control 920In Stock
Min.: 1
Mult.: 1

SMD/SMT MIPS32 microAptiv 1 MB 256 kB 32 bit 12 bit 120 MHz 49 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated, stacked DDR2, 169BGA 432In Stock
Min.: 1
Mult.: 1

PIC32MZxxxxDA SMD/SMT LFBGA-169 MIPS32 microAptiv 2 MB 640 kB 32 bit 12 bit 50 MHz 120 I/O 2.2 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated, stacked DDR2 285In Stock
Min.: 1
Mult.: 1

PIC32MZxxxxDA SMD/SMT LQFP-176 MIPS32 microAptiv 2 MB 640 kB 32 bit 12 bit 50 MHz 120 I/O 2.2 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32Bit MCU 64KB Flash 8KB RAM, I2S, CTMU 882In Stock
Min.: 1
Mult.: 1

PIC32MX1xx SMD/SMT TQFP-64 MIPS32 M4K 64 kB 16 kB 32 bit 10 bit 40 MHz 53 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32B MCU 64KB FL 16KB RAM 40MHz 44Pin 843In Stock
Min.: 1
Mult.: 1

PIC32MX1xx SMD/SMT TQFP-44 MIPS32 M4K 64 kB 16 kB 32 bit 10 bit 40 MHz 34 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 128KB Flash 16KB RAM I2S, CTMU, UART, AD 475In Stock
Min.: 1
Mult.: 1

PIC32MX1xx SMD/SMT TQFP-64 MIPS32 M4K 128 kB 16 kB 32 bit 10 bit 40 MHz 53 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 128KB Flash 16KB RAM I2S, CTMU, UART, ADC 2,020In Stock
Min.: 1
Mult.: 1

PIC32MX1xx SMD/SMT TQFP-100 MIPS32 M4K 128 kB 16 kB 32 bit 10 bit 50 MHz 85 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32B 128KB FL 32KB RAM 40MHz 44 Pin 902In Stock
2,080Expected 2026/09/10
Min.: 1
Mult.: 1

PIC32MX2xx SMD/SMT TQFP-44 MIPS32 M4K 128 kB 32 kB 32 bit 10 bit 40 MHz 33 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 100MHz 2anlg cmp 2I2C 2SPI/I2S 28Ch 299In Stock
Min.: 1
Mult.: 1

PIC32MX3xx SMD/SMT TQFP-100 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 100 MHz 85 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 100MHz 2anlg cmp 2I2C 2SPI/I2S 28Ch 823In Stock
Min.: 1
Mult.: 1

PIC32MX3xx SMD/SMT TQFP-100 MIPS32 M4K 512 kB 128 kB 32 bit 10 bit 100 MHz 85 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 100MHz 2anlg cmp 2I2C 2SPI/I2S 28Ch 232In Stock
Min.: 1
Mult.: 1

PIC32MX4xx SMD/SMT TQFP-64 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 100 MHz 49 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 100MHz 2anlg cmp 2I2C 2SPI/I2S 28Ch 421In Stock
Min.: 1
Mult.: 1

PIC32MX4xx SMD/SMT TQFP-100 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 100 MHz 81 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 100MHz 2anlg cmp 2I2C 2SPI/I2S 28Ch 1,344In Stock
Min.: 1
Mult.: 1

PIC32MX4xx SMD/SMT TQFP-64 MIPS32 M4K 512 kB 128 kB 32 bit 10 bit 100 MHz 49 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32Bit MCU 128K Flash 16KB RAM, I2S, CTMU 1,642In Stock
Min.: 1
Mult.: 1

PIC32MX5xx SMD/SMT TQFP-64 MIPS32 M4K 128 kB 16 kB 32 bit 10 bit 40 MHz 49 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 1MB ECC Flash, USB FS, CAN-FD, 12-bit ADC, Motor Control 411In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 MIPS32 microAptiv 1 MB 256 kB 32 bit 12 bit 80 MHz 49 I/O 2.3 V 3.6 V - 40 C + 125 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 64KB Flash, 16KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 1,218In Stock
Min.: 1
Mult.: 1

PIC32MMxxxxGPM SMD/SMT TQFP-48 MIPS32 microAptiv UC 64 kB 16 kB 32 bit 10 bit/12 bit 25 MHz 38 I/O 2 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 64KB Flash, 16KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 908In Stock
Min.: 1
Mult.: 1
PIC32MMxxxxGPM SMD/SMT TQFP-64 MIPS32 microAptiv UC 64 kB 16 kB 32 bit 10 bit/12 bit 25 MHz 52 I/O 2 V 3.6 V - 40 C + 85 C AEC-Q100 Tray

Microchip Technology 32-bit Microcontrollers - MCU 128KB Flash, 16KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 992In Stock
Min.: 1
Mult.: 1
PIC32MMxxxxGPM SMD/SMT VQFN-36 MIPS32 microAptiv UC 128 kB 16 kB 32 bit 10 bit/12 bit 25 MHz 27 I/O 2 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 256KB Flash, 32KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 760In Stock
750Expected 2026/11/09
Min.: 1
Mult.: 1

PIC32MMxxxxGPM SMD/SMT TQFP-48 MIPS32 microAptiv UC 256 kB 32 kB 32 bit 10 bit/12 bit 25 MHz 38 I/O 2 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 256KB Flash, 32KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 1,956In Stock
4,000Expected 2026/10/12
Min.: 1
Mult.: 1

PIC32MMxxxxGPM SMD/SMT TQFP-64 MIPS32 microAptiv UC 256 kB 32 kB 32 bit 10 bit/12 bit 25 MHz 52 I/O 2 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 256KB FL 16KB RAM, 10-BIT ADC 658In Stock
Min.: 1
Mult.: 1

PIC32MX1xx SMD/SMT TQFP-44 MIPS32 M4K 256 kB 16 kB 32 bit 10 bit 50 MHz 35 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 100MHz 64KB 16 KBRAM CTMU I2S DMA 2,012In Stock
Min.: 1
Mult.: 1

PIC32MX3xx SMD/SMT TQFP-64 MIPS32 M4K 64 kB 16 kB 32 bit 10 bit 100 MHz 53 I/O 2.3 V 3.6 V - 40 C + 85 C Tray