Tray 32-bit Microcontrollers - MCU

Results: 7,212
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 32-bit Microcontrollers - MCU 32-bit 128KB Flash 153In Stock
Min.: 1
Mult.: 1

AT32UC3B1 SMD/SMT QFN-48 AVR 128 kB 32 kB 32 bit 10 bit 60 MHz 28 I/O 1.65 V 1.95 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated 57In Stock
Min.: 1
Mult.: 1

PIC32MZxxxxDA SMD/SMT LQFP-176 MIPS32 microAptiv 1 MB 256 kB 32 bit 12 bit 50 MHz 120 I/O 2.2 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated, V-temp 46In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 MIPS32 microAptiv 1 MB 640 kB 32 bit 12 bit 200 MHz 120 I/O 1.7 V 1.9 V - 40 C + 105 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Piccolo MCU 206In Stock
Min.: 1
Mult.: 1

TMS320F280230 SMD/SMT LQFP-48 C28x 16 kB 4 kB 32 bit 12 bit 40 MHz 22 I/O 1.71 V 1.89 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU PICCOLO MCU 73In Stock
Min.: 1
Mult.: 1

TMS320F28062 SMD/SMT LQFP-100 C28x 256 kB 52 kB 32 bit 80 MHz 54 I/O 1.71 V 1.89 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX130 64K/10K QFP64 720In Stock
Min.: 1
Mult.: 1

RX130 SMD/SMT LQFP-64 RX 8 kB 10 kB 32 bit 12 bit 32 MHz 1.8 V 5.5 V - 40 C + 85 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 100-MHz FPU TMU A A 595-F280025PTSR 206In Stock
Min.: 1
Mult.: 1

TMS320F280025 SMD/SMT LQFP-48 C28x 128 kB 24 kB 32 bit 2 x 12 bit 100 MHz 16 I/O 2.8 V 3.63 V - 40 C + 125 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 2 x e200Z4 cores in LS, 180 MHz, 1.5MB Flash, 192kB SRAM, LQFP 144, -40 C to +125 C 59In Stock
Min.: 1
Mult.: 1

MPC574xP SMD/SMT LQFP-144 e200z4 1.5 MB 192 kB 32 bit 4 x 12 bit 180 MHz 79 I/O 3.15 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX14T 128K/12K LQFP32 240In Stock
Min.: 1
Mult.: 1

RX14T SMD/SMT 128 kB 12 kB 12 bit 48 MHz 2.7 V 5.5 V - 40 C + 125 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX14T 128K/12K LFQFP64 150In Stock
Min.: 1
Mult.: 1

RX14T SMD/SMT 128 kB 12 kB 12 bit 48 MHz 2.7 V 5.5 V - 40 C + 125 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX63T 256K/24K QFP100 150In Stock
Min.: 1
Mult.: 1

RX63T SMD/SMT LFQFP-100 RX 32 kB 24 kB 32 bit 10 bit, 12 bit 100 MHz 57 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
NXP Semiconductors SPC5633MF2MLQ60
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1MB Flash, 60MHz, -40/+125degC, Automotive Grade, QFP 144 59In Stock
Min.: 1
Mult.: 1

MPC563xM SMD/SMT LQFP-144 AEC-Q100 Tray
Texas Instruments 32-bit Microcontrollers - MCU 2,500In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 C28x 384 kB 69 kB 32 bit 3 x 12 bit 120 MHz 1.14 V 1.32 V - 40 C + 125 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit 200MHz MCU, DP-FPU, 128K Flash, 16K RAM, 40Msps 12-bit ADCs, Op Amps,Comp 819In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 128 kB 16 kB 32 bit 12 bit 200 MHz 49 I/O 3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit 200MHz MCU, DP-FPU, 32K Flash, 8K RAM, 40Msps 12-bit ADCs, Op Amps, Comp 976In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 32 kB 8 kB 32 bit 12 bit 200 MHz 49 I/O 3 V 3.6 V - 40 C + 85 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 120 -MHz 256-KB flash F 482In Stock
Min.: 1
Mult.: 1
Max.: 1,001

TMS320F280037C SMD/SMT LQFP-48 DSP 256 kB 69 kB 32 bit 12 bit 120 MHz 14 I/O 1.14 V 1.32 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32- bit MCU with 150MHz 1,580In Stock
Min.: 1
Mult.: 1
Max.: 1,001

TMS320F28P559SJ-Q1 SMD/SMT LQFP-64 C28x 1 MB 133 kB 32 bit 12 bit 150 MHz 17 I/O 1.14 V 1.32 V - 40 C + 150 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32- bit MCU 1x C28x + 1 390In Stock
Min.: 1
Mult.: 1

TMS320F28P559SJ-Q1 SMD/SMT LQFP-100 C28x 1 MB 133 kB 32 bit 5 x 12 bit 150 MHz 43 I/O 1.14 V 1.32 V - 40 C + 150 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX260 512K/128K QFP100 706In Stock
Min.: 1
Mult.: 1

RX260 SMD/SMT LFQFP-100 RXv3 512 kB 128 kB 32 bit 12 bit 64 MHz 87 I/O 1.6 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX26T 256K/64K QFP100 385In Stock
Min.: 1
Mult.: 1

RX26T SMD/SMT LFQFP-100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit 200MHz MCU, DP-FPU, 128K Flash, 16K RAM, 40Msps 12-bit ADCs, Op Amps,Comp 604In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 128 kB 16 kB 32 bit 12 bit 200 MHz 35 I/O 3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit 200MHz MCU, DP-FPU, 32K Flash, 8K RAM, 40Msps 12-bit ADCs, Op Amps, Comp 705In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 32 kB 8 kB 32 bit 12 bit 200 MHz 35 I/O 3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit 200MHz MCU, DP-FPU, 64K Flash, 16K RAM, 40Msps 12-bit ADCs, Op Amps, Comp 651In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 64 kB 16 kB 32 bit 12 bit 200 MHz 35 I/O 3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit 200MHz MCU, DP-FPU, 64K Flash, 16K RAM, 40Msps 12-bit ADCs, Op Amps, Comp 725In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 64 kB 16 kB 32 bit 12 bit 200 MHz 49 I/O 3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32 Bit MCU, FPU, 2MB Flash, 512KB RAM, 250MHz, 100Pin, USB-HS, ENET, CAN, SQI 1,011In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT TQFP-100 MIPS32 M-Class 2 MB 512 kB 32 bit 12 bit 252 MHz 78 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray