Tray 32-bit Microcontrollers - MCU

Results: 7,163
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Texas Instruments 32-bit Microcontrollers - MCU MCU with InstaSPIN 652In Stock
$50.36
$41.34
$40.02
$37.12
Min.: 1
Mult.: 1
TMS320F28069M SMD/SMT HTQFP-80 C28x 256 kB 100 kB 32 bit 12 bit 90 MHz 40 I/O 1.71 V 1.89 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Piccolo Micro A 595- MS320F28034PAGQR A A 595-MS320F28034PAGQR 190In Stock
$19.06
$15.17
$13.60
$11.90
Min.: 1
Mult.: 1
TMS320F28034 SMD/SMT TQFP-64 C28x 128 kB 10 kB 32 bit 12 bit 60 MHz 33 I/O 1.71 V 1.955 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Piccolo Microcntrlr A 595-MS320F28035PAG A 595-MS320F28035PAGTR 429In Stock
$17.97
$14.26
$12.77
$10.64
$10.63
Min.: 1
Mult.: 1
TMS320F28035 SMD/SMT TQFP-64 C28x 128 kB 20 kB 32 bit 12 bit 60 MHz 33 I/O 1.71 V 1.955 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 100 MHz 64 KB fl A 595-TMS320F2806NMFA 833In Stock
$32.98
$26.68
$24.16
$21.71
$21.33
Min.: 1
Mult.: 1
TMS320F2806 SMD/SMT NFBGA-100 C28x 64 kB 20 kB 32 bit 12 bit 100 MHz 35 I/O 1.71 V 1.89 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 100 MHz 256 KB f 79In Stock
$36.01
$29.41
$26.68
$25.73
Min.: 1
Mult.: 1
TMS320F2809 SMD/SMT NFBGA-100 C28x 256 kB 36 kB 32 bit 12 bit 100 MHz 35 I/O 1.71 V 1.89 V - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU S32R27 multicore Power Architecture, 240 MHz, ISO 26262, AEC-Q100 - S32R MCUs for Radar applications 523In Stock
$42.03
$39.15
$38.41
$37.61
Min.: 1
Mult.: 1
S32R274 SMD/SMT MAPBGA-257 e200z4, e200z7 2 MB 1.5 MB 32 bit 2 x 12 bit 180 MHz, 240 MHz 1.19 V 1.31 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU DUAL CORE, 6M FLASH, 768K RAM 119In Stock
$43.29
$35.54
$34.40
$31.08
Min.: 1
Mult.: 1
MPC574xG SMD/SMT LQFP-176 e200z4 6 MB 768 kB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 129 I/O 1.2 V 1.32 V - 40 C + 125 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF522XX 32-bit MCU, ColdFire V2 core, 512KB Flash, 66MHz, QFP 100 353In Stock
$32.11
$25.04
$24.04
$22.70
$22.69
Min.: 1
Mult.: 1
MCF5225X SMD/SMT LQFP-100 ColdFire V2 512 kB 64 kB 32 bit 12 bit 80 MHz 56 I/O 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 4MB Flash, 80MHz, -40/+125degC, Automotive Grade, QFP 176 199In Stock
$55.50
$45.96
$43.73
$41.41
Min.: 1
Mult.: 1
MPC564xA SMD/SMT LQFP-176 e200z4 4 MB 192 kB 32 bit 12 bit 80 MHz 1.14 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch cores, 8MB Flash, 264MHz, -40/+125degC, Automotive Grade, 516 MAP 212In Stock
$82.03
$69.01
$63.48
$57.72
Min.: 1
Mult.: 1
MPC5777C SMD/SMT MAPBGA-516 e200z7 8 MB 512 kB 32 bit 16 bit 264 MHz 283 I/O 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 64K/10K QFP64 948In Stock
$3.14
$2.36
$2.04
$1.88
Min.: 1
Mult.: 1
RX111 SMD/SMT LFQFP-64 RX 64 kB 10 kB 32 bit 12 bit 32 MHz 46 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX130 256K/32K QFP48 740In Stock
$4.83
$3.68
$3.21
$3.06
Min.: 1
Mult.: 1
RX130 SMD/SMT LFQFP-48 RX 256 kB 32 kB 32 bit 12 bit 32 MHz 38 I/O 1.8 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX130 384K/48K QFP100 450In Stock
$6.28
$4.81
$4.07
$3.90
Min.: 1
Mult.: 1
RX130 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX24T 256K/16K QFP100 720In Stock
$5.57
$4.26
$3.73
$3.23
Min.: 1
Mult.: 1
RX24T Tray
Renesas Electronics 32-bit Microcontrollers - MCU RX24U MCU 512KB/32KB 144LQFP -40 +85C 689In Stock
$7.83
$5.61
$5.14
$4.75
Min.: 1
Mult.: 1
RX24U SMD/SMT LFQFP-100 RXv2 512 kB 32 kB 32 bit 12 bit 80 MHz 79 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX66N 2048K/1024K TFLGA145 414In Stock
$14.71
$11.60
$10.37
$9.94
Min.: 1
Mult.: 1
RX66N SMD/SMT TFLGA-145 RXv3 32 kB 1 MB 32 bit 12 bit 120 MHz 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX66T-H 512K/128K QFP144 232In Stock
$10.78
$8.41
$7.39
$7.09
Min.: 1
Mult.: 1
RX66T Tray
Renesas Electronics 32-bit Microcontrollers - MCU RX671, 2MB flash memory, Trusted Secure IP, 144pin 1,358In Stock
$12.36
$9.68
$8.52
$8.21
Min.: 1
Mult.: 1
RX671 SMD/SMT LFQFP-144 RXv3 8 kB 384 kB 32 bit 12 bit 120 MHz 113 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX71M 4096K/512K QFP176 134In Stock
$26.54
$21.29
$17.85
$17.84
Min.: 1
Mult.: 1
RX71M SMD/SMT LFQFP-176 RXv2 64 kB 512 kB 32 bit 12 bit 240 MHz 127 I/O 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 7216 FL 512K/64K FPU Eth 176-LQFP(24X24) 252In Stock
$64.23
$53.45
$52.97
$49.63
Min.: 1
Mult.: 1
SH7216 Tray
Microchip Technology 32-bit Microcontrollers - MCU 200MHz 1024 KB Flash 512KB-R Ethernet&CA 174In Stock
$12.94
$12.93
$12.22
$12.21
$11.07
Min.: 1
Mult.: 1
PIC32MZEC SMD/SMT TQFP-64 MIPS32 microAptiv 1 MB 512 kB 32 bit 12 bit 200 MHz 46 I/O 1.8 V 1.8 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 100PINS 64KB 16KBRM 80MHz USB CAN 4DMA 1In Stock
$6.91
$6.33
$5.73
Min.: 1
Mult.: 1
PIC32MX5xx SMD/SMT TQFP-100 MIPS32 M4K 64 kB 16 kB 32 bit 10 bit 80 MHz 85 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU MEC, MIPS core, 192K SRAM, LPC & eSPI, 128-VTQFP 141In Stock
$4.83
$4.64
$4.54
$4.35
Min.: 1
Mult.: 1
MEC1428 SMD/SMT VTQFP-128 MIPS32 M14K 192 kB 32 kB 32 bit 10 bit 33 MHz 108 I/O 1.71 V, 3.135 V 1.89 V, 3.465 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX63N 1024K/128K QFP144 105In Stock
$29.26
$22.90
$21.88
$19.86
Min.: 1
Mult.: 1
RX63N SMD/SMT LQFP-144 RX 1 MB 128 kB 32 bit 10 bit, 12 bit 100 MHz 111 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 120Mhz MIPS, 256K Flash, 64K RAM, Motor Control Peripherals, CAN-FD 196In Stock
$7.20
$6.59
$5.97
Min.: 1
Mult.: 1
SMD/SMT TQFP-48 MIPS32 microAptiv 256 kB 64 kB 32 bit 12 bit 120 MHz 37 I/O 2.2 V 3.6 V - 40 C + 85 C Tray