1.5 MB 32-bit Microcontrollers - MCU

Results: 281
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors SPC5644CF0MMJ1R
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Dual Power Arch, 1.5MB Flash 120MHz, -40/+125degC, Automotive Qual, MAPBGA 256 Non-Stocked Lead-Time 39 Weeks
Reel
$54.78
Min.: 1,000
Mult.: 1,000
: 1,000
MPC564xC SMD/SMT MAPBGA-256 e200z0h, e200z4d 1.5 MB 192 kB 32 bit 10 bit, 12 bit 120 MHz 199 I/O 3 V 3.6 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors SPC5644CF0VLU8
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Dual Power Arch, 1.5MB Flash, 80MHz, -40/+105degC, Automotive Grade, QFP 176 Non-Stocked Lead-Time 39 Weeks
$34.95
Min.: 200
Mult.: 200
MPC564xA SMD/SMT LQFP-176 e200z0h, e200z4d 1.5 MB 192 kB 32 bit 10 bit, 12 bit 80 MHz 147 I/O 3 V 3.6 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors SPC5742PK1AMLQ8R
NXP Semiconductors 32-bit Microcontrollers - MCU 2 x e200Z4 cores in LS, 180 MHz, 1.5MB Flash, 192kB SRAM, LQFP 144, -40 C to +125 C Non-Stocked Lead-Time 39 Weeks
Cut Tape
$28.63
$22.40
$21.40
$19.45
$19.19
Reel
$19.19
Min.: 1
Mult.: 1
: 500
MPC574xP SMD/SMT LQFP-144 e200z4 1.5 MB 192 kB 32 bit 4 x 12 bit 180 MHz 79 I/O 3.15 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors SPC5742PK1AMLQ9R
NXP Semiconductors 32-bit Microcontrollers - MCU 1.5MB NVM, 2 x e200Z4 cores, 200MHz, 192K SRAM, 4 x ADC, 2 x PWM, 2 x SENT Non-Stocked Lead-Time 39 Weeks
Reel
$20.13
Min.: 500
Mult.: 500
: 500
MPC574xP SMD/SMT LQFP-144 e200z4 1.5 MB 192 kB 32 bit 12 bit 200 MHz 3.15 V 3.6 V - 40 C + 135 C AEC-Q100 Reel
Renesas Electronics R5F5630DCDBG#G0
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX630 1536K/128K LFBGA176 Non-Stocked Lead-Time 18 Weeks
$14.47
Min.: 1,368
Mult.: 1,368
RX630 SMD/SMT LFBGA-176 RX 1.5 MB 128 kB 32 bit 10 bit, 12 bit 100 MHz 148 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Powertrain Applications Non-Stocked Lead-Time 26 Weeks
Reel
$8.04
Min.: 1,000
Mult.: 1,000
: 1,000
SPC572L64F2 SMD/SMT eTQFP-80 e200z2 1.5 MB 64 kB 32 bit 3 x 12 bit, 1 x 16 bit 80 MHz 72 I/O 4.5 V 5.5 V - 40 C + 125 C AEC-Q100 Reel