64 kB 32-bit Microcontrollers - MCU

Results: 461
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX110 64K/10K QFN40 -40/+105C 775In Stock
Min.: 1
Mult.: 1

RX110 SMD/SMT HWQFN-40 RX 64 kB 10 kB 32 bit 12 bit 32 MHz 28 I/O 1.8 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 64K/10K QFP64 810In Stock
Min.: 1
Mult.: 1

RX111 SMD/SMT LQFP-64 RX 64 kB 10 kB 32 bit 12 bit 32 MHz 46 I/O 1.8 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 64/10K HWQFN40 -40/105C 490In Stock
Min.: 1
Mult.: 1

RX111 SMD/SMT HWQFN-40 RX 64 kB 10 kB 32 bit 12 bit 32 MHz 24 I/O 1.8 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX130 64K/10K QFP48 326In Stock
Min.: 1
Mult.: 1

RX130 SMD/SMT LFQFP-48 RX 64 kB 10 kB 32 bit 12 bit 32 MHz 38 I/O 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX23T 64K/12K QFP64 551In Stock
Min.: 1
Mult.: 1

RX23T SMD/SMT LFQFP-64 RX 64 kB 12 kB 32 bit 12 bit 40 MHz 50 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX64M 2048K/512K QFP176 109In Stock
Min.: 1
Mult.: 1

RX64M SMD/SMT LFQFP-176 RXv2 64 kB 512 kB 32 bit 12 bit 120 MHz 127 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX64M 4096K/512K QFP176 14In Stock
80On Order
Min.: 1
Mult.: 1

RX64M SMD/SMT LFQFP-176 RXv2 64 kB 512 kB 32 bit 12 bit 120 MHz 127 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 100PINS 64KB 32KBRM 80MHz USB CAN 4DMA 80In Stock
Min.: 1
Mult.: 1

PIC32MX5xx SMD/SMT TQFP-100 MIPS32 M4K 64 kB 32 kB 32 bit 10 bit 80 MHz 85 I/O 2.3 V 3.6 V + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 64KB Flash, 16KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 26In Stock
Min.: 1
Mult.: 1
: 1,600
PIC32MMxxxxGPM SMD/SMT QFN-28 MIPS32 microAptiv UC 64 kB 16 kB 32 bit 10 bit/12 bit 25 MHz 21 I/O 2 V 3.6 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Texas Instruments 32-bit Microcontrollers - MCU Piccolo Microcntrlr A 595-TMS320F28027DA A 595-TMS320F28027DATR 53In Stock
Min.: 1
Mult.: 1

TMS320F28027 SMD/SMT TSSOP-38 C28x 64 kB 12 kB 32 bit 12 bit 60 MHz 20 I/O 1.71 V 1.89 V - 40 C + 125 C Tube
Texas Instruments 32-bit Microcontrollers - MCU Piccolo Micro 37In Stock
Min.: 1
Mult.: 1

TMS320F28031 SMD/SMT TQFP-64 C28x 64 kB 8 kB 32 bit 12 bit 60 MHz 33 I/O 1.71 V 1.955 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Piccolo Micro 5In Stock
Min.: 1
Mult.: 1

TMS320F28031 SMD/SMT LQFP-80 C28x 64 kB 16 kB 32 bit 12 bit 60 MHz 45 I/O 1.71 V 1.995 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Piccolo Micro 102In Stock
Min.: 1
Mult.: 1

TMS320F28034 SMD/SMT LQFP-80 C28x 64 kB 20 kB 32 bit 12 bit 60 MHz 45 I/O 1.71 V 1.955 V - 40 C + 125 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51Jx 32-bit MCU, ColdFire V1 core, 64KB Flash, 50MHz, QFP 48 53In Stock
Min.: 1
Mult.: 1

MCF51Jx SMD/SMT LQFP-48 ColdFire V1 64 kB 32 kB 32 bit 12 bit 32 MHz 35 I/O 1.71 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX64M 2048K/512K QFP144
1,440On Order
Min.: 1
Mult.: 1

RX64M SMD/SMT LFLQFP-144 RXv2 64 kB 512 kB 32 bit 12 bit 120 MHz 2.7 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51JM 32-bit MCU, ColdFire V1 core, 64KB Flash, 50MHz, QFP 64
250Expected 2026/10/26
Min.: 1
Mult.: 1

MCF51JM SMD/SMT LQFP-64 ColdFire V1 64 kB 16 kB 32 bit 12 bit 50.33 MHz 51 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU with 160 MHz, 64KB flash, FPU, PGA
1,000Expected 2026/10/01
Min.: 1
Mult.: 1
: 1,000

F28E120SB SMD/SMT LQFP-32 ARM Cortex M7 64 kB 16 kB 32 bit 12 bit 160 MHz 18 I/O 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 64KB, 144LQFP Ind Non-Stocked Lead-Time 11 Weeks
Min.: 800
Mult.: 800
: 800

AT32UC3A3 SMD/SMT LQFP-144 AVR 64 kB 64 kB 32 bit 10 bit 66 MHz 110 I/O 1.65 V 1.95 V - 40 C + 85 C Reel
Microchip Technology 32-bit Microcontrollers - MCU 64 KB FL 16 KB RAM 40MHz 10-Bit ADC DMA Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

PIC32MX3xx SMD/SMT QFN-64 MIPS32 M4K 64 kB 16 kB 32 bit 10 bit 80 MHz 85 I/O 2.3 V 3.6 V - 40 C + 105 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 64 KB FL 16 KB RAM 40MHz 10-Bit ADC DMA Non-Stocked Lead-Time 10 Weeks
Min.: 160
Mult.: 160

PIC32MX3xx SMD/SMT TQFP-64 MIPS32 M4K 64 kB 16 kB 32 bit 10 bit 80 MHz 53 I/O 2.3 V 3.6 V - 40 C + 105 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 64 KB FL 16 KB RAM 80MHz 10-Bit ADC DMA Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

PIC32MX3xx SMD/SMT QFN-64 MIPS32 M4K 64 kB 16 kB 32 bit 10 bit 80 MHz 85 I/O 2.3 V 3.6 V - 40 C + 105 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 64 KB FL 16 KB RAM 80MHz 10-Bit ADC DMA Non-Stocked Lead-Time 10 Weeks
Min.: 160
Mult.: 160

PIC32MX3xx SMD/SMT TQFP-64 MIPS32 M4K 64 kB 16 kB 32 bit 10 bit 80 MHz 53 I/O 2.3 V 3.6 V - 40 C + 105 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 64 KB FL 16 KB RAM 40MHz 10-Bit ADC DMA Non-Stocked Lead-Time 10 Weeks
Min.: 3,300
Mult.: 3,300
: 3,300

PIC32MX3xx SMD/SMT QFN-64 MIPS32 M4K 64 kB 16 kB 32 bit 10 bit 80 MHz 85 I/O 2.3 V 3.6 V - 40 C + 105 C Reel
Microchip Technology 32-bit Microcontrollers - MCU 64 KB FL 16 KB RAM 40MHz 10-Bit ADC DMA Non-Stocked Lead-Time 10 Weeks
Min.: 1,200
Mult.: 1,200
: 1,200

PIC32MX3xx SMD/SMT TQFP-64 MIPS32 M4K 64 kB 16 kB 32 bit 10 bit 80 MHz 53 I/O 2.3 V 3.6 V - 40 C + 105 C Reel
Microchip Technology 32-bit Microcontrollers - MCU 64 KB FL 16 KB RAM 80MHz 10-Bit ADC DMA Non-Stocked Lead-Time 10 Weeks
Min.: 3,300
Mult.: 3,300
: 3,300

PIC32MX3xx SMD/SMT QFN-64 MIPS32 M4K 64 kB 16 kB 32 bit 10 bit 80 MHz 85 I/O 2.3 V 3.6 V - 40 C + 105 C Reel