AEC-Q100 32-bit Microcontrollers - MCU

Results: 1,503
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 768KB Flash, 64MHz, -40/+125degC, Automotive Grade, QFP 100 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

MPC560xB SMD/SMT LQFP-100 e200z0h 768 kB 64 kB 32 bit 10 bit, 12 bit 64 MHz 77 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 768KB Flash, 64MHz, -40/+105degC, Automotive Grade, QFP 100 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

MPC560xB SMD/SMT LQFP-100 e200z0h 768 kB 64 kB 32 bit 10 bit, 12 bit 64 MHz 77 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors 32-bit Microcontrollers - MCU 1.5M Flash,94K RAM,e200z335 286In Stock
Min.: 1
Mult.: 1

MPC563xM SMD/SMT LQFP-144 e200z3 1.5 MB 94 kB 32 bit 12 bit 80 MHz 80 I/O 1.2 V 1.2 V - 40 C + 150 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 4MB Flash, 264MHz, -40/+125degC, Automotive Grade, PBGA 516 195In Stock
Min.: 1
Mult.: 1

MPC5674F SMD/SMT BGA-516 e200z7 4 MB 256 kB 32 bit 12 bit 264 MHz 1.14 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 2 x e200Z4 cores in LS, 200 MHz, 2.5MB Flash, 384kB SRAM, LQFP 144, 1 x FlexRay, -40 C to +125 C 299In Stock
Min.: 1
Mult.: 1

MPC574xP SMD/SMT LQFP-144 e200z4 2.5 MB 384 kB 32 bit 4 x 12 bit 200 MHz 79 I/O 3.15 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Infineon Technologies TC364DP64F300FAAKXUMA1
Infineon Technologies 32-bit Microcontrollers - MCU AURIX 2G-ACEE 4,402In Stock
3,000Expected 2027/04/06
Min.: 1
Mult.: 1
: 1,000

AEC-Q100 Reel, Cut Tape
Infineon Technologies TC364DP64F300WAAKXUMA1
Infineon Technologies 32-bit Microcontrollers - MCU AURIX 2G-ACEE 1,668In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT LQFP-144 AEC-Q100 Reel, Cut Tape
NXP Semiconductors 32-bit Microcontrollers - MCU MCF5213 KIRIN 62In Stock
450Expected 2026/10/13
Min.: 1
Mult.: 1

MCF521X SMD/SMT LQFP-100 ColdFire V2 256 kB 32 kB 32 bit 12 bit 80 MHz 56 I/O 3 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Body and Gateway Applications 1,413In Stock
Min.: 1
Mult.: 1
: 1,000

SPC560B64L3 SMD/SMT LQFP-100 e200z0h 1.5 MB 96 kB 32 bit 10 bit, 12 bit 64 MHz 77 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
STMicroelectronics 32-bit Microcontrollers - MCU 32-BIT Embedded MCU 64 MHz, 5V 512kB 2,286In Stock
Min.: 1
Mult.: 1
: 1,000

SPC560P50L3 SMD/SMT LQFP-100 e200z0h 512 kB 40 kB 32 bit 2 x 10 bit 64 MHz 67 I/O 3.3 V/5 V 3.3 V/5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU 32-BIT Embedded MCU 150 MHz, 4Mbyte 487In Stock
Min.: 1
Mult.: 1
: 500

SPC564A80L7 SMD/SMT LQFP-176 e200z4 4 MB 192 kB 32 bit 2 x 12 bit 150 MHz 118 I/O 5 V 5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor 950In Stock
Min.: 1
Mult.: 1
: 1,000

SPC584B70E3 SMD/SMT eTQFP-100 e200z420 2 MB 192 kB 32 bit 10 bit, 3 x 12 bit 120 MHz 64 I/O 1.14 V 1.26 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications 162In Stock
Min.: 1
Mult.: 1
: 800

SPC58 SMD/SMT eTQFP-144 e200z420n3 4 MB 512 kB 32 bit 10 bit, 12 bit 160 MHz 3 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications 369In Stock
Min.: 1
Mult.: 1
: 800

SPC58 SMD/SMT eTQFP-144 e200z420n3 4 MB 512 kB 32 bit 10 bit, 12 bit 180 MHz 3 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 32 Bit MCU, FPU, 2MB Flash, 512KB RAM, 250MHz, 144Pin, USB-HS, ENET, CAN, SQI 271In Stock
540Expected 2026/10/20
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT LQFP-144 MIPS32 M-Class 2 MB 512 kB 32 bit 12 bit 252 MHz 120 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32KB Flash, 8KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 1,107In Stock
Min.: 1
Mult.: 1

PIC32MMxxxxGPL SMD/SMT MIPS32 microAptiv UC 32 kB 8 kB 32 bit 10 bit/12 bit 25 MHz 22 I/O 2 V 3.6 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 32-bit Microcontrollers - MCU 64KB Flash, 8KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 1,396In Stock
Min.: 1
Mult.: 1

PIC32MMxxxxGPL SMD/SMT QFN-28 MIPS32 microAptiv UC 64 kB 8 kB 32 bit 10 bit/12 bit 25 MHz 22 I/O 2 V 3.6 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 32-bit Microcontrollers - MCU 64KB Flash, 8KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 2,793In Stock
Min.: 1
Mult.: 1

PIC32MMxxxxGPL SMD/SMT MIPS32 microAptiv UC 64 kB 8 kB 32 bit 10 bit/12 bit 25 MHz 22 I/O 2 V 3.6 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 32-bit Microcontrollers - MCU 64KB Flash, 16KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 712In Stock
Min.: 1
Mult.: 1
PIC32MMxxxxGPM SMD/SMT UQFN-28 MIPS32 microAptiv UC 64 kB 16 kB 32 bit 10 bit/12 bit 25 MHz 21 I/O 2 V 3.6 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 32-bit Microcontrollers - MCU 8KB RAM 79 Power microMIPS 965In Stock
Min.: 1
Mult.: 1

PIC32MMxxxxGPL SMD/SMT UFQFN-40 MIPS32 microAptiv UC 64 kB 8 kB 32 bit 10 bit/12 bit 25 MHz 29 I/O 2 V 3.6 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 32-bit Microcontrollers - MCU 64KB Flash, 16KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 1,468In Stock
Min.: 1
Mult.: 1

PIC32MMxxxxGPM SMD/SMT TQFP-48 MIPS32 microAptiv UC 64 kB 16 kB 32 bit 10 bit/12 bit 25 MHz 38 I/O 2 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 64KB Flash, 16KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 908In Stock
Min.: 1
Mult.: 1
PIC32MMxxxxGPM SMD/SMT TQFP-64 MIPS32 microAptiv UC 64 kB 16 kB 32 bit 10 bit/12 bit 25 MHz 52 I/O 2 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 64KB Flash, 16KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 1,070In Stock
Min.: 1
Mult.: 1
: 1,200
PIC32MMxxxxGPM SMD/SMT TQFP-64 MIPS32 microAptiv UC 64 kB 16 kB 32 bit 10 bit/12 bit 25 MHz 52 I/O 2 V 3.6 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape

Microchip Technology 32-bit Microcontrollers - MCU 128KB Flash, 16KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 992In Stock
Min.: 1
Mult.: 1
PIC32MMxxxxGPM SMD/SMT VQFN-36 MIPS32 microAptiv UC 128 kB 16 kB 32 bit 10 bit/12 bit 25 MHz 27 I/O 2 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 128KB Flash, 16KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 4,166In Stock
Min.: 1
Mult.: 1
: 1,600

PIC32MMxxxxGPM SMD/SMT TQFP-48 MIPS32 microAptiv UC 128 kB 16 kB 32 bit 10 bit/12 bit 25 MHz 38 I/O 2 V 3.6 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape