10 bit 8-bit Microcontrollers - MCU

Results: 6,427
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 2,263In Stock
Min.: 1
Mult.: 1
: 1,600

PIC18 64 kB 3.53 kB QFN-28 64 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F26K40 Reel, Cut Tape
NXP Semiconductors 8-bit Microcontrollers - MCU S08PL SOIC8 3,042In Stock
Min.: 1
Mult.: 1

S08 4 kB 512 B SOIC-8 20 MHz 10 bit 6 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08PL Tube

NXP Semiconductors 8-bit Microcontrollers - MCU S08AC 8-bit MCU, S08 core, 32KB Flash, 40MHz, QFP 44 587In Stock
Min.: 1
Mult.: 1

S08 32 kB 2 kB LQFP-44 40 MHz 10 bit 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AC Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08AC 8-bit MCU, S08 core, 48KB Flash, 40MHz, QFP 64 445In Stock
Min.: 1
Mult.: 1

S08 48 kB 2 kB QFP-64 40 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AC Tray

NXP Semiconductors 8-bit Microcontrollers - MCU S08AC 8-bit MCU, S08 core, 60KB Flash, 40MHz, QFP 44 1,009In Stock
Min.: 1
Mult.: 1

S08 60 kB 2 kB LQFP-44 40 MHz 10 bit 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AC Tray
STMicroelectronics 8-bit Microcontrollers - MCU Access Line 16 MHz 8-bit MCU 32 Kbyt 2,470In Stock
Min.: 1
Mult.: 1

STM8 32 kB 2 kB LQFP-48 16 MHz 10 bit 38 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S105C6 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 24MHz, 8-Bit MCU 20MIPS@24MHz 2,920In Stock
Min.: 1
Mult.: 1

STM8 128 kB 6 kB LQFP-64 24 MHz 10 bit 52 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S207R6 Tray

STMicroelectronics 8-bit Microcontrollers - MCU 24MHz, 8-Bit MCU 20MIPS@24MHz 662In Stock
Min.: 1
Mult.: 1

STM8 64 kB 6 kB LQFP-44 24 MHz 10 bit 34 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S207S8 Tray

STMicroelectronics 8-bit Microcontrollers - MCU 8BIT Ultralow MCU 8KB Flash 1KB RAM 2,211In Stock
Min.: 1
Mult.: 1
: 2,400

STM8 8 kB 1 kB LQFP-32 16 MHz 10 bit 28 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S903K3 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU AVR 128KB FLASH 4KB EE 4KB SRAM,5V 2,761In Stock
Min.: 1
Mult.: 1
: 4,000

AVR 128 kB 4 kB MLF-64 16 MHz 10 bit 53 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega128 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU AVR,128KB FLASH 4KB EE,4KB SRAM,8MHZ 3,312In Stock
Min.: 1
Mult.: 1
: 4,000

AVR 128 kB 4 kB MLF-64 8 MHz 10 bit 53 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega128 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 32K FLSH 2K SRAM 1KB EE-10MHz 1.8V 1,798In Stock
Min.: 1
Mult.: 1
: 1,000

AVR 32 kB 2 kB TQFP-64 10 MHz 10 bit 54 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega325P Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 125C Green 20MHz QFN 20 T&R 12,964In Stock
Min.: 1
Mult.: 1
: 6,000

AVR 4 kB 256 B VQFN-20 16 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny416 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 125C GREEN 20MHZ SOIC14 T/R 5,558In Stock
Min.: 1
Mult.: 1
: 3,000

AVR 2 kB 128 B SOIC-14 20 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny214 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash EEPROM 256b nanoWatt 4,794In Stock
Min.: 1
Mult.: 1
: 3,300

PIC12 7 kB 256 B DFN-8 32 MHz 10 bit 6 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F1840 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 5,454In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SOIC-14 32 MHz 10 bit 11 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F15225/45 Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 4,915In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB TSSOP-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F153xx AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 7KB Flash 512B RAM, 256B EE 4,045In Stock
Min.: 1
Mult.: 1
: 1,600

PIC16 7 kB 512 B SSOP-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F183xx AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 10,905In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B UQFN-16 32 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx Tube

Microchip Technology 8-bit Microcontrollers - MCU 32 KB FL 1536 RAM 25 I/O 152In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB QFN-28 40 MHz 10 bit 25 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fxx80 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 4KBRAM 12MIPS nanoWatt 436In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 3.68 kB SPDIP-28 48 MHz 10 bit 16 I/O 2.15 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F2xJ11 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EE, 10bit ADC2, DAC, Comp, PWM, CWG, HLT, WWDT, 2,145In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB QFN-28 64 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F25Q10 Tube

Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC,ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 2,434In Stock
Min.: 1
Mult.: 1
: 1,600

PIC18 64 kB 3.53 kB SOIC-28 64 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F26K40 AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC,ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 865In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 3.6 kB SSOP-28 64 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fx7K40 AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 2,370In Stock
Min.: 1
Mult.: 1
: 2,100

PIC18 128 kB 3.6 kB SSOP-28 64 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fx7K40 AEC-Q100 Reel, Cut Tape