PIC18 Core 8-bit Microcontrollers - MCU

Results: 2,306
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 8b FamilynanoWatt 706In Stock
$2.80
$2.61
$2.56
$2.37
Min.: 1
Mult.: 1
PIC18 16 kB 768 B QFN-28 64 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 96KB 3328bytes-RAM 25I/O 545In Stock
$12.26
Min.: 1
Mult.: 1
PIC18 96 kB 3.25 kB SPDIP-28 40 MHz 10 bit 28 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F268x Tube
Microchip Technology 8-bit Microcontrollers - MCU 12-BIT ADC2 64KB Flash, 2KB RAM 2,387In Stock
Cut Tape
$2.54
$2.48
Reel
$2.11
Min.: 1
Mult.: 1
: 2,100
PIC18 64 kB 4 kB SSOP-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK83 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EE, 10bit ADC2, DAC, PWM, CWG, HLT, WWDT, SCAN/CRC, 2,953In Stock
$1.19
$1.08
$0.99
$0.989
Min.: 1
Mult.: 1
PIC18 64 kB 3.62 kB VQFN-28 64 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F26Q10 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 36I/O 402In Stock
$7.76
Min.: 1
Mult.: 1
PIC18 32 kB 1.5 kB PDIP-40 40 MHz 10 bit 36 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18(L)Fxx20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 2,076In Stock
$2.99
$2.74
$2.50
Min.: 1
Mult.: 1
PIC18 32 kB 2 kB PDIP-40 64 MHz 12 bit 36 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F4xK42 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB FL 4KBRM 16MIPS 12bit ADC CTMU 1,240In Stock
$3.90
$3.56
$3.21
Min.: 1
Mult.: 1
PIC18 32 kB 1 kB TQFP-44 64 MHz 12 bit 35 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xK80 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB 3968 RAM 36 I/O 238In Stock
$8.68
Min.: 1
Mult.: 1
PIC18 64 kB 3.89 kB QFN-44 40 MHz 10 bit 36 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32kB Flash 2kB RAM LCD 349In Stock
$4.54
$4.16
$3.85
$3.83
$3.77
Min.: 1
Mult.: 1
PIC18 32 kB 2 kB TQFP-64 64 MHz 12 bit 53 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xK90 Tray
Microchip Technology 8-bit Microcontrollers - MCU 48 KB 4K RAM 70 I/O 324In Stock
$9.84
Min.: 1
Mult.: 1
PIC18 48 kB 3.84 kB TQFP-80 40 MHz 10 bit 70 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F8x27 Tray
Microchip Technology 8-bit Microcontrollers - MCU 100 pins,128KB Flash 4KB RAM, 16MIPS 1,629In Stock
Cut Tape
$6.04
$5.90
Reel
$5.01
Min.: 1
Mult.: 1
: 1,200
PIC18 128 kB 4 kB TQFP-100 64 MHz 10 bit/12 bit 86 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18Fx7J94 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 512bytes RAM 256bytes EEPROM 844In Stock
$2.54
$2.31
$2.11
$2.09
Min.: 1
Mult.: 1
PIC18 16 kB 512 B QFN-20 48 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F1xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 5,452In Stock
$2.16
$1.97
$1.80
Min.: 1
Mult.: 1
PIC18 64 kB 4 kB SSOP-28 64 MHz 12 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK42 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 493In Stock
$3.21
$2.93
$2.92
$2.73
Min.: 1
Mult.: 1
PIC18 64 kB 4 kB PDIP-40 64 MHz 12 bit 36 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F4xK42 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64 KB FL 4K RAM 70 I/O 354In Stock
$10.48
Min.: 1
Mult.: 1
PIC18 64 kB 3.84 kB TQFP-64 40 MHz 10 bit 54 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6x22 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB 3840 RAM 68I/O 178In Stock
$17.60
Min.: 1
Mult.: 1
PIC18 128 kB 3.75 kB TQFP-80 40 MHz 10 bit 68 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fx720 Tray

Microchip Technology 8-bit Microcontrollers - MCU 16 KB 768 RAM 25 I/O 202In Stock
$7.61
Min.: 1
Mult.: 1
PIC18 16 kB 768 B QFN-28 40 MHz 10 bit 25 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx80 Tube
Microchip Technology 8-bit Microcontrollers - MCU Full Spd USB 16KB Flsh 4KBRAM nanoWatt 1,326In Stock
$3.91
$3.59
$3.34
$3.23
$3.22
Min.: 1
Mult.: 1
PIC18 16 kB 3.72 kB QFN-28 48 MHz 10 bit 16 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ50 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 25 I/O 8B 871In Stock
$2.33
$2.26
$2.12
$2.11
Min.: 1
Mult.: 1
PIC18 16 kB 768 B SSOP-28 64 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 8b FamilynanoWatt 1,847In Stock
$2.61
$2.49
$2.35
$2.26
Min.: 1
Mult.: 1
PIC18 16 kB 768 B SOIC-28 64 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Tube

Microchip Technology 8-bit Microcontrollers - MCU 48KB 3328 RAM w/ECAN 782In Stock
$9.33
Min.: 1
Mult.: 1
PIC18 48 kB 3.25 kB SOIC-28 40 MHz 10 bit 28 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx85 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 2,378In Stock
$1.80
$1.64
$1.52
$1.48
Min.: 1
Mult.: 1
PIC18 64 kB 3.53 kB SSOP-28 64 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F26K40 AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8 KB Flash 512 RAM 2,122In Stock
Cut Tape
$5.34
$5.02
Reel
$4.54
Min.: 1
Mult.: 1
: 1,200
PIC18 8 kB 512 B TQFP-44 40 MHz 10 bit 36 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx21 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 34I/O 506In Stock
Cut Tape
$11.53
$10.83
Reel
$9.79
Min.: 1
Mult.: 1
: 500
PIC18 32 kB 1.5 kB PLCC-44 40 MHz 10 bit 34 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx2 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968B RAM 36 I/O 8B 1,629In Stock
$3.66
$3.27
$3.15
$3.11
Min.: 1
Mult.: 1
PIC18 64 kB 3.84 kB PDIP-40 64 MHz 10 bit 36 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC18F4xK20 Tube