12 kB 8-bit Microcontrollers - MCU

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU CAN-FD,128KB Flash,13KB RAM,1KB EE,12-bit ADC3, DAC, DSM, PWMS, CIPS, I2C/SPI, 280In Stock
$2.86
$2.62
$2.38
Min.: 1
Mult.: 1
PIC18 128 kB 12 kB VQFN-40 64 MHz 12 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU CAN-FD,128KB Flash,13KB RAM,1KB EE,12-bit ADC3, DAC, DSM, PWMS, CIPS, I2C/SPI, 412In Stock
$2.11
$1.91
$1.73
Min.: 1
Mult.: 1
PIC18 128 kB 12 kB VQFN-28 64 MHz 12 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU CAN-FD,128KB Flash,13KB RAM,1KB EE,12-bit ADC3, DAC, DSM, PWMS, CIPS, I2C/SPI, 426In Stock
$2.11
$1.91
$1.73
Min.: 1
Mult.: 1
PIC18 128 kB 12 kB SSOP-28 64 MHz 12 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU CAN-FD,128KB Flash,13KB RAM,1KB EE,12-bit ADC3, DAC, DSM, PWMS, CIPS, I2C/SPI, 243In Stock
$2.50
$2.29
$2.08
Min.: 1
Mult.: 1
PIC18 128 kB 12 kB TQFP-44 64 MHz 12 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU CAN-FD,128KB Flash,13KB RAM,1KB EE,12-bit ADC3, DAC, DSM, PWMS, CIPS, I2C/SPI, 305In Stock
$2.65
$2.43
$2.20
Min.: 1
Mult.: 1
PIC18 128 kB 12 kB VQFN-48 64 MHz 12 bit 44 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB FL 12KB RAM 10BASE-T 211In Stock
$6.35
$5.84
$5.83
Min.: 1
Mult.: 1
PIC18 64 kB 12 kB TQFP-64 41.667 MHz 10 bit 39 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xJ60 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08JE 8-bit MCU, S08 core, 128KB Flash, 48MHz, QFP 64 Non-Stocked Lead-Time 30 Weeks
$16.24
$12.33
$11.83
$10.41
Min.: 1
Mult.: 1
S08 128 kB 12 kB LQFP-64 48 MHz 12 bit 33 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C S08JE Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08MM 8-bit MCU, S08 core, 128KB Flash, 48MHz, QFP 80 Non-Stocked Lead-Time 30 Weeks
$18.10
$14.62
$14.01
$12.34
$11.75
Min.: 1
Mult.: 1
S08 128 kB 12 kB LQFP-80 48 MHz 16 bit 46 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08MM Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08MM 8-bit MCU, S08 core, 128KB Flash, 48MHz, QFP 64 Non-Stocked Lead-Time 30 Weeks
$18.20
$13.83
$13.26
$11.68
Min.: 1
Mult.: 1
S08 128 kB 12 kB LQFP-64 48 MHz 16 bit 33 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C S08MM Tray