8 kB 8-bit Microcontrollers - MCU

Results: 346
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU AVR 256K FLSH 4K EE 8K SRAM ADC 5V-16MHz 340In Stock
1,000Expected 2027/04/06
Min.: 1
Mult.: 1
: 1,000

AVR 256 kB 8 kB TQFP-64 16 MHz 10 bit 54 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega256x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU AVR 256K FLASH 4K EE 8K SRAM ADC 1.8V 696In Stock
Min.: 1
Mult.: 1

AVR 256 kB 8 kB MLF-64 8 MHz 10 bit 54 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega256x Tray
Microchip Technology 8-bit Microcontrollers - MCU IND 3.6V IND TEMP 1.6-3.6V 1,219In Stock
Min.: 1
Mult.: 1
: 1,500

AVR 128 kB 8 kB TQFP-100 32 MHz 12 bit 78 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A1 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 100BGA, IND TEMP GREEN, 1.6-3.6V 520In Stock
Min.: 1
Mult.: 1

AVR 128 kB 8 kB VFBGA-100 32 MHz 12 bit 78 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 105 C XMEGA A1U Tray
Microchip Technology 8-bit Microcontrollers - MCU 64TQFP, IT Grn,1.6-3.6V 1,314In Stock
4,000Expected 2027/02/15
Min.: 1
Mult.: 1
: 1,000

AVR 128 kB 8 kB TQFP-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A3U Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 100TQFP INDTEMP,GRN 1.6-3.6V,T&R 1,250In Stock
Min.: 1
Mult.: 1
: 1,000

AVR 128 kB 8 kB TQFP-100 32 MHz 12 bit 53 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA B1 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 8KB RAM, 1KB EEPROM, 12-bit ADC2, 8-bit DAC, Comp, 16-bit PWM, 7,265In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 8 kB SOIC-28 64 MHz 12 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F27/47/57Q43 Tube
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 8KB RAM, 1KB EEPROM, 12-bit ADC2, 8-bit DAC, Comp, 16-bit PWM, 7,296In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 8 kB TQFP-44 64 MHz 12 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F27/47/57Q43 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 8KB RAM, 1KB EEPROM, 12-bit ADC2, 8-bit DAC, Comp, 16-bit PWM, 1,000In Stock
Min.: 1
Mult.: 1

RISC 128 kB 8 kB TQFP-48 64 MHz 12 bit 44 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F27/47/57Q43 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 8KB RAM, 1KB EEPROM, 12-bit ADC2, 8-bit DAC, Comp, 16-bit PWM, 5,700In Stock
13,200Expected 2026/10/19
Min.: 1
Mult.: 1
: 3,300

RISC 128 kB 8 kB VQFN-48 64 MHz 12 bit 44 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F27/47/57Q43 Reel, Cut Tape
NXP Semiconductors 8-bit Microcontrollers - MCU S08AC 8-bit MCU, S08 core, 128KB Flash, 40MHz, QFP 64 420In Stock
Min.: 1
Mult.: 1

S08 128 kB 8 kB QFP-64 40 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AC Tray

NXP Semiconductors 8-bit Microcontrollers - MCU S08QE 8-bit MCU, S08 core, 128KB Flash, 50MHz, QFP 44 395In Stock
Min.: 1
Mult.: 1

S08 128 kB 8 kB LQFP-44 50.33 MHz 12 bit 34 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08QE Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 20p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI 436In Stock
Min.: 1
Mult.: 1

AVR 64 kB 8 kB SOIC-20 24 MHz 12 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AVR64DD14/20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 28p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI 1,070In Stock
Min.: 1
Mult.: 1
: 2,100

AVR 64 kB 8 kB SSOP-28 24 MHz 12 bit 22 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR64DD32/28 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 28p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI 546In Stock
Min.: 1
Mult.: 1

AVR 64 kB 8 kB SOIC-28 24 MHz 12 bit 22 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR64DD28/32 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 28p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI 828In Stock
Min.: 1
Mult.: 1

AVR 64 kB 8 kB VQFN-28 24 MHz 12 bit 22 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR64DD28/32 Tube

Microchip Technology 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 32p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI 1,085In Stock
Min.: 1
Mult.: 1

AVR 64 kB 8 kB TQFP-32 24 MHz 12 bit 26 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR16/32DD28/32 Tray

Microchip Technology 8-bit Microcontrollers - MCU 128kB Flash 4kB EEPROM 54 I/O Pins 2In Stock
520Expected 2027/02/02
Min.: 1
Mult.: 1

AVR 128 kB 8 kB MLF-64 8 MHz 10 bit 54 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega128x Tray

Microchip Technology 8-bit Microcontrollers - MCU AVR 256K FLASH 4K EE 8K SRAM ADC 5V 41In Stock
Min.: 1
Mult.: 1

AVR 256 kB 8 kB MLF-64 16 MHz 10 bit 54 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega256x Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB FLSH;2KB EE;8K SRAM;1.6-3.6V;32MHz 73In Stock
Min.: 1
Mult.: 1

AVR 128 kB 8 kB TQFP-44 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA D4 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 28p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, 6xUART, 2xSPI, TWI 403In Stock
Min.: 1
Mult.: 1

AVR 64 kB 8 kB SOIC-28 24 MHz 12 bit 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR64DA28/32/48/64 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 28p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, 6xUART, 2xSPI, TWI 191In Stock
Min.: 1
Mult.: 1

AVR 64 kB 8 kB SSOP-28 24 MHz 12 bit 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR64DA28/32/48/64 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 48p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, 6xUART, 2xSPI, TWI 53In Stock
Min.: 1
Mult.: 1

AVR 64 kB 8 kB VQFN-48 24 MHz 12 bit 41 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR64DA28/32/48/64 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 28p, 24MHz, 3xOPAMP, MVIO, 12b ADC, 3xZCD, DAC, UART, 2xSPI, TWI 384In Stock
Min.: 1
Mult.: 1

AVR 64 kB 8 kB SSOP-28 24 MHz 12 bit 22 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AVR64DB28/32/48/64 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB, SPDIP28, 85C, 24MHz, 12b ADC, Comp, Opamp, MVIO, ZCD, DAC, UART, SPI, TWI 79In Stock
Min.: 1
Mult.: 1

AVR 64 kB 8 kB SPDIP-28 24 MHz 12 bit 22 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C AVR64DB28/32/48/64 Tube