Microchip 8-bit Microcontrollers - MCU

Results: 10,423
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 8b FamilynanoWat XLP 4,123In Stock
Min.: 1
Mult.: 1
: 1,200

PIC18 16 kB 768 B TQFP-44 16 MHz 10 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 48KB 3968 RAM 36I/O 1,161In Stock
Min.: 1
Mult.: 1

PIC18 48 kB 3.89 kB TQFP-44 32 MHz 10 bit 36 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx25 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 1536B RAM 25 I/O 8B 1,305In Stock
Min.: 1
Mult.: 1
: 1,200

PIC18 32 kB 1.5 kB TQFP-44 64 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F4xK20 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536bytes-RAM 8B nanoWatt 1,432In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB PDIP-40 64 MHz 10 bit 36 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18F2xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32 KB Flash RAM, 48 MHz Int. 2,258In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1 kB TQFP-44 48 MHz 10 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F45K50 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 1KB EEPROM, 12b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 1,320In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB PDIP-40 64 MHz 12 bit 36 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18F25/45/55Q43 Tube
Microchip Technology 8-bit Microcontrollers - MCU 80KB FL 3328bytes- RAM 36I/O 112In Stock
Min.: 1
Mult.: 1

PIC18 80 kB 3.25 kB PDIP-40 40 MHz 10 bit 36 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F468x Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 1,225In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB QFN-28 64 MHz 12 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xK42 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 710In Stock
Min.: 1
Mult.: 1
: 1,600

PIC18 32 kB 2 kB TQFP-48 64 MHz 12 bit 44 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F5xK42 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 3x 16-bit PWMs, 6 ch DMA Comparator, 8-bit DAC, 12-bit ADCC 2,016In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB VQFN-48 64 MHz 12 bit 44 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F25/45/55Q43 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 3x 16-bit PWMs, 6 ch DMA Comparator, 8-bit DAC, 12-bit ADCC 2,137In Stock
Min.: 1
Mult.: 1

RISC 64 kB 4 kB VQFN-48 64 MHz 12 bit 44 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F26/46/56Q43 Tube

Microchip Technology 8-bit Microcontrollers - MCU 64KB FL 4KBRM 16MIPS 12bit ADC CTMU 972In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.6 kB QFN-64 64 MHz 12 bit 54 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6xK80 Tube
Microchip Technology 8-bit Microcontrollers - MCU 128KB 3840 RAM 68I/O 105In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 3.75 kB TQFP-80 40 MHz 10 bit 68 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fx720 Tray

Microchip Technology 8-bit Microcontrollers - MCU 8KB Flash 256byte RAM 256byte EEPROM 2,993In Stock
Min.: 1
Mult.: 1

PIC18 8 kB 256 B QFN-20 64 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 36I/O 263In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 768 B TQFP-44 40 MHz 10 bit 36 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx20 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB 3968b RAM 8bit familynanoWatt XLP 673In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.8 kB QFN-40 64 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB 2048 RAM 68I/O 322In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB TQFP-80 40 MHz 10 bit 68 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fx520 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 2x OPA, 12-bit differential ADCC with computation, 555In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB SOIC-28 64 MHz 12 bit 26 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F26 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 2x OPA, 12-bit differential ADCC with computation, 505In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB SPDIP-28 64 MHz 12 bit 26 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18F26 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 2x OPA, 12-bit differential ADCC with computation, 613In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB SSOP-28 64 MHz 12 bit 26 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F26/46/56Q71 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 2x OPA, 12-bit differential ADCC with computation, 582In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB PDIP-40 64 MHz 12 bit 37 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18F46 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB, RWW, 6KB RAM, 32p, 20MHz, CFD, 12b ADC, PGA, 2xComp, DAC, 3xUART, SPI, TWI 1,092In Stock
Min.: 1
Mult.: 1

64 kB 6 kB VQFN-32 20 MHz 12 bit 42 I/O 1.8 V 5.5 V SMD/SMT 8 bit/16 bit - 40 C + 85 C AVR64EA28/32/48 Tray
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 256EE, 2KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 7,527In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB SOIC-28 32 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU C51IC2 32K FLASH I2C 32KHz 3V 460In Stock
Min.: 1
Mult.: 1

8051 32 kB 1.25 kB PLCC-44 60 MHz No ADC 34 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube

Microchip Technology 8-bit Microcontrollers - MCU AVR,128KB FLASH 4KB SRAM,4KB EE,5V 255In Stock
Min.: 1
Mult.: 1

AVR 128 kB 4 kB MLF-64 16 MHz 10 bit 53 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATmega128 Tray