Microchip PIC18(L)F8x27 Series 8-bit Microcontrollers - MCU

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU 48 KB 4K RAM 70 I/O 324In Stock
$9.84
Min.: 1
Mult.: 1
PIC18 48 kB 3.84 kB TQFP-80 40 MHz 10 bit 70 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F8x27 Tray
Microchip Technology 8-bit Microcontrollers - MCU 96 KB 4K RAM 70 I/O 103In Stock
$12.56
Min.: 1
Mult.: 1
PIC18 96 kB 3.84 kB TQFP-80 40 MHz 10 bit 70 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F8x27 Tray
Microchip Technology 8-bit Microcontrollers - MCU 48 KB FL 4K RAM 70 I/O 29In Stock
$10.34
Min.: 1
Mult.: 1
PIC18 48 kB 3.84 kB TQFP-80 40 MHz 10 bit 70 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F8x27 Tray
Microchip Technology 8-bit Microcontrollers - MCU 48 KB 4K RAM 70 I/O Non-Stocked Lead-Time 9 Weeks
Reel
$9.89
Min.: 1,200
Mult.: 1,200
: 1,200
PIC18 48 kB 3.84 kB TQFP-80 40 MHz 10 bit 70 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F8x27 Reel
Microchip Technology 8-bit Microcontrollers - MCU 96 KB 4K RAM 70 I/O Non-Stocked Lead-Time 9 Weeks
Reel
$12.63
Min.: 1,200
Mult.: 1,200
: 1,200
PIC18 96 kB 3.84 kB TQFP-80 40 MHz 10 bit 70 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F8x27 Reel
Microchip Technology 8-bit Microcontrollers - MCU 96 KB FL 4K RAM 70 I/O Non-Stocked Lead-Time 9 Weeks
$13.19
Min.: 119
Mult.: 119
PIC18 96 kB 3.84 kB TQFP-80 40 MHz 10 bit 70 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F8x27 Tray