20 MHz 8-bit Microcontrollers - MCU

Results: 3,254
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O 245In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 192 B SPDIP-28 20 MHz 10 bit 22 I/O 4 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F87x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 368 RAM 36 I/O 389In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 368 B QFN-44 20 MHz 10 bit 35 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F88x Tube

NXP Semiconductors 8-bit Microcontrollers - MCU S08FL 8-bit MCU, S08 core, 16KB Flash, 20MHz, QFP 32 1,161In Stock
Min.: 1
Mult.: 1

S08 16 kB 1 kB LQFP-32 20 MHz 8 bit 30 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08FL Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,low end Core, 4k Flash 3,550In Stock
Min.: 1
Mult.: 1
: 5,000

S08 4 kB 512 B TSSOP-16 20 MHz 12 bit 14 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PA Reel, Cut Tape, MouseReel

NXP Semiconductors 8-bit Microcontrollers - MCU S08PA 8-bit MCU, S08 core, 60KB Flash, QFP 44 684In Stock
Min.: 1
Mult.: 1

S08 60 kB 4 kB LQFP-44 20 MHz 12 bit 37 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PA AEC-Q100 Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 16k Flash 1,130In Stock
Min.: 1
Mult.: 1

S08 16 kB 2 kB LQFP-32 20 MHz 12 bit 28 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PT Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08PT 8-bit MCU, S08 core, 60KB Flash, QFP 64 1,590In Stock
Min.: 1
Mult.: 1

S08 60 kB 4 kB LQFP-64 20 MHz 12 bit 57 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PT AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 32KB FLSH 1KB EE 2KB SRAM-20MHz IND5 3,312In Stock
Min.: 1
Mult.: 1
: 4,000

AVR 32 kB 2 kB VQFN-44 20 MHz 10 bit 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega324P Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 1.8V - 5.5V 20MHz 8KB Programmable 2,801In Stock
Min.: 1
Mult.: 1

AVR 8 kB 1 kB PDIP-28 20 MHz 10 bit 23 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C ATmega88PA Tube

Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 4KB, SOIC14, Ind 85C, Green, T&R 3,849In Stock
Min.: 1
Mult.: 1
: 3,000

AVR 4 kB 512 B SOIC-14 20 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1024B RAM 10-bit 1.8-5.5V 1,112In Stock
Min.: 1
Mult.: 1

PIC16 16 kB 1 kB PDIP-40 20 MHz 10 bit 36 I/O 2.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F151x Tube
NXP Semiconductors 8-bit Microcontrollers - MCU PA4 TSSOP20 13,988In Stock
Min.: 1
Mult.: 1

S08 4 kB 512 B TSSOP-20 20 MHz 12 bit 18 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PA Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 60k Flash 639In Stock
Min.: 1
Mult.: 1

S08 60 kB 4 kB LQFP-48 20 MHz 12 bit 41 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PA Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 16k Flash 795In Stock
Min.: 1
Mult.: 1

S08 16 kB 2 kB LQFP-44 20 MHz 12 bit 37 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PT Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 32k Flash 620In Stock
Min.: 1
Mult.: 1

S08 32 kB 4 kB LQFP-64 20 MHz 12 bit 57 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PT Tray

NXP Semiconductors 8-bit Microcontrollers - MCU S08PT 8-bit MCU, S08 core, 32KB Flash, QFP 44 705In Stock
Min.: 1
Mult.: 1

S08 32 kB 4 kB LQFP-44 20 MHz 12 bit 37 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PT AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08QG 8-bit MCU, S08 core, 4KB Flash, 20MHz, SOP 16 1,276In Stock
Min.: 1
Mult.: 1

S08 4 kB 256 B TSSOP-16 20 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08QG Tube
Microchip Technology 8-bit Microcontrollers - MCU AVR,16KB FLASH,20MHZ IND TEMP 5V 6,029In Stock
Min.: 1
Mult.: 1
: 6,000

AVR 16 kB 1 kB MLF-32 20 MHz 10 bit 23 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega168P Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 2KB, SOIC14, Ind 105C, Green, T&R 3,958In Stock
Min.: 1
Mult.: 1
: 3,000

AVR 2 kB 128 B SOIC-14 20 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATtinyx04 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 4KB,VQFN20, Ind 125C, Green, T&R 2,490In Stock
Min.: 1
Mult.: 1
: 6,000

AVR 4 kB 512 B VQFN-20 20 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 8KB, SOIC14, Ind 85C, Green, T&R 2,253In Stock
Min.: 1
Mult.: 1
: 3,000

AVR 8 kB 1 kB SOIC-14 20 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB Fl 64B RAM 6 I/O 10-bit ADC 3,245In Stock
Min.: 1
Mult.: 1
: 3,300

PIC12 1.75 kB 64 B DFN-8 20 MHz 10 bit 6 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F1501 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 256 RAM 25 I/O 1,382In Stock
Min.: 1
Mult.: 1
: 1,600

PIC16 7 kB 256 B QFN-28 20 MHz 10 bit 24 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F88x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 368 RAM 25 I/O 863In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 368 B QFN-28 20 MHz 10 bit 24 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F88x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 352R 25 I/O 517In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 352 B SSOP-28 20 MHz 10 bit 24 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F91x Tube