50 MHz SMD/SMT 8-bit Microcontrollers - MCU

Results: 182
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices 8-bit Microcontrollers - MCU FS70AB037A - Repl for Intel 80C188EB
17In Stock
Min.: 1
Mult.: 1

80C188 0 B 0 B PLCC-84 50 MHz No ADC 16 I/O 4.5 V 5.5 V SMD/SMT 8 bit/16 bit - 40 C + 85 C IA186EB, IA188EB Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB flash 2.25 kB RAM 8-bit Busy Bee MCU 43In Stock
2,520Expected 2027/01/08
Min.: 1
Mult.: 1

CIP-51 8051 16 kB 2.3 kB QFN-20 50 MHz 12 bit 16 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C EFM8BB2 Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB flash 2.25 kB RAM 8-bit Busy Bee MCU 34In Stock
58,500Expected 2027/01/08
Min.: 1
Mult.: 1
: 1,500

CIP-51 8051 16 kB 2.3 kB QFN-20 50 MHz 12 bit 16 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C EFM8BB2 Reel, Cut Tape, MouseReel

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB flash 2.25 kB RAM 8-bit Busy Bee MCU 1,312In Stock
Min.: 1
Mult.: 1

CIP-51 8051 16 kB 2.3 kB QFN-28 50 MHz 12 bit 22 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C EFM8BB2 Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB flash 2 kB RAM 8-bit Universal Bee MCU 164In Stock
Min.: 1
Mult.: 1

CIP-51 8051 16 kB 2.25 kB QFN-20 50 MHz 12 bit 13 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C EFM8UB Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB flash 2 kB RAM 8-bit Universal Bee MCU 117In Stock
49,500On Order
Min.: 1
Mult.: 1
: 1,500

CIP-51 8051 16 kB 2.25 kB QFN-20 50 MHz 12 bit 13 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C EFM8UB Reel, Cut Tape, MouseReel
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB flash 2 kB RAM 8-bit Universal Bee MCU 110In Stock
Min.: 1
Mult.: 1
: 1,500

CIP-51 8051 16 kB 2.25 kB QFN-28 50 MHz 12 bit 22 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C EFM8UB Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB flash 2.25 kB RAM 8-bit Busy Bee MCU 166In Stock
Min.: 1
Mult.: 1
: 1,500

CIP-51 8051 16 kB 2.25 kB QFN-20 50 MHz 12 bit 16 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C EFM8BB2 Reel, Cut Tape, MouseReel
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB flash 2.25 kB RAM 8-bit Busy Bee MCU 1,432In Stock
Min.: 1
Mult.: 1

CIP-51 8051 16 kB 2.3 kB QFN-32 50 MHz 10 bit, 12 bit 29 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C Tray
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB flash 4.25 kB RAM 8-bit Busy Bee MCU 88In Stock
9,800On Order
Min.: 1
Mult.: 1

CIP-51 8051 64 kB 4.35 kB QFN-32 50 MHz 10 bit, 12 bit 29 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C Tray

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB flash 2.25 kB RAM 8-bit Busy Bee MCU 463In Stock
2,520Expected 2026/09/30
Min.: 1
Mult.: 1

CIP-51 8051 16 kB 2.25 kB QFN-20 50 MHz 12 bit 16 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C EFM8BB2 AEC-Q100 Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 32 kB 5 V CAN LIN 8-bit MCU 6In Stock
Min.: 1
Mult.: 1

8051 32 kB 4.25 kB QFN-32 50 MHz 12 bit 25 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F506 AEC-Q100 Tube

Infineon Technologies 8-bit Microcontrollers - MCU 64K Flash 50MHz 8051 1.71V to 5.5V 8In Stock
Min.: 1
Mult.: 1

8051 64 kB 8 kB QFN-68 50 MHz 12 bit 46 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C3246 Tray

Infineon Technologies 8-bit Microcontrollers - MCU PSoC 32KB FLASH 1.7-5.5V 38 I/O 23In Stock
Min.: 1
Mult.: 1
: 2,000

8051 64 kB 8 kB QFN-68 50 MHz 12 bit 46 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C3246 Reel, Cut Tape

Infineon Technologies 8-bit Microcontrollers - MCU 64K Flash 50MHz 8051 1.71V to 5.5V 6In Stock
Min.: 1
Mult.: 1

8051 64 kB 8 kB QFN-68 50 MHz 12 bit 48 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C3446 Tray
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB 5 V 8-bit MCU 44In Stock
Min.: 1
Mult.: 1

8051 64 kB 4.25 kB QFN-32 50 MHz 12 bit 25 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F503 AEC-Q100 Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 128 kB 5 V 8-bit MCU 106In Stock
Min.: 1
Mult.: 1

8051 128 kB 8.25 kB QFN-48 50 MHz 12 bit 40 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F581 AEC-Q100 Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB flash 4.25 kB RAM 8-bit Busy Bee MCU 11In Stock
Min.: 1
Mult.: 1

CIP-51 8051 64 kB 4.35 kB QFP-32 50 MHz 10 bit, 12 bit 28 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C Tray

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 32 kB flash 2.25 kB RAM 8-bit Busy Bee MCU 475In Stock
Min.: 1
Mult.: 1

CIP-51 8051 32 kB 2.3 kB QFN-24 50 MHz 10 bit, 12 bit 20 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C Tube
ZiLOG 8-bit Microcontrollers - MCU eZ80AcclaimPlus! Connectivity ASSP Rev AC 15In Stock
1,980On Order
Min.: 1
Mult.: 1
eZ80 256 kB 8 kB 50 MHz No ADC 32 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C EZ80F91
ZiLOG EZ80F91AZ050EK
ZiLOG 8-bit Microcontrollers - MCU eZ80AcclaimPlus! Connectivity ASSP Rev AB 2In Stock
780On Order
Min.: 1
Mult.: 1

eZ80 256 kB 8 kB 50 MHz No ADC 32 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 8 kB 8-bit MCU
1,014Expected 2026/10/02
Min.: 1
Mult.: 1

8051 8 kB 768 B QFN-28 50 MHz 16 bit 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F353 Tube
Silicon Labs 8-bit Microcontrollers - MCU 16kB/1kB RAM, 10b ADC, 10b 2xDAC, QFN24
1,497Expected 2026/10/02
Min.: 1
Mult.: 1
: 1,500

8051 16 kB 1 kB QFN-24 50 MHz 10 bit 21 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C C8051F390 Reel, Cut Tape, MouseReel

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB flash 2.25 kB RAM 8-bit Busy Bee MCU 1In Stock
Min.: 1
Mult.: 1

CIP-51 8051 16 kB 2.3 kB QFN-28 50 MHz 12 bit 22 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C EFM8BB2 Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB flash 4.25 kB RAM 8-bit Busy Bee MCU
2,500On Order
Min.: 1
Mult.: 1
: 2,500

CIP-51 8051 64 kB 4.35 kB QFN-32 50 MHz 10 bit, 12 bit 29 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C Reel, Cut Tape