PDIP-40 8-bit Microcontrollers - MCU

Results: 418
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 36 I/O 8B Non-Stocked Lead-Time 9 Weeks
$2.86
Min.: 230
Mult.: 10
PIC18 16 kB 768 B PDIP-40 64 MHz 10 bit 36 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 125 C PIC18F4xK20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 2x OPA, 12-bit differential ADCC with comp Non-Stocked Lead-Time 9 Weeks
$2.20
$2.01
$1.83
Min.: 1
Mult.: 1
PIC18 16 kB 1 kB PDIP-40 64 MHz 12 bit 37 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18F44/45/54/55Q71 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 36I/O Non-Stocked Lead-Time 8 Weeks
$5.76
Min.: 120
Mult.: 10
PIC18 32 kB 1.5 kB PDIP-40 40 MHz 10 bit 36 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18(L)F4x1x Tube
Microchip Technology 8-bit Microcontrollers - MCU 48KB 3968 RAM 36I/O Non-Stocked Lead-Time 9 Weeks
$7.55
Min.: 90
Mult.: 10
PIC18 48 kB 3.87 kB PDIP-40 40 MHz 10 bit 36 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F4x1x Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 1536B RAM 25 I/O 8B Non-Stocked Lead-Time 8 Weeks
$3.49
Min.: 190
Mult.: 10
PIC18 32 kB 1.5 kB PDIP-40 64 MHz 10 bit 36 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 125 C PIC18F4xK20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 2x OPA, 12-bit differential ADCC with comp Non-Stocked Lead-Time 9 Weeks
$1.90
Min.: 350
Mult.: 10
PIC18 32 kB 2 kB PDIP-40 64 MHz 12 bit 37 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18F44/45/54/55Q71 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968B RAM 36 I/O 8B Non-Stocked Lead-Time 10 Weeks
$3.34
Min.: 200
Mult.: 10
PIC18 64 kB 3.84 kB PDIP-40 64 MHz 10 bit 36 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 125 C PIC18F4xK20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 4KB 512 RAM 36I/O Non-Stocked Lead-Time 8 Weeks
$7.01
Min.: 100
Mult.: 10
PIC18 4 kB 512 B PDIP-40 40 MHz 10 bit 36 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 40 Pin 4 KB FL 512 RAM Non-Stocked Lead-Time 9 Weeks
$5.07
Min.: 130
Mult.: 10
PIC18 8 kB 512 B PDIP-40 40 MHz 10 bit 36 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx21 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8KB 768 RAM 34I/O Non-Stocked Lead-Time 9 Weeks
$5.94
Min.: 110
Mult.: 10
PIC18 8 kB 768 B PDIP-40 40 MHz 10 bit 36 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx31 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 36I/O Non-Stocked Lead-Time 9 Weeks
$4.75
Min.: 140
Mult.: 10
PIC18 16 kB 768 B PDIP-40 40 MHz 10 bit 36 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F4x1x Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 36I/O Non-Stocked Lead-Time 9 Weeks
$6.45
Min.: 110
Mult.: 10
PIC18 16 kB 768 B PDIP-40 40 MHz 10 bit 36 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB FL 768 RAM 34 I/O FS-USB 2.0 Non-Stocked Lead-Time 9 Weeks
$4.18
Min.: 160
Mult.: 10
PIC18 16 kB 768 B PDIP-40 48 MHz 10 bit 34 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx50 Tube
Microchip Technology 8-bit Microcontrollers - MCU 24kBF 2048RM FSUSB2 Non-Stocked Lead-Time 9 Weeks
$6.06
Min.: 110
Mult.: 10
PIC18 24 kB 2 kB PDIP-40 48 MHz 10 bit 35 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx55 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 34I/O Non-Stocked Lead-Time 8 Weeks
$8.54
$8.28
Min.: 90
Mult.: 10
PIC18 16 kB 768 B PDIP-40 40 MHz 10 bit 33 I/O 2.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx8 Tube
Microchip Technology 8-bit Microcontrollers - MCU 48KB 3968 RAM 36I/O Non-Stocked Lead-Time 9 Weeks
$6.25
Min.: 110
Mult.: 10
PIC18 48 kB 3.87 kB PDIP-40 40 MHz 10 bit 36 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F4x1x Tube
Microchip Technology 8-bit Microcontrollers - MCU 48KB 3968 RAM 36I/O Non-Stocked Lead-Time 10 Weeks
$8.35
Min.: 80
Mult.: 10
PIC18 48 kB 3.89 kB PDIP-40 40 MHz 10 bit 36 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx25 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB FLSH 2048 RAM FSUSB 2.0 12B ADC Non-Stocked Lead-Time 9 Weeks
$9.43
Min.: 70
Mult.: 10
PIC18 32 kB 2 kB PDIP-40 48 MHz 12 bit 35 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx53 Tube
Microchip Technology 8-bit Microcontrollers - MCU 48KB 3328 RAM w/ECAN Non-Stocked Lead-Time 9 Weeks
$8.57
Min.: 80
Mult.: 10
PIC18 48 kB 3.25 kB PDIP-40 40 MHz 10 bit 44 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx85 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536bytes RAM 8B nanoWatt Non-Stocked Lead-Time 8 Weeks
$3.16
Min.: 210
Mult.: 10
PIC18 32 kB 1.5 kB PDIP-40 64 MHz 10 bit 36 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC18F2xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 1536b RAM 8b FamilynanoWat XL Non-Stocked Lead-Time 8 Weeks
$3.47
Min.: 190
Mult.: 10
PIC18 32 kB 1.5 kB PDIP-40 48 MHz 10 bit 36 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 125 C PIC18F2xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD Non-Stocked Lead-Time 9 Weeks
$2.69
Min.: 250
Mult.: 10
PIC18 32 kB 2 kB PDIP-40 64 MHz 12 bit 36 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 125 C PIC18(L)F4xK42 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD Non-Stocked Lead-Time 9 Weeks
$2.50
Min.: 270
Mult.: 10
PIC18 32 kB 2 kB PDIP-40 64 MHz 12 bit 36 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F4xK42 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB FL 4KBRM 16MIPS 12bit ADC CTMU XLP Non-Stocked Lead-Time 9 Weeks
$3.58
Min.: 190
Mult.: 10
PIC18 32 kB 1 kB PDIP-40 64 MHz 12 bit 35 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F4xK80 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB 3968 RAM 36I/O Non-Stocked Lead-Time 11 Weeks
$8.86
Min.: 80
Mult.: 10
PIC18 64 kB 3.87 kB PDIP-40 40 MHz 10 bit 36 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F4x1x Tube