SOIC-8 8-bit Microcontrollers - MCU

Results: 327
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 1,951In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B SOIC-8 32 MHz 12 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F18114/15/24/25/44/45 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 429In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SOIC-8 32 MHz 12 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F18114/15/24/25/44/45 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 3.5K Flash 256 RAM 256 EEPROM 1,000In Stock
1,400Expected 2026/09/14
Min.: 1
Mult.: 1

PIC16 3.5 kB 256 B SOIC-8 32 MHz 10 bit 6 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F183xx AEC-Q100 Tube
NXP Semiconductors 8-bit Microcontrollers - MCU S08QD 8-bit MCU, S08 core, 2KB Flash, 16MHz, SOIC 8 455In Stock
Min.: 1
Mult.: 1

S08 2 kB 128 B SOIC-8 16 MHz 10 bit 4 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08QD Tube
NXP Semiconductors 8-bit Microcontrollers - MCU S08QG 8-bit MCU, S08 core, 4KB Flash, 20MHz, SOIC 8 188In Stock
Min.: 1
Mult.: 1

S08 4 kB 256 B SOIC-8 20 MHz 10 bit 4 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08QG Tube
Microchip Technology 8-bit Microcontrollers - MCU 2KB FL 128B EE SRAM 20MHz Hi +105C 212In Stock
Min.: 1
Mult.: 1
: 4,000

AVR 2 kB 128 B SOIC-8 10 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny25 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB, 256B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, EUSART, SPI/I2C 890In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 256 B SOIC-8 32 MHz 10 bit 6 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F153xx Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 2KB Flash, 16MHz, -40/+105degC, Automotive Qualified, SOIC 8 398In Stock
Min.: 1
Mult.: 1
: 2,500

S08 2 kB 128 B SOIC-8 16 MHz 10 bit 4 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08QD AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 4KB, SOIC8, Ind 105C, Green, T&R
110,884On Order
Min.: 1
Mult.: 1
: 4,000

AVR 4 kB 256 B SOIC-8 20 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATtiny402 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash, 256B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode
111,795On Order
Min.: 1
Mult.: 1

SOIC-8 PIC16F15213/14/23/24/43/44 Tube
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 4KB, SOIC8, Ind 105C, Green, Tube
3,599Expected 2026/10/08
Min.: 1
Mult.: 1

AVR 4 kB 256 B SOIC-8 20 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATtiny402 Tube
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 4KB, SOIC8, Ind 125C, Green, Tube
4,096Expected 2026/10/05
Min.: 1
Mult.: 1

AVR 4 kB 256 B SOIC-8 20 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny402 Tube
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 4KB, SOIC8, Ind 125C, Green, T&R
12,000On Order
Min.: 1
Mult.: 1
: 4,000

AVR 4 kB 256 B SOIC-8 20 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny402 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM
4,428Expected 2026/11/23
Min.: 1
Mult.: 1
: 3,300

PIC16 7 kB 512 B SOIC-8 32 MHz 12 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F17114/15/24/25/44/45 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash, 256B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 5,898In Stock
5,300Expected 2026/08/24
Min.: 1
Mult.: 1

PIC16 3.5 kB 256 B SOIC-8 32 MHz 10 bit 5 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F15213/14/23/24/43/44 Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash, 256B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode
6,600Expected 2026/10/12
Min.: 1
Mult.: 1
: 3,300

PIC 3.5 kB 256 B SOIC-8 32 MHz 10 bit 5 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash, 256B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode
6,600Expected 2026/10/09
Min.: 1
Mult.: 1
: 3,300

PIC16 3.5 kB 256 B SOIC-8 32 MHz 10 bit 5 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F15213/14/23/24/43/44 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB, 256B RAM, 6x I/O,ADC, CCP, EUSART, SPI/I2C
7,200Expected 2026/10/01
Min.: 1
Mult.: 1

PIC16 3.5 kB 256 B SOIC-8 32 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.5KB 41 RAM 6 I/O 4MHz SOIC8
230Expected 2026/08/28
Min.: 1
Mult.: 1

PIC12 1.5 kB 41 B SOIC-8 4 MHz No ADC 5 I/O 2.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC12(L)C5xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash, 256B RAM, 10b ADC, 8b DAC, CLB, CLC, 2x PWM, 2x CCP, HLT, WWDT,
1,500Expected 2026/12/14
Min.: 1
Mult.: 1

RISC 3.5 kB 256 B SOIC-8 32 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash, 128EE, 256B RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C
1,663Expected 2026/08/31
Min.: 1
Mult.: 1

PIC 3.5 kB 256 B SOIC-8 32 MHz 10 bit 5 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
NXP Semiconductors 8-bit Microcontrollers - MCU S08QD 8-bit MCU, S08 core, 4KB Flash, 16MHz, SOIC 8 2,495In Stock
Min.: 1
Mult.: 1
: 2,500

S08 4 kB 256 B SOIC-8 16 MHz 10 bit 4 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08QD Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode
2,985On Order
Min.: 1
Mult.: 1

PIC16 7 kB 512 B SOIC-8 32 MHz 10 bit 5 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F15213/14/23/24/43/44 Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB, 256B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, EUSART, SPI/I2C
1,100Expected 2026/08/31
Min.: 1
Mult.: 1

PIC16 3.5 kB 256 B SOIC-8 32 MHz 10 bit 6 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 12MHz, SOIC, High Grade (+125C), Fast St Non-Stocked Lead-Time 7 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

AVR 1 kB 32 B SOIC-8 12 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny102 Reel