MouseReel 8-bit Microcontrollers - MCU

Results: 1,341
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU AVR 32K FLSH 2K SRAM 1KB EE-20MHz IND 6In Stock
Min.: 1
Mult.: 1
: 1,000

AVR 32 kB 2 kB TQFP-64 20 MHz 10 bit 54 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega329PA Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 8KB FLSH 512B EE 512B SRAM-16MHz, IN 129In Stock
2,000Expected 2026/09/11
Min.: 1
Mult.: 1
: 2,000

AVR 8 kB 512 B TQFP-44 16 MHz No ADC 35 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega8515 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU AVR 1KB FLSH 32B SRAM 12MHz NiPdAu 782In Stock
3,000Expected 2026/08/28
Min.: 1
Mult.: 1
: 3,000

AVR 1 kB 32 B UDFN-8 12 MHz 8 bit 4 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny10 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 12MHz, SOIC, High Grade (+105C), Green 1,141In Stock
Min.: 1
Mult.: 1
: 4,000

AVR 1 kB 32 B SOIC-8 12 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny102 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 12MHz, SOIC, High Grade (+125C), Green 321In Stock
Min.: 1
Mult.: 1
: 3,000

AVR 1 kB 32 B SOIC-14 12 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny104 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 1KB FL 64B EE 64B SRAM 20 MHz IND 1,398In Stock
4,000Expected 2026/08/21
Min.: 1
Mult.: 1
: 2,000

AVR 1 kB 64 B SOIC-8 20 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny13A Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 2KB FLSH 128B EE USI ADC 20MHz, IND 132In Stock
Min.: 1
Mult.: 1
: 6,000

AVR 2 kB 128 B VQFN-20 20 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny24 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 4KB FLSH 64B EE 256B SRAM-12MHz, IND 270In Stock
Min.: 1
Mult.: 1
: 6,000

AVR 4 kB 256 B VQFN-32 12 MHz 10 bit 28 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny48 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32TQFP IND TEMP GREEN 1.6-3.6V 40In Stock
Min.: 1
Mult.: 1
: 2,000

AVR 16 kB 2 kB TQFP-32 32 MHz 12 bit 26 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA E5 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 64KB FL 2KB EE 4KB SRAM IND 1.6-3.6V 197In Stock
Min.: 1
Mult.: 1
: 4,000

AVR 64 kB 4 kB QFN-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A3 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU .75KB 25 RAM 6 I/O 4 MHz IndTemp SOIC8 368In Stock
Min.: 1
Mult.: 1
: 3,300

PIC12 768 B 25 B SOIC-8 4 MHz No ADC 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)C5xx Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 56In Stock
Min.: 1
Mult.: 1
: 1,600

PIC18 32 kB 2 kB QFN-28 64 MHz 12 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK42 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 768 B FL 16 RAM 1,776In Stock
Min.: 1
Mult.: 1
: 3,000

PIC10 768 B 23 B SOT-23-6 8 MHz 8 bit 4 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC10F22x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 768 B FL 16 RAM 1,341In Stock
3,000Expected 2026/09/21
Min.: 1
Mult.: 1
: 3,000

PIC10 768 B 23 B SOT-23-6 8 MHz 8 bit 4 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC10F22x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 896B FL 64B RAM 4I/O 8bit ADC 1.8-3.6V 1,681In Stock
Min.: 1
Mult.: 1
: 3,300

PIC10 896 B 64 B DFN-8 16 MHz 8 bit 4 I/O 2.5 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC10(L)F32x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16-bit PWM 128 RAM 1.75KB Comparator 205In Stock
9,900Expected 2026/10/08
Min.: 1
Mult.: 1
: 3,300

PIC12 1.75 kB 128 B SOIC-8 32 MHz 10 bit 6 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F157x AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB Flash 64B RAM 6 I/O 8MHz INT OSC 494In Stock
Min.: 1
Mult.: 1
: 3,300

PIC12 1.75 kB 64 B DFN-8 20 MHz 10 bit 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F615 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 14KB Fl 1kB R 48MHz Int. Oc 18 I0 408In Stock
Min.: 1
Mult.: 1
: 1,600

PIC16 14 kB 1 kB SSOP-20 48 MHz 10 bit 17 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F145x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB FL 128B RAM 12I/O 10-bit ADC 1,352In Stock
Min.: 1
Mult.: 1
: 3,300

PIC16 2 kB 128 B QFN-16 20 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F150x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash 128B RAM 18I/O 10bit ADC 92In Stock
Min.: 1
Mult.: 1
: 1,600

PIC16 2 kB 128 B SOIC-20 20 MHz 10 bit 18 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F150x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 7KB FLASH 256B RAM 18 I/O 10-BIT ADC 3V 778In Stock
Min.: 1
Mult.: 1
: 3,300

PIC16 4 kB 256 B QFN-20 20 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F150x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 256B RAM 10-bit ADC 540In Stock
Min.: 1
Mult.: 1
: 1,600

PIC16 7 kB 256 B SOIC-28 20 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F151x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1024B RAM 10-bit 1.8-5.5V 473In Stock
Min.: 1
Mult.: 1
: 2,100

PIC16 16 kB 1 kB SSOP-28 20 MHz 10 bit 25 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F151x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 128EE, 1KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 97In Stock
Min.: 1
Mult.: 1
: 1,600

RISC 14 kB 1 kB SSOP-20 32 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F18015/25/44/45 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz 12I/0 Enhanced Mid 353In Stock
5,000Expected 2026/10/12
Min.: 1
Mult.: 1
: 2,500

PIC16 14 kB 1 kB TSSOP-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F182x Reel, Cut Tape, MouseReel