MouseReel 8-bit Microcontrollers - MCU

Results: 1,333
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU AVR 16K FLSH 1K EE ADC3V-16MHz IND TEMP
1,989Expected 2027/03/08
Min.: 1
Mult.: 1
: 2,000

AVR TQFP-44 8 MHz 2.7 V 5.5 V SMD/SMT 8 bit ATmega16 Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU Ultra-low-power 8-bit MCU 64 Kbytes Flash, 16 MHz CPU, integrated EEPROM 2In Stock
Min.: 1
Mult.: 1
: 5,000

STM8 64 kB 4 kB WLCSP-32 16 MHz 12 bit 28 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L152K8 Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU Mainstream Performance line 8-bit MCU 64 Kbytes Flash, 24 MHz CPU, integrated EE 10In Stock
Min.: 1
Mult.: 1
: 2,400

LQFP-64 SMD/SMT STM8S208C8 Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Performance LN 16 Mhz 8kb Flash 101In Stock
Min.: 1
Mult.: 1
: 1,000

STM8 8 kB 1 kB SOP-20 16 MHz 10 bit 16 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S903F3 Reel, Cut Tape, MouseReel

Silicon Labs 8-bit Microcontrollers - MCU 8kB/768B RAM, QFN20 OTP available (T631-GM)
1,500Expected 2026/10/16
Min.: 1
Mult.: 1
: 1,500

8051 8 kB 768 B QFN-20 25 MHz No ADC 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F331 Reel, Cut Tape, MouseReel

STMicroelectronics 8-bit Microcontrollers - MCU Access line, 16 MHz STM8S 8-bit 8 Kbyte
2,995Expected 2026/11/30
Min.: 1
Mult.: 1
: 3,000

STM8 8 kB 1 kB QFN-20 16 MHz 10 bit 16 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S103F3 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 64QFN, 85C, GREEN 1.6-3.6V, T&R Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 4,000

AVR 256 kB 8 kB QFN-64 32 MHz 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A3U Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU AVR 8KB FLSH 512B EE 512B SRAM-16MHz, IND Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 500

AVR 8 kB 512 B PLCC-44 16 MHz No ADC 35 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega8515 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 1KB FL 64B EE 64B SRAM 20MHz GRN Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 2,000

AVR 1 kB 256 B SOIC-8 20 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny13A Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 2KB FL 128B EE SRAM 20MHz GRN Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 4,000

AVR 2 kB 128 B SOIC-8 20 MHz 10 bit 6 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny25 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 512B FLASH 32B SRAM TIMER 12MHz Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 4,500

AVR 512 B 32 B SOT-23-6 12 MHz No ADC 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny4 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 4KB Flash 15MHz Auto 150-degrees C
Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 6,000

AVR 4 kB 256 B MLF-20 16 MHz No ADC 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny45 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 8KB FL 64B EE 512B SRAM-12MHz IND Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 6,000

AVR 8 kB 512 B QFN-28 12 MHz 10 bit 28 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny88 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU .75KB 25 RAM 6 I/O 4 MHz IndTemp SOIC8 Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 3,300

PIC12 768 B 25 B SOIC-8 4 MHz No ADC 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)C5xx Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 1.5KB 41 RAM 6 I/O 4MHz SOIC8 Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2,100

PIC12 1.5 kB 41 B SOIC-8 4 MHz No ADC 2.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC12(L)C5xx Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 96 RAM 13 I/O Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 1,100

PIC16 1 kB 96 B SOIC-18 4 MHz No ADC 13 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C62x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 24MHZ, PLCC, IND TEMP, GREEN, 5V, T&R Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 500

8 kB 256 B PLCC-44 24 MHz 32 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16KB, 2KB RAM, 28p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 3,300

AVR 16 kB 2 kB VQFN-28 24 MHz 12 bit 22 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AVR16/32DD28/32 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16KB, RWW, 2KB RAM, 48p, 20MHz, CFD, 12b ADC, PGA, 2xComp, DAC, 3xUART, SPI, TWI Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 1,600

16 kB 2 kB TQFP-48 20 MHz 12 bit 42 I/O 1.8 V 5.5 V SMD/SMT 8 bit/16 bit - 40 C + 125 C AVR16EA28/32/48 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU .375kBF 16RM 4I/O Ext Temp SOT-23 Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 3,000

PIC10 384 B 16 B SOT-23-6 4 MHz No ADC 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC10F20x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 448 B Flash, 32 B RAM, 4 I/O, 8bit ADC, PWM, CLC, NCO, CWG, TEMP Indicator, 1.8V - 3.6V Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 3,000

PIC10 384 B 64 B SOT-23-6 16 MHz 8 bit 4 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC10(L)F32x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 14KB Fl 1kB R 48MHz Int. Oc 18 I0 Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 1,600

PIC16 14 kB 1 kB SSOP-20 48 MHz 10 bit 17 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F145x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7KB FLASH 256B RAM 18 I/O 10-BIT ADC 3V Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 1,600

PIC16 4 kB 256 B SOIC-20 20 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F150x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 256B RAM 10-bit ADC Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 2,100

PIC16 7 kB 256 B SSOP-28 20 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F151x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 128EE, 512B RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 3,300

RISC 7 kB 512 B VQFN-28 32 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F18054/55/74/75 Reel, Cut Tape, MouseReel