Reel 8-bit Microcontrollers - MCU

Results: 3,877
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 32KB,ECC,2xCPU,20MHz,ERRCTRL,MVIO,PDID,2ADC,3Comp,2ZCD,2WDT,3USART,2SPI,2TWI,85C 1,441In Stock
Min.: 1
Mult.: 1
: 1,600

AVR 32 kB 4 kB TQFP-32 20 MHz 10 bit 25 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR32SD32 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32KB,ECC,2xCPU,20MHz,ERRCTRL,MVIO,PDID,2ADC,3Comp,2ZCD,2WDT,3USART,2SPI,2TWI,85C 4,986In Stock
Min.: 1
Mult.: 1
: 5,000

AVR 32 kB 4 kB VQFN-32 20 MHz 10 bit 25 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR32SD32 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 1,534In Stock
Min.: 1
Mult.: 1
: 1,600

RISC 64 kB 4 kB SSOP-20 64 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU CAN, 64KB Flash, 8KB RAM, 12b ADC3, UTMR, DAC, Comp, PWM, CCP, CWG, HLT, WWDT, 1,411In Stock
Min.: 1
Mult.: 1
: 1,600

RISC 64 kB 8 kB VQFN-28 64 MHz 12 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU CAN-FD,128KB Flash,13KB RAM,1KB EE,12-bit ADC3, DAC, DSM, PWMS, CIPS, I2C/SPI, 1,264In Stock
Min.: 1
Mult.: 1
: 1,200

RISC 128 kB 12.8 kB TQFP-44 64 MHz 12 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 3,028In Stock
Min.: 1
Mult.: 1
: 1,600

RISC 16 kB 1 kB SSOP-20 64 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU 24MHz, 8-Bit MCU 20MIPS@24MHz 2,400In Stock
Min.: 1
Mult.: 1
: 2,400

STM8 128 kB 6 kB LQFP-48 24 MHz 10 bit 38 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S207CB Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16KB, 2KB RAM, 28p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI 2,012In Stock
Min.: 1
Mult.: 1
: 2,100

AVR 16 kB 2 kB SSOP-28 24 MHz 12 bit 22 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AVR16/32DD28/32 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16KB RWW,2KB RAM,20p,20MHz,12-bit ADC,PGA,UART,SPI,I2C,2xTCB,TCEX,TCF,WEX 1,585In Stock
Min.: 1
Mult.: 1
: 1,600
AVR 16 kB 2 kB SSOP-20 20 MHz 12 bit 17 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor 8-bit Microcontrollers - MCU ICs, Microcontrollers, Speech Playback MCUs(8bit) 984In Stock
Min.: 1
Mult.: 1
: 1,000

RISC 96 kB 1 kB TQFP-32 8.4 MHz 10 bit 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape
ROHM Semiconductor 8-bit Microcontrollers - MCU 8-bit Microcontroller with Voice Output Function 2,000In Stock
Min.: 1
Mult.: 1
: 1,000

RISC 192 kB 4 kB TQFP-48 8.4 MHz 10 bit 26 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape
ROHM Semiconductor 8-bit Microcontrollers - MCU 8-bit Microcontroller with Voice Output Function 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

RISC 256 kB 4 kB TQFP-52 8.4 MHz 10 bit 30 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape
ROHM Semiconductor 8-bit Microcontrollers - MCU ICs, Microcontrollers, Speech Playback MCUs(8bit) 872In Stock
Min.: 1
Mult.: 1
: 1,000

RISC 96 kB 1 kB WQFN-32 8.4 MHz 10 bit 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape
ROHM Semiconductor 8-bit Microcontrollers - MCU ICs, Microcontrollers, Speech Playback MCUs(8bit) 2,000In Stock
Min.: 1
Mult.: 1
: 2,000

RISC 96 kB 1 kB WQFN-36 8.4 MHz 10 bit 15 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 20 MHZ, QFN/MLF, 105C, GREEN, 5V, T&R 4,798In Stock
Min.: 1
Mult.: 1
: 6,000
AVR 16 kB 1 kB VQFN-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATmega168PB Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K SRAM-20MHz IND 14,145In Stock
Min.: 1
Mult.: 1
: 2,000

AVR 32 kB 2 kB TQFP-32 20 MHz 10 bit 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega328 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 32K FL 2K SRAM 1KB EE 20 MHZ GRN 24,034In Stock
Min.: 1
Mult.: 1
: 6,000

AVR 32 kB 2 kB VQFN-28 20 MHz 10 bit 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega328P Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 32K FLSH 2K SRAM 1KB EE-8MHZ IND 2,800In Stock
Min.: 1
Mult.: 1
: 4,000

AVR 32 kB 2 kB VQFN-44 8 MHz 10 bit 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega32 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 4KB FLSH 256B EE256B SRAM-20MHz, IND 25,261In Stock
Min.: 1
Mult.: 1
: 6,000

AVR 4 kB 256 B QFN-20 20 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny44 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 20MHz Ind. Grade 26,857In Stock
Min.: 1
Mult.: 1
: 3,000

AVR 8 kB 512 B SOIC-14 20 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny84 Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU Ultra-Lo-pwr 8-bit MCU 16Kb 4,779In Stock
Min.: 1
Mult.: 1
: 2,500

STM8 16 kB 2 kB 16 MHz 12 bit 41 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151C4 Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU STM8L Ultra LP 8-Bit LCD 32-Pin 32kB 8,911In Stock
Min.: 1
Mult.: 1
: 3,000

STM8 32 kB 1.8 V 3.6 V 8 bit STM8L151K6 Reel, Cut Tape, MouseReel

STMicroelectronics 8-bit Microcontrollers - MCU 8BIT Ultralow MCU 8KB Flash 1KB RAM 3,268In Stock
Min.: 1
Mult.: 1
: 3,000

STM8 8 kB 1 kB 16 MHz 10 bit 28 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S103K3 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16MHz, 16KB, SSOP20, 2xADC, PTC, EXT 125C, T/R 1,470In Stock
Min.: 1
Mult.: 1
: 1,600

AVR 16 kB 2 kB SSOP-20 16 MHz 10 bit 18 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 16KB, SSOP20, 2xADC, PTC, EXT 105C, T/R 1,032In Stock
Min.: 1
Mult.: 1
: 1,600

AVR 16 kB 2 kB SSOP-20 16 MHz 10 bit 18 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C Reel, Cut Tape, MouseReel