Reel 8-bit Microcontrollers - MCU

Results: 3,827
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU AVR 32KB FLSH 1KB EE 2KB SRAM-16MHZ 4,483In Stock
Min.: 1
Mult.: 1
: 2,000

AVR 32 kB 2 kB TQFP-44 16 MHz 10 bit 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega32A Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU C51RD2 64K FLASH 3-5.5V 428In Stock
Min.: 1
Mult.: 1
: 500

8051 64 kB 2 kB PLCC-44 60 MHz 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU MCU 8-Bit HI Perform ROMless 3-5V 860In Stock
Min.: 1
Mult.: 1
: 500

8051 1 kB 1.25 kB PLCC-44 40 MHz No ADC 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 80C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU C51RB2 FLASH 16k TQFP44 ind 3V GREEN 1,000In Stock
Min.: 1
Mult.: 1
: 2,000

8051 16 kB 1.25 kB TQFP-44 60 MHz No ADC 32 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 24 MHZ, TQFP44, IND TEMP, GREEN 3,025In Stock
Min.: 1
Mult.: 1
: 2,000

8051 8 kB 256 B TQFP-44 24 MHz No ADC 32 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU CAN AVR 64K Flash 382In Stock
Min.: 1
Mult.: 1
: 1,000

AVR 64 kB 4 kB TQFP-64 16 MHz 10 bit 53 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AT90CAN64 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 8KFLASH 3PSC, 16MHz 3,470In Stock
Min.: 1
Mult.: 1
: 4,000

AVR 8 kB 512 B QFN-32 16 MHz 10 bit 27 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C AT90PWM3B Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16K Flash 2,497In Stock
Min.: 1
Mult.: 1
: 2,000

AVR 16 kB 512 B TQFP-32 16 MHz No ADC 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AT90USB162 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64K Flash; 2K EEPROM 4K SRAM; 48 IO Pins 982In Stock
Min.: 1
Mult.: 1
: 1,000

AVR 64 kB 4 kB TQFP-64 16 MHz 10 bit 48 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AT90USB647 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU AVR,128KB FLASH 4KB EE,4KB SRAM,5V 3,944In Stock
Min.: 1
Mult.: 1
: 4,000

AVR 128 kB 4 kB MLF-64 16 MHz 4.5 V 5.5 V SMD/SMT 8 bit ATmega128 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 128K FLASH 8K SRAM,4KB EEPROM 153In Stock
4,500Expected 2026/08/21
Min.: 1
Mult.: 1
: 1,500

AVR 128 kB 8 kB TQFP-100 16 MHz 10 bit 86 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega128x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16KB 512B 1KB 20 MHZ TQFP GRN 3,311In Stock
Min.: 1
Mult.: 1
: 2,000

AVR 16 kB 1 kB TQFP-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATmega168PB Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR,16KB FLASH,20MHZ EXT.TEMP 3,070In Stock
Min.: 1
Mult.: 1
: 6,000

AVR 16 kB 1 kB QFN-32 10 MHz 10 bit 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega168 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU USB 8K FLASH 16 MHz 2,233In Stock
Min.: 1
Mult.: 1
: 5,000

AVR 16 kB 512 B QFN-32 16 MHz 10 bit 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega16U2 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU USB 16K FLASH 16 MHz 726In Stock
Min.: 1
Mult.: 1
: 1,500

AVR 16 kB 1.25 kB TQFP-44 16 MHz 10 bit 26 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega16U4 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU ATMEGA328PB IND TEMP T&R 6,926In Stock
12,000Expected 2026/10/05
Min.: 1
Mult.: 1
: 2,000

AVR 32 kB 2 kB TQFP-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega328PB AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU USB 32K Flash 16 MHz
3,000Expected 2026/09/28
Min.: 1
Mult.: 1
: 1,500

AVR 32 kB 2.5 kB TQFP-44 16 MHz 10 bit 26 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega32U4 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU USB 32K FLASH 16 MHz 1,978In Stock
Min.: 1
Mult.: 1
: 4,000

AVR 32 kB 2.5 kB QFN-44 16 MHz 10 bit 26 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega32U4 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 48KB, QFN 2,608In Stock
Min.: 1
Mult.: 1
: 6,000

AVR 48 kB 6 kB VQFN-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATmega4808 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 48KB, TQFP 7,006In Stock
12,500Expected 2026/09/04
Min.: 1
Mult.: 1
: 2,500

AVR 48 kB 6 kB TQFP-48 20 MHz 10 bit 41 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATmega4809 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 48KB, QFN 3,984In Stock
Min.: 1
Mult.: 1
: 4,000

AVR 48 kB 6 kB VQFN-48 20 MHz 10 bit 41 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega4809 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU AVR 64K FLSH 8K SRAM 4KB EE-8MHZ 1.8V IND 872In Stock
Min.: 1
Mult.: 1
: 1,500

AVR TQFP-100 8 MHz 1.8 V 5.5 V SMD/SMT 8 bit ATmega640 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 20 MHz Ind Temp 558In Stock
Min.: 1
Mult.: 1
: 2,000

AVR 64 kB 4 kB TQFP-44 20 MHz 10 bit 32 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega644 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 64KB FLSH 2KB EE 4KB SRAM-10MHz, 1.8 1,000In Stock
Min.: 1
Mult.: 1
: 2,000

AVR 64 kB 4 kB TQFP-44 10 MHz 10 bit 32 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega644P Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU AVR 64KB FLSH 2KB EE 4KB SRAM LCD-16MHz 424In Stock
Min.: 1
Mult.: 1
: 1,500

AVR 64 kB 4 kB TQFP-100 20 MHz 10 bit 69 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega6490P Reel, Cut Tape, MouseReel