64 kB 8-bit Microcontrollers - MCU

Results: 1,157
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 3x 16-bit PWMs, 6 ch DMA Comparator, 8-bit DAC, 12-bit ADCC 876In Stock
Cut Tape
$1.74
$1.70
Reel
$1.44
Min.: 1
Mult.: 1
: 1,200
PIC18 64 kB 4 kB TQFP-44 64 MHz 12 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F26/46/56Q43 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4K RAM, 256 EEPROM, MVIO, I3C, Virtual Port, 10b ADCC, DMA, 2,480In Stock
Cut Tape
$1.10
$1.08
Reel
$0.911
Min.: 1
Mult.: 1
: 2,600
RISC 64 kB 4 kB SOIC-14 64 MHz 10 bit 11 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F06/16Q20 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4K RAM, 256 EEPROM, MVIO, I3C, Virtual Port, 10b ADCC, DMA, 2,400In Stock
Cut Tape
$1.14
$1.11
Reel
$0.94
Min.: 1
Mult.: 1
: 2,500
RISC 64 kB 4 kB TSSOP-14 64 MHz 10 bit 11 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F06/16Q20 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4K RAM, 256 EEPROM, I3C, MVIO 10b ADCC, 8b DAC, DMA, 16-bit PWM, PPS, UART, SPI/I2C 206In Stock
$2.12
$1.94
$1.76
Min.: 1
Mult.: 1
RISC 64 kB 4 kB PDIP-20 64 MHz 10 bit 16 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18F06/16Q20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4K RAM, 256 EEPROM, MVIO, I3C, Virtual Port, 10b ADCC, DMA, 488In Stock
$1.30
$1.19
$1.08
Min.: 1
Mult.: 1
RISC 64 kB 4 kB SOIC-20 64 MHz 10 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F06/16Q20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4K RAM, 256 EEPROM, MVIO, I3C, Virtual Port, 10b ADCC, DMA, 401In Stock
$1.21
$1.11
$1.00
Min.: 1
Mult.: 1
RISC 64 kB 4 kB SSOP-20 64 MHz 10 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F06/16Q20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4K RAM, 256 EEPROM, MVIO, I3C, Virtual Port, 10b ADCC, DMA, 1,554In Stock
Cut Tape
$1.33
$1.29
Reel
$1.09
Min.: 1
Mult.: 1
: 1,600
RISC 64 kB 4 kB SOIC-20 64 MHz 10 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F06/16Q20 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4K RAM, 256 EEPROM, MVIO, I3C, Virtual Port, 10b ADCC, DMA, 1,549In Stock
Cut Tape
$1.23
$1.20
Reel
$1.02
Min.: 1
Mult.: 1
: 1,600
RISC 64 kB 4 kB SSOP-20 64 MHz 10 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F06/16Q20 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 512bytes EEPROM, MVIO, 10b ADC2, 8b DAC, ACP, Comp, PWM, 311In Stock
$2.52
$2.31
$2.11
Min.: 1
Mult.: 1
RISC 64 kB 4 kB SPDIP-28 64 MHz 10 bit 24 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 512bytes EEPROM, MVIO, 10b ADC2, 8b DAC, ACP, Comp, PWM, 512In Stock
$1.34
$1.23
$1.11
Min.: 1
Mult.: 1
RISC 64 kB 4 kB VQFN-28 64 MHz 10 bit 24 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU CAN, 64KB Flash, 8KB RAM, 12b ADC3, UTMR, DAC, Comp, PWM, CCP, CWG, HLT, WWDT, 989In Stock
Cut Tape
$1.50
$1.47
Reel
$1.26
Min.: 1
Mult.: 1
: 2,100
RISC 64 kB 8 kB SSOP-28 64 MHz 12 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU CAN-FD, 64KB Flash, 8KB RAM, 12b ADC3, UTMR, DAC, Comp, PWM, CCP,CWG, HLT, WWDT 547In Stock
Cut Tape
$1.67
$1.64
Reel
$1.40
Min.: 1
Mult.: 1
: 1,600
RISC 64 kB 8 kB VQFN-28 64 MHz 12 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU CAN, 64KB Flash, 8KB RAM, 12b ADC3, UTMR, DAC, Comp, PWM, CCP, CWG, HLT, WWDT, 668In Stock
Cut Tape
$1.85
$1.81
Reel
$1.54
Min.: 1
Mult.: 1
: 1,200
RISC 64 kB 8 kB TQFP-44 64 MHz 12 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 512bytes EEPROM, MVIO, 10b ADC2, 8b DAC, ACP, Comp, PWM, 244In Stock
$1.85
$1.70
$1.54
Min.: 1
Mult.: 1
RISC 64 kB 4 kB VQFN-48 64 MHz 10 bit 43 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU C51AC3 64K FLASHADC EEP 5V 267In Stock
$10.72
$9.84
$8.91
Min.: 1
Mult.: 1
8051 64 kB 2 kB PLCC-44 60 MHz 10 bit 36 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube
Microchip Technology 8-bit Microcontrollers - MCU CAN C51 64K FLASH UAR BOOT 300In Stock
$10.71
$9.83
$8.89
Min.: 1
Mult.: 1
8051 64 kB 2 kB VQFP-64 60 MHz 10 bit 36 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tray

Microchip Technology 8-bit Microcontrollers - MCU 64kB Flash 2048B RAM 2.7V-5.5V 930In Stock
$10.32
$9.46
$8.56
Min.: 1
Mult.: 1
8051 64 kB 2 kB PLCC-44 60 MHz No ADC 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube
Microchip Technology 8-bit Microcontrollers - MCU C51ED2 64K FLASH 3-5.5V Ind 727In Stock
$10.97
$10.04
$9.29
$9.11
Min.: 1
Mult.: 1
8051 64 kB 2 kB PLCC-68 60 MHz No ADC 48 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube

Microchip Technology 8-bit Microcontrollers - MCU C51RD2 64K FLASH 3-5.5V 426In Stock
Cut Tape
$9.22
$8.97
Reel
$7.66
Min.: 1
Mult.: 1
: 500
8051 64 kB 2 kB PLCC-44 60 MHz 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU CAN AVR UC 64K FLASH SAMPLE 1,900In Stock
$7.68
$7.04
$6.36
Min.: 1
Mult.: 1
AVR 64 kB 4 kB TQFP-64 16 MHz 10 bit 53 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AT90CAN64 Tray
Microchip Technology 8-bit Microcontrollers - MCU C51AC3 64kF ADC EEP TQFP44 ind 5V GREEN 296In Stock
$10.23
$9.37
$8.50
Min.: 1
Mult.: 1
8051 64 kB 128 B TQFP-64 60 MHz 10 bit 36 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU C51ED2 64kF TQFP44 3-5.5V Ind GREEN 1,073In Stock
$9.82
$9.00
$8.15
Min.: 1
Mult.: 1
8051 64 kB 2 kB TQFP-44 60 MHz 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU C51RD2 64kF TQFP44 3-5.5V Ind. GREEN 281In Stock
$8.78
$8.06
$7.30
Min.: 1
Mult.: 1
8051 64 kB 2 kB TQFP-44 60 MHz 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tray

Microchip Technology 8-bit Microcontrollers - MCU 64KB 20MHz 2.4V-5.5V 278In Stock
$5.95
$5.47
$5.44
Min.: 1
Mult.: 1
8051 64 kB 256 B PLCC-44 20 MHz 10 bit 40 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64K Flash; 2K EEPROM 4K SRAM; 48 IO Pins 957In Stock
Cut Tape
$9.14
$8.89
Reel
$7.58
Min.: 1
Mult.: 1
: 1,000
AVR 64 kB 4 kB TQFP-64 16 MHz 10 bit 48 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AT90USB647 Reel, Cut Tape