64 kB 8-bit Microcontrollers - MCU

Results: 1,199
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 64kB Flash, 4kB RAM, 1kB EE, nanoWatt XLP, GP 103In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 2 kB QFN-64 64 MHz 12 bit 53 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 440In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB TSSOP-14 64 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F06/16Q40 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 380In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB SOIC-14 64 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F06/16Q41 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 577In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB TSSOP-14 64 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F06/16Q41 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4K RAM, 512 EEPROM, 12b ADCC, 8b DAC, DMA, 16-bit PWM, PPS, UART, SPI/I2C 65In Stock
Min.: 1
Mult.: 1

RISC 64 kB 4 kB PDIP-8 64 MHz 12 bit 18 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18F06/16Q40 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4K RAM, 512 EEPROM, 12b ADCC, 8b DAC, DMA, 16-bit PWM, PPS, UART, SPI/I2C 249In Stock
Min.: 1
Mult.: 1

RISC 64 kB 4 kB PDIP-20 64 MHz 12 bit 18 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18F06/16Q40 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 833In Stock
Min.: 1
Mult.: 1

RISC 64 kB 4 kB SSOP-20 64 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F06/16Q40 Tube
Microchip Technology 8-bit Microcontrollers - MCU Op Amp, 64KB Flash, 4K RAM, 512 EEPROM, 12b ADCC, 8b DAC, DMA, 16-bit PWM, PPS, UART, SPI/I2C 61In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB PDIP-20 64 MHz 12 bit 18 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18F06/16Q41 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 275In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB SOIC-20 64 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F06/16Q41 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 695In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB SSOP-20 64 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F06/16Q41 Tube
Microchip Technology 8-bit Microcontrollers - MCU Op Amp, 64KB Flash, 4K RAM, 512 EEPROM, 12b ADCC, 8b DAC, DMA, 16-bit PWM, PPS, UART, SPI/I2C 166In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB PDIP-20 64 MHz 12 bit 18 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18F06/16Q41 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 544In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB SSOP-20 64 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F06/16Q41 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 896In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB VQFN-20 64 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F06/16Q41 Tray

Microchip Technology 8-bit Microcontrollers - MCU 64KB 3968 RAM 25 I/O 120In Stock
270Expected 2026/08/14
Min.: 1
Mult.: 1

PIC18 64 kB 3.87 kB SOIC-28 40 MHz 10 bit 25 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx20 Tube

Microchip Technology 8-bit Microcontrollers - MCU 64KB 3328 RAM w/ECAN 51In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.25 kB SOIC-28 40 MHz 10 bit 28 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fxx80 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB 3328 RAM w/ECAN 33In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.25 kB SPDIP-28 40 MHz 10 bit 25 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx80 Tube

Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 4KB RAM 12MIPS nanoWatt 40In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.67 kB QFN-28 48 MHz 12 bit 23 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ13 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB FLASH 4KBRAM 12 MIPS nanoWatt 52In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.67 kB SPDIP-28 48 MHz 12 bit 23 I/O 2.15 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F2xJ13 Tube
Microchip Technology 8-bit Microcontrollers - MCU Full Spd USB 64KB Flsh 4KBRAM nanoWatt 109In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.72 kB SPDIP-28 48 MHz 10 bit 16 I/O 2.15 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F2xJ50 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 4KB RAM 12MIPS nanoWatt 189In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.8 kB SOIC-28 48 MHz 12 bit 22 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ53 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KBFlash 3968 RAM25 I/O 8B Family PbFree 124In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.84 kB SPDIP-28 64 MHz 10 bit 25 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 125 C PIC18F2xK20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KBFlash 3968 RAM25 I/O 8B Family PbFree 250In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.84 kB SPDIP-28 64 MHz 10 bit 25 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC18F2xK20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KBFlash 3968 RAM25 I/O 8B Family PbFree 270In Stock
Min.: 1
Mult.: 1
: 1,600

PIC18 64 kB 3.84 kB SOIC-28 64 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK20 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968B RAM 8b FamilynanoWat XL 136In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.8 kB SOIC-28 48 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F2xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 554In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.53 kB UQFN-28 64 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F26K40 AEC-Q100 Tube