32 kB 8-bit Microcontrollers - MCU

Results: 1,534
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging


Microchip Technology 8-bit Microcontrollers - MCU 32 KB, 28-pin, 125C, SPDIP, Tube 137In Stock
Min.: 1
Mult.: 1

AVR 32 kB 4 kB SPDIP-28 24 MHz 12 bit 23 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C AVR32DA28/32/48 Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB, 4KB RAM, 28p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, 6xUART, 2xSPI, TWI 449In Stock
Min.: 1
Mult.: 1

AVR 32 kB 4 kB SOIC-28 24 MHz 12 bit 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR32DA28/32/48 Tube


Microchip Technology 8-bit Microcontrollers - MCU 32 KB,28-pin,85C,SPDIP,Tube 129In Stock
Min.: 1
Mult.: 1

AVR 32 kB 4 kB SPDIP-28 24 MHz 12 bit 23 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C AVR32DA28/32/48 Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB, 4KB RAM, 28p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, 6xUART, 2xSPI, TWI 646In Stock
Min.: 1
Mult.: 1

AVR 32 kB 4 kB SSOP-28 24 MHz 12 bit 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR32DA28/32/48 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB, 4KB RAM, 32p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, 6xUART, 2xSPI, TWI 1,079In Stock
Min.: 1
Mult.: 1

AVR 32 kB 4 kB TQFP-32 24 MHz 12 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR32DA28/32/48 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB, 4KB RAM, 48p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, 6xUART, 2xSPI, TWI 453In Stock
Min.: 1
Mult.: 1

AVR 32 kB 4 kB TQFP-48 24 MHz 12 bit 41 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR32DA28/32/48 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB, 4KB RAM, 48p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, 6xUART, 2xSPI, TWI 622In Stock
Min.: 1
Mult.: 1
: 1,600

AVR 32 kB 4 kB TQFP-48 24 MHz 12 bit 41 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AVR32DA28/32/48 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 32KB, SPDIP28, 85C, 24MHz, 12b ADC, Comp, Opamp, MVIO, ZCD, DAC, UART, SPI, TWI 39In Stock
Min.: 1
Mult.: 1

AVR 32 kB 4 kB SPDIP-28 24 MHz 12 bit 22 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C AVR32DB28/32/48 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB, 4KB RAM, 28p, 24MHz, 3xOPAMP, MVIO, 12b ADC, 3xZCD, DAC, UART, 2xSPI, TWI 167In Stock
Min.: 1
Mult.: 1

AVR 32 kB 4 kB SSOP-28 24 MHz 12 bit 22 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR32DB28/32/48 Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB, 4KB RAM, 32p, 24MHz, 3xOPAMP, MVIO, 12b ADC, 3xZCD, DAC, UART, 2xSPI, TWI 567In Stock
Min.: 1
Mult.: 1

AVR 32 kB 4 kB TQFP-32 24 MHz 12 bit 26 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AVR32DB28/32/48 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB, 4KB RAM, 32p, 24MHz, 3xOPAMP, MVIO, 12b ADC, 3xZCD, DAC, UART, 2xSPI, TWI 231In Stock
Min.: 1
Mult.: 1

AVR 32 kB 4 kB VQFN-32 24 MHz 12 bit 26 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AVR32DB28/32/48 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB, 4KB RAM, 32p, 24MHz, 3xOPAMP, MVIO, 12b ADC, 3xZCD, DAC, UART, 2xSPI, TWI 110In Stock
Min.: 1
Mult.: 1

AVR 32 kB 4 kB VQFN-32 24 MHz 12 bit 26 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR32DB28/32/48 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB, 4KB RAM, 14p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI 134In Stock
Min.: 1
Mult.: 1

AVR 32 kB 4 kB SOIC-14 24 MHz 12 bit 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR32/16DD14/20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 3x 16-bit PWMs, 6 ch DMA Comparator, 8-bit DAC, 12-bit ADCC 471In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB 64 MHz 12 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F25/45/55Q50 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 56In Stock
Min.: 1
Mult.: 1
: 1,600

PIC18 32 kB 2 kB QFN-28 64 MHz 12 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK42 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 100In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB TSSOP-14 64 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F04/05/14/15Q41 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 284In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB TSSOP-14 64 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F04/05/14/15Q41 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 107In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB SSOP-20 64 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F04/05/14/15Q40 Tube
Microchip Technology 8-bit Microcontrollers - MCU Op Amp, 32KB Flash, 2K RAM, 512 EEPROM, 12b ADCC, 8b DAC, DMA, 16-bit PWM, PPS, UART, SPI/I2C 505In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB PDIP-20 64 MHz 12 bit 18 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18F04/05/14/15Q41 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 304In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB SOIC-20 64 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F04/05/14/15Q41 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 950In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB VQFN-20 64 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F04/05/14/15Q41 Tray

Microchip Technology 8-bit Microcontrollers - MCU 32KB 3968 RAM 25I/O 177In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB SOIC-28 40 MHz 10 bit 25 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fxx20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB FL 1536bytes- RAM 25I/O 111In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB SPDIP-28 40 MHz 12 bit 25 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx23 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB FLSH 2048 RAM FSUSB 2.0 12B ADC 127In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB SOIC-28 48 MHz 12 bit 24 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx53 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 23 I/O 89In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB SPDIP-28 40 MHz 10 bit 22 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx8 Tube