64 kB 8-bit Microcontrollers - MCU

Results: 1,194
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 64 kB 8-bit MCU Non-Stocked
Min.: 1
Mult.: 1

8051 64 kB 4.25 kB LQFP-32 25 MHz 10 bit 25 I/O 2.7 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C C8051F346 Tray
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB 5 V CAN LIN 8-bit MCU Lead-Time 29 Weeks
Min.: 1
Mult.: 1

8051 64 kB 4.25 kB QFN-40 50 MHz 12 bit 33 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F508 AEC-Q100 Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 48 MHz 64 kB flash 4 kB RAM 8-bit Universal Bee MCU Lead-Time 31 Weeks
Min.: 1
Mult.: 1

CIP-51 8051 64 kB 4.25 kB QFP-48 48 MHz 10 bit 40 I/O 3.3 V 3.3 V SMD/SMT 8 bit - 40 C + 85 C EFM8UB2 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU MCU, 64K FLASH, HS OSC Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 750

HC08 64 kB 2 kB QFP-44 8 MHz 10 bit 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08AP AEC-Q100 Reel, Cut Tape
NXP Semiconductors 8-bit Microcontrollers - MCU MCU,62K FLASH,10 BIT ADC Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2,000

HC08 64 kB 2 kB LQFP-48 8 MHz 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08AP AEC-Q100 Reel, Cut Tape
NXP Semiconductors 8-bit Microcontrollers - MCU MCU,64K FLASH,10 BIT ADC Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

HC08 64 kB 2 kB PQFP-44 8 MHz 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08AP AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU MCU,64K FLASH,10 BIT ADC Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 750

HC08 64 kB 2 kB PQFP-44 8 MHz 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08AP AEC-Q100 Reel, Cut Tape
NXP Semiconductors 8-bit Microcontrollers - MCU S08QE 8-bit MCU, S08 core, 64KB Flash, 50MHz, QFN 48 Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

S08 64 kB 4 kB QFN-48 50.33 MHz 12 bit 38 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08QE Tray
NXP Semiconductors MC9S08LL64CLKR
NXP Semiconductors 8-bit Microcontrollers - MCU S08LL 8-bit MCU, S08 core, 64KB Flash, 40MHz, QFP 80 Non-Stocked Lead-Time 30 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

S08 64 kB 4 kB LQFP-80 40 MHz 12 bit 39 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08LL Reel
ZiLOG 8-bit Microcontrollers - MCU 20MHz 64K Flash Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

eZ80 64 kB 4 kB LQFP-100 20 MHz No ADC 24 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C EZ80F93AZ020 Tube
ZiLOG 8-bit Microcontrollers - MCU 50MHz 64Kb Flash Non-Stocked
Min.: 2,610
Mult.: 90

eZ80 64 kB LQFP-100 20 MHz No ADC 24 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C EZ80L92 Tube

ZiLOG 8-bit Microcontrollers - MCU 64K Flash Z8 Encore! XP F6482 Series MCU, 3.75K RAM, USB, 44-pin Non-Stocked
Min.: 4,420
Mult.: 260
eZ8 64 kB 3.75 kB QFN-44 24 MHz 12 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C
ZiLOG 8-bit Microcontrollers - MCU 64K FLASH ENHANCED 4K RAM 2 UARTS Non-Stocked
Min.: 1,360
Mult.: 10

eZ8 64 kB 4 kB PDIP-40 20 MHz 29 I/O 3 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F642 Tube

ZiLOG 8-bit Microcontrollers - MCU 64K FLASH ENHANCED 4K RAM 2 UARTS Non-Stocked Lead-Time 32 Weeks
Min.: 1,386
Mult.: 66

eZ8 64 kB 4 kB QFP-80 20 MHz 10 bit 60 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F642 Tube

ZiLOG 8-bit Microcontrollers - MCU Z8 Encore! XP 64K F6482 Series 44 Pin Non-Stocked Lead-Time 32 Weeks
Min.: 4,000
Mult.: 160

eZ8 64 kB 3.75 kB LQFP-44 24 MHz 12 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C

ZiLOG 8-bit Microcontrollers - MCU Non-Stocked
SAM88RC 64 kB TQFP-80 12 MHz 10 bit 70 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 48 pin 64kb Flash Non-Stocked Lead-Time 40 Weeks
Min.: 1,500
Mult.: 1,500

STM8 64 kB 2 kB LQFP-48 16 MHz 12 bit 41 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151C8 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 48 pin 64kb Flash Non-Stocked Lead-Time 40 Weeks
Min.: 1,500
Mult.: 1,500

STM8 64 kB 8 bit STM8L151C8 Tray
STMicroelectronics 8-bit Microcontrollers - MCU Performance line 24 MHz 8-bit MCU Non-Stocked Lead-Time 40 Weeks
Min.: 540
Mult.: 540

STM8 64 kB 6 kB LQFP-80 24 MHz 10 bit 68 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S207M8 Tray