64 kB 8-bit Microcontrollers - MCU

Results: 1,157
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 11,632In Stock
Cut Tape
$1.17
$1.15
$1.08
Reel
$1.00
Min.: 1
Mult.: 1
: 2,600
PIC18 64 kB 4 kB SOIC-14 64 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F06/16Q40 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 5,503In Stock
$1.21
$1.11
$1.00
Min.: 1
Mult.: 1
RISC 64 kB 4 kB VQFN-20 64 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F06/16Q40 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 2,418In Stock
$1.40
$1.28
$1.16
Min.: 1
Mult.: 1
PIC18 64 kB 4 kB TSSOP-14 64 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F06/16Q41 Tube
Microchip Technology 8-bit Microcontrollers - MCU 12-BIT ADC2 64KB Flash, 2KB RAM 2,387In Stock
Cut Tape
$2.54
$2.48
Reel
$2.11
Min.: 1
Mult.: 1
: 2,100
PIC18 64 kB 4 kB SSOP-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK83 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EE, 10bit ADC2, DAC, PWM, CWG, HLT, WWDT, SCAN/CRC, 2,953In Stock
$1.19
$1.08
$0.99
$0.989
Min.: 1
Mult.: 1
PIC18 64 kB 3.62 kB VQFN-28 64 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F26Q10 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB 3968 RAM 36 I/O 238In Stock
$8.68
Min.: 1
Mult.: 1
PIC18 64 kB 3.89 kB QFN-44 40 MHz 10 bit 36 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 5,452In Stock
$2.16
$1.97
$1.80
Min.: 1
Mult.: 1
PIC18 64 kB 4 kB SSOP-28 64 MHz 12 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK42 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 493In Stock
$3.21
$2.93
$2.92
$2.73
Min.: 1
Mult.: 1
PIC18 64 kB 4 kB PDIP-40 64 MHz 12 bit 36 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F4xK42 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64 KB FL 4K RAM 70 I/O 354In Stock
$10.48
Min.: 1
Mult.: 1
PIC18 64 kB 3.84 kB TQFP-64 40 MHz 10 bit 54 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6x22 Tray

Infineon Technologies 8-bit Microcontrollers - MCU 64K Flash 67MHz 8051 0.5V to 5.5V 147In Stock
$22.11
$17.72
$16.22
$15.69
Min.: 1
Mult.: 1
8051 64 kB 8 kB QFN-68 67 MHz 12 bit 28 I/O 1.71 V 1.89 V SMD/SMT 8 bit + 85 C CY8C3666 Tray

Microchip Technology 8-bit Microcontrollers - MCU USB 64K FLASH 16 MHz 2,520In Stock
Cut Tape
$7.97
$7.76
$7.75
$7.73
$7.35
Reel
$6.61
Min.: 1
Mult.: 1
: 4,000
AVR 64 kB 4 kB QFN-64 16 MHz 10 bit 48 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AT90USB646 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 20 MHz Ind Temp 379In Stock
$5.54
$5.06
$4.58
Min.: 1
Mult.: 1
AVR 64 kB 4 kB VQFN-44 20 MHz 10 bit 32 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega644 Tray

Microchip Technology 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 64p, 24MHz, 3xOPAMP, MVIO, 12b ADC, 3xZCD, DAC, UART, 2xSPI, TWI 8,017In Stock
Cut Tape
$2.38
$2.33
$2.21
Reel
$1.98
Min.: 1
Mult.: 1
: 3,300
AVR 64 kB 8 kB QFN-64 24 MHz 12 bit 55 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AVR64DB28/32/48/64 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 2,378In Stock
$1.80
$1.64
$1.52
$1.48
Min.: 1
Mult.: 1
PIC18 64 kB 3.53 kB SSOP-28 64 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F26K40 AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968B RAM 36 I/O 8B 1,629In Stock
$3.66
$3.27
$3.15
$3.11
Min.: 1
Mult.: 1
PIC18 64 kB 3.84 kB PDIP-40 64 MHz 10 bit 36 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC18F4xK20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG,HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 645In Stock
$2.56
$2.35
$2.13
Min.: 1
Mult.: 1
PIC18 64 kB 4 kB UQFN-28 64 MHz 12 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F4xK42 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 4KB RAM ADC2 1,024In Stock
$3.33
$3.04
$3.02
$2.76
$2.74
Min.: 1
Mult.: 1
PIC18 64 kB 4 kB SPDIP-28 64 MHz 12 bit 25 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F2xK83 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968b RAM 8b FamilynanoWat XL 2,943In Stock
$3.90
$3.68
$3.63
$3.55
$3.51
Min.: 1
Mult.: 1
PIC18 64 kB 3.8 kB TQFP-44 48 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC18F2xK22 Tray
Infineon Technologies 8-bit Microcontrollers - MCU 64K Flash 50MHz 8051 1.71V to 5.5V 620In Stock
$15.58
$12.32
$10.65
$10.30
Min.: 1
Mult.: 1
8051 64 kB 8 kB TQFP-100 50 MHz 12 bit 72 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C3246 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 2x OPA, 12-bit differential ADCC with computation, 555In Stock
$1.73
$1.59
$1.56
$1.44
Min.: 1
Mult.: 1
PIC18 64 kB 4 kB SOIC-28 64 MHz 12 bit 26 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F26 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 2x OPA, 12-bit differential ADCC with computation, 504In Stock
$2.26
$2.23
$2.09
$1.90
Min.: 1
Mult.: 1
PIC18 64 kB 4 kB SPDIP-28 64 MHz 12 bit 26 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18F26 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 2x OPA, 12-bit differential ADCC with computation, 580In Stock
$2.43
$2.23
$2.22
$2.02
Min.: 1
Mult.: 1
PIC18 64 kB 4 kB PDIP-40 64 MHz 12 bit 37 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18F46 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB, RWW, 6KB RAM, 32p, 20MHz, CFD, 12b ADC, PGA, 2xComp, DAC, 3xUART, SPI, TWI 1,130In Stock
$1.33
$1.30
$1.22
$1.11
$1.10
Min.: 1
Mult.: 1
64 kB 6 kB TQFP-32 20 MHz 12 bit 42 I/O 1.8 V 5.5 V SMD/SMT 8 bit/16 bit - 40 C + 85 C AVR64EA28/32/48 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB, RWW, 6KB RAM, 32p, 20MHz, CFD, 12b ADC, PGA, 2xComp, DAC, 3xUART, SPI, TWI 1,042In Stock
$1.28
$1.26
Min.: 1
Mult.: 1
64 kB 6 kB VQFN-32 20 MHz 12 bit 42 I/O 1.8 V 5.5 V SMD/SMT 8 bit/16 bit - 40 C + 85 C AVR64EA28/32/48 Tray

Microchip Technology 8-bit Microcontrollers - MCU AVR USB 64K FLSH 16MHz Ind Temp 520In Stock
$7.68
$7.05
$6.37
$6.36
Min.: 1
Mult.: 1
AVR 64 kB 4 kB QFN-64 16 MHz 10 bit 48 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AT90USB646 Tray