12 bit 8 bit 8-bit Microcontrollers - MCU

Results: 2,640
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 871In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB SOIC-20 32 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F17126/46 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM 256B EEPROM 298In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB PDIP-40 32 MHz 12 bit 36 I/O 2.5 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F178x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 388In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB PDIP-20 32 MHz 12 bit 18 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16F18126/46 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 495In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B PDIP-14 32 MHz 12 bit 12 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F18424 Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 1,034In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B SOIC-14 32 MHz 12 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18424 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 1,076In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB UQFN-16 32 MHz 12 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18425 Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 1,461In Stock
Min.: 1
Mult.: 1
: 2,500

PIC16 14 kB 1 kB TSSOP-14 32 MHz 12 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18425 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 56KB Flash, 4KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 508In Stock
Min.: 1
Mult.: 1

PIC16 56 kB 4 kB QFN-64 32 MHz 12 bit 59 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F191xx AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 653In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB TSSOP-14 32 MHz 12 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F184xx Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 457In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB SSOP-20 32 MHz 12 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F184xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 577In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB UQFN-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F2xK42 AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 3x 16-bit PWMs, 6 ch DMA Comparator, 8-bit DAC, 12-bit ADCC 663In Stock
Min.: 1
Mult.: 1

RISC 64 kB 4 kB VQFN-28 64 MHz 12 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F26/46/56Q43 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 580In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB PDIP-40 64 MHz 12 bit 36 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18F26/46/56Q43 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 5,828In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB SSOP-28 64 MHz 12 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F2xK42 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 466In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB TQFP-48 64 MHz 12 bit 44 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F5xK42 Tray

Infineon Technologies 8-bit Microcontrollers - MCU 16K Flash 50MHz 8051 1.71V to 5.5V 368In Stock
Min.: 1
Mult.: 1

8051 16 kB 2 kB QFN-68 50 MHz 12 bit 46 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C3244 Tray
Infineon Technologies 8-bit Microcontrollers - MCU 64Kb Flash 8Kb SRAM PSoC 3 1,500In Stock
Min.: 1
Mult.: 1
: 1,500

8051 64 kB 8 kB TQFP-100 50 MHz 12 bit 70 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C3246 Reel, Cut Tape
Infineon Technologies 8-bit Microcontrollers - MCU PSoC 64KB FLASH 1.7-5.5V 62 I/O 994In Stock
Min.: 1
Mult.: 1
: 1,500

8051 64 kB 8 kB TQFP-100 50 MHz 12 bit 72 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C3246 Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU S08DV 8-bit MCU, S08 core, 60KB Flash, 40MHz, QFP 64 898In Stock
Min.: 1
Mult.: 1

S08 60 kB 3 kB LQFP-64 40 MHz 12 bit 53 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08D Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 48KB Flash, 20MHz, -40/+85degC, Automotive Qualified, QFP 48 1,250In Stock
Min.: 1
Mult.: 1

S08 48 kB 4 kB LQFP-48 20 MHz 12 bit 39 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08RN AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 48KB Flash, 20MHz, -40/+105degC, Automotive Qualified, QFP 48 1,250In Stock
Min.: 1
Mult.: 1

S08 48 kB 4 kB LQFP-48 20 MHz 12 bit 39 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08RN AEC-Q100 Tray

Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 16KB, SOIC14, Ind 85C, Green 1,578In Stock
Min.: 1
Mult.: 1

AVR 16 kB 2 kB SOIC-14 20 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU Multi-Voltage I/O Analog Signal Conditioning 422In Stock
Min.: 1
Mult.: 1

AVR 128 kB 16 kB QFN-64 24 MHz 12 bit 55 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR128DB28/32/48/64 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 48p, 24MHz, 3xOPAMP, MVIO, 12b ADC, 3xZCD, DAC, UART, 2xSPI, TWI 3,197In Stock
Min.: 1
Mult.: 1
: 1,600
AVR 64 kB 8 kB TQFP-48 24 MHz 12 bit 41 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AVR64DB28/32/48/64 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 679In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B UQFN-16 32 MHz 12 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18424 Tube