Microcontrollers - MCU

Results: 5,330
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications 707In Stock
Min.: 1
Mult.: 1

AEC-Q100 Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Applications 638In Stock
Min.: 1
Mult.: 1

SMD/SMT eTQFP-144 e200z2, e200z4 2.5 MB 32 bit 5 x 12 bit, 2 x 16 bit 80 MHz, 160 MHz 117 I/O 176 kB 5 V 5 V - 40 C + 125 C AEC-Q100 Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor 529In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT eTQFP-144 e200z420 176 kB 32 bit 10 bit, 3 x 12 bit 120 MHz 64 I/O 192 kB 1.14 V 1.26 V - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor 698In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT FPBGA-386 e200z4 10 MB 32 bit 10 bit, 12 bit 200 MHz 205 I/O 1.06 MB 1.2 V 1.2 V - 40 C + 125 C Reel, Cut Tape, MouseReel

STMicroelectronics ARM Microcontrollers - MCU Entry-level ARM Cortex-M0 Value MCU 26,099In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TSSOP-20 ARM Cortex M0 16 kB 32 bit 12 bit 48 MHz 15 I/O 4 kB 2.4 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex M0 64 Kbytes 2.0 - 3.6V 7,311In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 39 I/O 8 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 256 Kbytes of Flash 48 MHz CPU, CAN & C 5,304In Stock
4,500Expected 2026/09/28
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 256 kB 32 bit 12 bit 48 MHz 38 I/O 32 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT CORTEX M3 48PINS 64KB 24,316In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M3 64 kB 32 bit 12 bit 24 MHz 37 I/O 8 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU ARM 32Bit Value Line 64-Pin 32kB Flash 5,897In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT LQFP-64 ARM Cortex M3 256 kB 32 bit 12 bit 24 MHz 51 I/O 24 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 64KB 10KB RAM 1X12 ADC 4,439In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M3 64 kB 32 bit 12 bit 36 MHz 64 I/O 10 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 128K FLASH 20KB RAM 14,489In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M3 128 kB 32 bit 12 bit 72 MHz 64 I/O 20 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 USB CAN 7 TMRS 2 ADCS 21,549In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT LQFP-64 ARM Cortex M3 128 kB 32 bit 12 bit 72 MHz 51 I/O 20 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 H/D 256 to 512 USB/CAN 21,286In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M3 256 kB 32 bit 12 bit 72 MHz 51 I/O 48 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 M3 72MHz 64pins 12,812In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT LQFP-64 ARM Cortex M3 256 kB 32 bit 12 bit 72 MHz 51 I/O 48 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 H/D Perf Line USB CAN 2,934In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M3 256 kB 32 bit 12 bit 72 MHz 51 I/O 48 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 Performance LINE 3,288In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M3 512 kB 32 bit 12 bit 72 MHz 51 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32-Bit Cortex 64Kb Performance Line 30,933In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT LQFP-100 ARM Cortex M3 256 kB 32 bit 12 bit 72 MHz 80 I/O 48 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32-Bit Cortex 64Kb Performance Line 12,268In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT LQFP-100 ARM Cortex M3 512 kB 32 bit 12 bit 72 MHz 80 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 H/D Performance LINE 2,186In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M3 512 kB 32 bit 12 bit 72 MHz 80 I/O 64 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 512KB Perform Line 2,555In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-144 ARM Cortex M3 512 kB 32 bit 12 bit 72 MHz 112 I/O 64 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 Performance LINE 32In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 ARM Cortex M3 512 kB 32 bit 12 bit 72 MHz 112 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU ARM Cortex M3 32-Bit 1Mbyte Flash 72 MHz 5,307In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 ARM Cortex M3 1 MB 32 bit 12 bit 72 MHz 112 I/O 96 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Perform ARM Cortex-M3 MCU 1,666In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT LQFP-144 ARM Cortex M3 1 MB 32 bit 12 bit 72 MHz 112 I/O 96 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex 64/25 CONNECTIVITY LINE M3 3,101In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M3 256 kB 32 bit 12 bit 72 MHz 51 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex 64/25 CONNECTIVITY LINE M3 2,839In Stock
3,240Expected 2027/06/14
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M3 256 kB 32 bit 12 bit 72 MHz 80 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Tray