8 bit 8-bit Microcontrollers - MCU

Results: 11,524
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz 18I/0 Enhanced Mid 1,739In Stock
$2.66
$2.44
$2.20
Min.: 1
Mult.: 1
PIC16 14 kB 1 kB PDIP-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F182x Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 2,429In Stock
Cut Tape
$1.60
$1.58
$1.51
$1.50
Reel
$1.34
Min.: 1
Mult.: 1
: 1,600
PIC16 28 kB 2 kB SSOP-20 32 MHz 12 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F184xx Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 224 RAM 16 I/O 382In Stock
$4.12
Min.: 1
Mult.: 1
PIC16 3.5 kB 224 B SSOP-20 20 MHz No ADC 16 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F62x Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 128RAM 16 I/O Ind Temp SOIC18 993In Stock
$2.91
Min.: 1
Mult.: 1
PIC16 1.75 kB 128 B SOIC-18 20 MHz 10 bit 16 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F81x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 256 RAM 16 I/O 527In Stock
$3.94
Min.: 1
Mult.: 1
PIC16 3.5 kB 256 B PDIP-18 20 MHz 10 bit 16 I/O 4 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F81x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O 1,658In Stock
Cut Tape
$7.65
$7.23
Reel
$6.50
Min.: 1
Mult.: 1
: 2,100
PIC16 14 kB 368 B SSOP-28 20 MHz 10 bit 22 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F87x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O 1,707In Stock
$8.55
$8.42
$8.41
$8.16
$8.01
Min.: 1
Mult.: 1
PIC16 14 kB 368 B PLCC-44 20 MHz 10 bit 33 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F87x Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 36 RAM 13 I/O 4MHz IndTemp SOIC18 249In Stock
$6.73
Min.: 1
Mult.: 1
PIC16 1 kB 36 B SOIC-18 4 MHz 8 bit 13 I/O 4 V 6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C71x Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 1,204In Stock
$1.41
$1.29
$1.17
Min.: 1
Mult.: 1
RISC 64 kB 4 kB SSOP-20 64 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F06/16Q40 Tube
Microchip Technology 8-bit Microcontrollers - MCU 4 KB Flash 512 RAM 1,862In Stock
$4.31
Min.: 1
Mult.: 1
PIC18 4 kB 512 B SPDIP-28 40 MHz 10 bit 25 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx21 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8KB Flash 768b RAM SERIAL EE IND 2,506In Stock
Cut Tape
$2.52
$2.45
$2.40
$2.37
Reel
$2.08
Min.: 1
Mult.: 1
: 1,600
PIC18 8 kB 512 B SOIC-28 64 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 8KB Flash 768b RAM SERIAL EE IND 2,019In Stock
Cut Tape
$2.47
$2.42
$2.41
$2.21
Reel
$2.06
Min.: 1
Mult.: 1
: 2,100
PIC18 8 kB 512 B SSOP-28 64 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 23I/O 1,043In Stock
$7.14
Min.: 1
Mult.: 1
PIC18 16 kB 768 B SPDIP-28 40 MHz 10 bit 23 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx2 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 8b FamilynanoWatt 1,516In Stock
$2.97
$2.73
$2.66
$2.58
Min.: 1
Mult.: 1
PIC18 16 kB 768 B SOIC-28 48 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F2xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 8b FamilynanoWatt 964In Stock
$2.86
$2.61
$2.37
Min.: 1
Mult.: 1
PIC18 16 kB 768 B UQFN-28 64 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 48KB 3968 RAM 25 I/O 818In Stock
$8.42
Min.: 1
Mult.: 1
PIC18 48 kB 3.89 kB SPDIP-28 40 MHz 10 bit 25 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18(L)Fxx25 Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 1536B RAM 25 I/O 8B 2,559In Stock
$2.50
$2.30
$2.08
Min.: 1
Mult.: 1
PIC18 32 kB 1.5 kB SOIC-28 64 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC18F2xK20 Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 3x 16-bit PWMs, 6 ch DMA Comparator, 8-bit DAC, 12-bit ADCC 3,654In Stock
$1.52
$1.40
$1.38
$1.26
Min.: 1
Mult.: 1
PIC18 32 kB 2 kB SOIC-28 64 MHz 12 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F25/45/55Q43 Tube

Microchip Technology 8-bit Microcontrollers - MCU 64KB 3968 RAM 25 I/O 232In Stock
$7.51
Min.: 1
Mult.: 1
PIC18 64 kB 3.87 kB SOIC-28 40 MHz 10 bit 25 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2x1x Tube

Microchip Technology 8-bit Microcontrollers - MCU 96KB 3328bytes-RAM 25I/O 293In Stock
$11.44
Min.: 1
Mult.: 1
PIC18 96 kB 3.25 kB SOIC-28 40 MHz 10 bit 28 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F268x Tube
Microchip Technology 8-bit Microcontrollers - MCU Low-Power, High-Performance Microcontroller 1,061In Stock
$1.65
$1.51
$1.37
$1.36
Min.: 1
Mult.: 1
RISC 64 kB 8 kB SSOP-28 64 MHz 12 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F26/46/56Q84 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 34I/O 359In Stock
$9.41
Min.: 1
Mult.: 1
PIC18 32 kB 1.5 kB QFN-44 40 MHz 10 bit 34 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx2 Tube
Microchip Technology 8-bit Microcontrollers - MCU 80KB FL 3328bytes RAM 36I/O 282In Stock
$11.14
Min.: 1
Mult.: 1
PIC18 80 kB 3.25 kB TQFP-44 40 MHz 10 bit 36 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F468x Tray

Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968B RAM 36 I/O 8B 4,261In Stock
$3.40
$3.37
$3.12
$2.90
$2.81
Min.: 1
Mult.: 1
PIC18 64 kB 3.84 kB QFN-44 64 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F4xK20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB FL 4KBRM 16MIPS 12bit ADC CTMU 755In Stock
$5.30
$4.87
$4.85
$4.40
Min.: 1
Mult.: 1
PIC18 64 kB 3.6 kB PDIP-40 64 MHz 12 bit 35 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18(L)F4xK80 Tube