STMicroelectronics SMD/SMT Microcontrollers - MCU

Results: 3,286
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics ARM Microcontrollers - MCU STM32L15 Low Power M3 256kB 32MHz MCU 395In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M3 256 kB 32 bit 12 bit 32 MHz 51 I/O 32 kB 1.65 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics STM32G491VET6TR
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M4 170 MHz 512 Kbytes Flash Math Accel High Analog level 14In Stock
1,000On Order
Min.: 1
Mult.: 1
: 1,000

SMD/SMT LQFP-100 ARM Cortex M4 32 bit 12 bit 170 MHz 86 I/O 112 kB 1.71 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT ARM Cortex M3 Connectivity 768kB 67In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 ARM Cortex M3 768 kB 32 bit 12 bit 120 MHz 140 I/O 128 kB 1.8 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU DSP FPU ARM CortexM4 1Mb Flash 168MHz 127In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-176 ARM Cortex M4 1 MB 32 bit 12 bit 180 MHz 140 I/O 256 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU STM32L16 Low Power M3 384kB 32MHz MCU Non-Stocked Lead-Time 52 Weeks
Min.: 540
Mult.: 540

SMD/SMT LQFP-100 ARM Cortex M3 384 kB 32 bit 12 bit 32 MHz 83 I/O 48 kB 1.8 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C 2,756In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT UFQFPN-32 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 25 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN 1,557In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT LQFP-48 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 38 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN 1,534In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT UFQFPN-48 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 38 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN 1,551In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT LQFP-32 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 25 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN, crypto 1,476In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT LQFP-48 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 38 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN, crypto 1,247In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT UFQFPN-48 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 38 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN, crypto 1,578In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT LQFP-32 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 25 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 2.4 GHz Wireless Arm Cortex-M33 MCU, 64 MHz, 512 KB flash, Bluetooth BLE 6.2, Zigbee, Thread, 802.15.4, TZ 1,554In Stock
1,560Expected 2027/02/12
Min.: 1
Mult.: 1

SMD/SMT UFQFPN-48 ARM Cortex M33 512 kB 32 bit 12 bit 64 MHz 27 I/O 96 kB 1.71 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU 2.4 GHz Wireless Arm Cortex-M33 MCU, 64 MHz, 512 KB flash, Bluetooth BLE 6.2, Zigbee, Thread, 802.15.4, TZ 2,774In Stock
Min.: 1
Mult.: 1

SMD/SMT UFQFPN-32 ARM Cortex M33 512 kB 32 bit 64 MHz 20 I/O 96 kB 1.71 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex 512kb Connectivity 5,005In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT WLCSP-64 ARM Cortex M3 512 kB 32 bit 12 bit 120 MHz 51 I/O 128 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 64 Kbytes of Flash 48 MHz CPU, motor co 9,500In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT UFQFPN-48 ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 39 I/O 8 kB 2 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C 891In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT LQFP-48 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 38 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN 653In Stock
2,940Expected 2026/09/10
Min.: 1
Mult.: 1

SMD/SMT UFQFPN-32 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 25 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN 147In Stock
Min.: 1
Mult.: 1
Max.: 50

SMD/SMT LQFP-80 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 66 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN, crypto 98In Stock
1,920On Order
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT LQFP-64 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 52 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Sub-GHz Wireless Microcontrollers. Sing-core Arm Cortex-M0+ at 64 MHz with 64 Kbytes of Flash memory, 8 Kbytes of SRAM. 2(G)FSK, 4(G)FSK, OOK, ASK, D-BPSK, DSSS modulation I/Q channel interface. AES 128. Multiprotocol System-on-Chip. 77In Stock
2,940Expected 2027/04/30
Min.: 1
Mult.: 1

SMD/SMT VFQFPN-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 64 MHz 18 I/O 8 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Sub-GHz Wireless Microcontrollers. Sing-core Arm Cortex-M0+ at 64 MHz with 64 Kbytes of Flash memory, 8 Kbytes of SRAM. 2(G)FSK, 4(G)FSK, OOK, ASK, D-BPSK, DSSS modulation I/Q channel interface. AES 128. Multiprotocol System-on-Chip. 131In Stock
Min.: 1
Mult.: 1
Max.: 30

SMD/SMT VFQFPN-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 64 MHz 18 I/O 8 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Sub-GHz Wireless Microcontrollers. Sing-core Arm Cortex-M0+ at 64 MHz with 128 Kbytes of Flash memory, 16 Kbytes of SRAM. 2(G)FSK, 4(G)FSK, OOK, ASK, D-BPSK, DSSS modulation I/Q channel interface. AES 128. Multiprotocol System-on-Chip. 121In Stock
Min.: 1
Mult.: 1

SMD/SMT VFQFPN-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 64 MHz 18 I/O 16 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 L/D Access Line 1,029In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT LQFP-64 ARM Cortex M3 32 kB 32 bit 12 bit 36 MHz 51 I/O 6 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32-Bit Arm Cortex M3 128kb LCD Ultralow 2,888In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M3 128 kB 32 bit 12 bit 32 MHz 51 I/O 16 kB 1.8 V 3.6 V - 40 C + 85 C Tray