C8051F802-GM

Silicon Labs
634-C8051F802-GM
C8051F802-GM

Mfr.:

Description:
8-bit Microcontrollers - MCU 8051 25 MHz 16 kB capacitive touch 8-bit MCU

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
8051
16 kB
512 B
QFN-20
25 MHz
10 bit
17 I/O
1.8 V
3.6 V
SMD/SMT
8 bit
- 40 C
+ 85 C
C8051F802
Tube
Brand: Silicon Labs
Data RAM Type: RAM
Interface Type: I2C, SPI, UART
Number of ADC Channels: 16 Channel
Number of Timers/Counters: 3 Timer
Processor Series: C8051
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1911
Subcategory: Microcontrollers - MCU
Tradename: QuickSense
Unit Weight: 42.480 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.62 $4.62
$3.06 $30.60
$2.79 $69.75
$2.37 $237.00
$2.26 $565.00
$2.02 $1,010.00
$1.76 $1,760.00
$1.70 $3,248.70
$1.66 $9,516.78