Tube Microcontrollers - MCU

Results: 8,445
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 10b ADC, 2xPWM, 2xCCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP 18,249In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 RISC 14 kB 8 bit 10 bit 32 MHz 26 I/O 1 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 2,267In Stock
Min.: 1
Mult.: 1

SMD/SMT UQFN-48 PIC16 28 kB 8 bit 10 bit 32 MHz 44 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8K Word Flash 1024B RAM,10-bit ADC 1,048In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 PIC16 14 kB 8 bit 10 bit 32 MHz 18 I/O 1 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 4K Flash 512B RAM Hi-Speed Comp 10bit 2,914In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC16 7 kB 8 bit 10 bit 32 MHz 25 I/O 512 B 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 4K Flash 512B RAM Hi-Speed Comp 10bit 966In Stock
Min.: 1
Mult.: 1

SMD/SMT UQFN-28 PIC16 7 kB 8 bit 10 bit 32 MHz 25 I/O 512 B 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 711In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 RISC 14 kB 8 bit 12 bit 32 MHz 18 I/O 1 kB 1.8 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz 18I/0 Enhanced Mid 1,836In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 PIC16 14 kB 8 bit 10 bit 32 MHz 18 I/O 1 kB 2.3 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 128RAM 16 I/O Ind Temp SOIC18 1,042In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-18 PIC16 1.75 kB 8 bit 10 bit 20 MHz 16 I/O 128 B 4 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 256 RAM 16 I/O 527In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-18 PIC16 3.5 kB 8 bit 10 bit 20 MHz 16 I/O 256 B 4 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O 1,707In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-44 PIC16 14 kB 8 bit 10 bit 20 MHz 33 I/O 368 B 4 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 36 RAM 13 I/O 4MHz IndTemp SOIC18 249In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-18 PIC16 1 kB 8 bit 8 bit 4 MHz 13 I/O 36 B 4 V 6 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 8bit MCU 20 SSOP 14KB Flash, 1K RAM 1,382In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-20 PIC16 14 kB 8 bit 10 bit 32 MHz 18 I/O 1 kB 1.8 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-BIT MCU, 7KB Flash 512B RAM, 10-BIT AD 797In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 7 kB 8 bit 10 bit 32 MHz 12 I/O 512 B 1.8 V 3.6 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 1,206In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-20 RISC 64 kB 8 bit 12 bit 64 MHz 18 I/O 4 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 4 KB Flash 512 RAM 1,893In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC18 4 kB 8 bit 10 bit 40 MHz 25 I/O 512 B 4.2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 22 I/O 273In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC18 16 kB 8 bit 10 bit 40 MHz 24 I/O 768 B 4.2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16 KB 768 RAM 25 I/O 1,493In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC18 16 kB 8 bit 10 bit 40 MHz 25 I/O 768 B 2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 8b FamilynanoWatt 1,516In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC18 16 kB 8 bit 10 bit 48 MHz 25 I/O 768 B 1.8 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 1536B RAM 25 I/O 8B 2,621In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC18 32 kB 8 bit 10 bit 64 MHz 25 I/O 1.5 kB 1.8 V 3.6 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 3x 16-bit PWMs, 6 ch DMA Comparator, 8-bit DAC, 12-bit ADCC 3,659In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC18 32 kB 8 bit 12 bit 64 MHz 25 I/O 2 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 34I/O 360In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-44 PIC18 32 kB 8 bit 10 bit 40 MHz 34 I/O 1.5 kB 4.2 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968B RAM 36 I/O 8B 4,555In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-44 PIC18 64 kB 8 bit 10 bit 64 MHz 36 I/O 3.84 kB 1.8 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB FL 4KBRM 16MIPS 12bit ADC CTMU 766In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-40 PIC18 64 kB 8 bit 12 bit 64 MHz 35 I/O 3.6 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU CAN,128KB Flash,13KB RAM,1KB EE,12-bit ADC3,DAC,DSM,PWMS,CIPS,I2C/SPI,UART 365In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 RISC 128 kB 8 bit 12 bit 64 MHz 36 I/O 12.8 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 8KB 512byt-RAM 25I/O 1,060In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC18 8 kB 8 bit 10 bit 40 MHz 25 I/O 512 B 2 V 5.5 V - 40 C + 85 C Tube