AVR XMEGA 8-bit Microcontrollers - MCU

Results: 159
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU 32KB FL 2KB EE 4KB SRAM IND 1.6-3.6V Non-Stocked Lead-Time 18 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

AVR 32 kB 4 kB TQFP-44 32 MHz 36 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A4 Reel
Microchip Technology 8-bit Microcontrollers - MCU 8/16 bit 1.6V-3.6V 32KB + 4KB Non-Stocked Lead-Time 19 Weeks
Min.: 6,000
Mult.: 6,000
: 6,000

AVR 32 kB 4 kB BGA-49 32 MHz 12 bit 36 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A4 Reel

Microchip Technology 8-bit Microcontrollers - MCU 64 TQFP, IND TEMP GREEN, 1.6-3.6V Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

AVR 32 kB 4 kB QFN-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA D3 Tray

Microchip Technology 8-bit Microcontrollers - MCU QFN, 105C, Green 1.6-3.6V Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1

AVR 32 kB 4 kB VQFN-32 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 105 C XMEGA E5 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64K FLASH;2K EE;4K SRAM;1.6-3.6V;32MHz Non-Stocked Lead-Time 19 Weeks
Min.: 260
Mult.: 260

AVR 64 kB 4 kB VFBGA-100 32 MHz 12 bit 78 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A1 Tray
Microchip Technology 8-bit Microcontrollers - MCU 100TQFP IND TEMP GRN 1.6-3.6V,32MHz,T&R Non-Stocked Lead-Time 13 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

AVR 64 kB 4 kB TQFP-100 32 MHz 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA B1 Reel

Microchip Technology 8-bit Microcontrollers - MCU 64KB FL 2KB EE 4K SRAM IND 1.6-3.6V Non-Stocked Lead-Time 14 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

AVR VQFN-64 1.6 V 3.6 V SMD/SMT 8 bit/16 bit XMEGA D3 Reel
Microchip Technology 8-bit Microcontrollers - MCU 32QFN 5x5mm IND TEMP GREEN,1.6-3.6V Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

AVR 8 kB 1 kB VQFN-32 32 MHz 12 bit 26 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA E5 Tray
Microchip Technology 8-bit Microcontrollers - MCU 44TQFP, IND TEMP GREEN, 1.6-3.6V Non-Stocked Lead-Time 8 Weeks
Min.: 320
Mult.: 160
No
AVR 16 kB 2 kB TQFP-44 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA C4 Tray