10 bit 32 bit ARM Microcontrollers - MCU

Results: 472
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Infineon Technologies ARM Microcontrollers - MCU PSoC4 1,990In Stock
Min.: 1
Mult.: 1
: 2,500

PSOC 4000S SMD/SMT QFN-24 ARM Cortex M0+ 32 kB 32 bit 10 bit 48 MHz 19 I/O 4 kB 1.71 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Infineon Technologies ARM Microcontrollers - MCU PSOC4 - GENERAL 88In Stock
Min.: 1
Mult.: 1

PSOC 4000 SMD/SMT SSOP-28 ARM Cortex M0+ 32 kB 32 bit 10 bit 48 MHz 24 I/O 4 kB 1.71 V 5.5 V - 40 C + 105 C Tube
Microchip Technology ARM Microcontrollers - MCU LQFP GRN IND TMP MRL C 201In Stock
3,150Expected 2027/01/26
Min.: 1
Mult.: 1

SAM7X/XC SMD/SMT LQFP-100 ARM7TDMI 256 kB 32 bit 10 bit 20 MHz 62 I/O 64 kB 1.65 V 1.95 V - 40 C + 85 C Tray
Infineon Technologies ARM Microcontrollers - MCU PSoC4 2,474In Stock
Min.: 1
Mult.: 1

PSOC 4000 SMD/SMT TQFP-48 ARM Cortex M0+ 16 kB 32 bit 10 bit 24 MHz 36 I/O 2 kB 1.71 V 5.5 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC1111FHN33/102 2,907In Stock
Min.: 1
Mult.: 1
: 4,000

LPC11xx SMD/SMT HVQFN-33 ARM Cortex M0 8 kB 32 bit 10 bit 50 MHz 42 I/O 2 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 742In Stock
Min.: 1
Mult.: 1

LPC11xx SMD/SMT HVQFN-33 ARM Cortex M0 16 kB 32 bit 10 bit 50 MHz 42 I/O 4 kB 1.8 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 1,890In Stock
Min.: 1
Mult.: 1
: 2,000

LPC11xx SMD/SMT LQFP-48 ARM Cortex M0 32 kB 32 bit 10 bit 50 MHz 42 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 1,974In Stock
Min.: 1
Mult.: 1

LPC11xx SMD/SMT LQFP-48 ARM Cortex M0 56 kB 32 bit 10 bit 50 MHz 42 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 1,122In Stock
Min.: 1
Mult.: 1
: 2,500

LPC11xx SMD/SMT TSSOP-28 ARM Cortex M0 32 kB 32 bit 10 bit 50 MHz 42 I/O 4 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU 32kB flash, 8kB SRAM, HVQFN32 package 890In Stock
4,000Expected 2026/11/12
Min.: 1
Mult.: 1
: 4,000

LPC11xx SMD/SMT HVQFN-33 ARM Cortex M0 32 kB 32 bit 10 bit 50 MHz 42 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 2,475In Stock
Min.: 1
Mult.: 1

LPC11xx SMD/SMT LQFP-48 ARM Cortex M0 56 kB 32 bit 10 bit 50 MHz 42 I/O 8 kB 1.8 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 690In Stock
Min.: 1
Mult.: 1

LPC11xx SMD/SMT HVQFN-33 ARM Cortex M0 32 kB 32 bit 10 bit 50 MHz 42 I/O 8 kB 1.8 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 981In Stock
Min.: 1
Mult.: 1

LPC11xx SMD/SMT LQFP-48 ARM Cortex M0 64 kB 32 bit 10 bit 50 MHz 42 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 2,520In Stock
Min.: 1
Mult.: 1

LPC11Cxx SMD/SMT ARM Cortex M0 32 kB 32 bit 10 bit 50 MHz 36 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 80kB flash, 8kB SRAM, LQFP64 package 905In Stock
Min.: 1
Mult.: 1

LPC1200 SMD/SMT LQFP-64 ARM Cortex M0 64 kB 32 bit 10 bit 45 MHz 55 I/O 8 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 128kB flash, 8kB SRAM, LQFP48 package 1,361In Stock
Min.: 1
Mult.: 1

LPC1200 SMD/SMT LQFP-48 ARM Cortex M0 128 kB 32 bit 10 bit 45 MHz 8 kB - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 128kB flash, 8kB SRAM, LQFP64 package 2,459In Stock
Min.: 1
Mult.: 1

LPC1200 SMD/SMT LQFP-64 ARM Cortex M0 128 kB 32 bit 10 bit 45 MHz 55 I/O 8 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32-bit ARM Cortex-M3 MCU; 1 MB flash and 136 kB SRAM; Ethernet, two High-speed USB, EMC, AES engine 259In Stock
Min.: 1
Mult.: 1

LPC18Sxx SMD/SMT TFBGA-100 ARM Cortex M3 1 MB 32 bit 10 bit 180 MHz 49 I/O 136 kB 2.4 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC4322JET100 446In Stock
Min.: 1
Mult.: 1

LPC432x SMD/SMT TFBGA-100 ARM Cortex M0, ARM Cortex M4 512 kB 32 bit 10 bit 204 MHz 49 I/O 104 kB 2.4 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC4337FET256 135In Stock
1,800On Order
Min.: 1
Mult.: 1

LPC433x SMD/SMT LBGA-256 ARM Cortex M0, ARM Cortex M4 1 MB 32 bit 10 bit 204 MHz 164 I/O 136 kB 2.4 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC4337JET256 350In Stock
Min.: 1
Mult.: 1

LPC433x SMD/SMT LBGA-256 ARM Cortex M0, ARM Cortex M4 1 MB 32 bit 10 bit 204 MHz 164 I/O 136 kB 2.4 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC4350FET256 575In Stock
Min.: 1
Mult.: 1

LPC435x SMD/SMT LBGA-256 ARM Cortex M0, ARM Cortex M4 32 bit 10 bit 204 MHz 164 I/O 264 kB 2.2 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC4357FET256 376In Stock
900Expected 2026/12/07
Min.: 1
Mult.: 1

LPC435x SMD/SMT LBGA-256 ARM Cortex M0, ARM Cortex M4 1 MB 32 bit 10 bit 204 MHz 164 I/O 136 kB 2.4 V 3.6 V - 40 C + 85 C Tray
Toshiba ARM Microcontrollers - MCU MICROCONTROLLER 30In Stock
Min.: 1
Mult.: 1

TMPM362F10FG SMD/SMT LQFP-144 ARM Cortex M3 1 MB 32 bit 10 bit 64 MHz 120 I/O 64 kB 2.7 V 3.6 V 0 C + 70 C Tray
Texas Instruments ARM Microcontrollers - MCU Stellaris Cortex-M3 Fury 32-Bit ARM 386In Stock
Min.: 1
Mult.: 1

LM3S1968 SMD/SMT LQFP-100 ARM Cortex M3 256 kB 32 bit 10 bit 50 MHz 52 I/O 64 kB 2.25 V 2.75 V - 40 C + 85 C Tray