Microchip Technology ARM Microcontrollers - MCU

Results: 2,299
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology ARM Microcontrollers - MCU 5V Cortex M0+ 32KB Flash, 4K SRAM, PTC, PDID 724In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 26 I/O 4 kB 1.62 V 3.63 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU 5V Cortex M0+ 32KB Flash, 4K SRAM, PTC, PDID 1,227In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-48 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 38 I/O 4 kB 1.62 V 3.63 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU 5V Cortex M0+ 32KB Flash, 4K SRAM, PTC, PDID 896In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 38 I/O 4 kB 1.62 V 3.63 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU 5V Cortex M0+ 32KB Flash, 4K SRAM, PTC, PDID 716In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-64 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 52 I/O 4 kB 1.62 V 3.63 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM7, 2048kB Flash, 512kB SRAM, TFBGA144 203In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-144 ARM Cortex M7 2 MB 32 bit 300 MHz 114 I/O 512 kB 2.5 V 3.6 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP 64, 1 MFlash, USB, Eth., CAN, Immuatable Boot, I Temp, Tray 415In Stock
320On Order
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 ARM Cortex M4F 1 MB 32 bit 12 bit 51 I/O 256 kB 1.71 V 3.63 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM7, 2048kB Flash, 512kB SRAM, TQFP144 92In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-144 ARM Cortex M7 2 MB 32 bit 300 MHz 114 I/O 512 kB 2.5 V 3.6 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM7,4MB Flash,Connectivity,144BGA 163In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-144 ARM Cortex M7 4 MB 32 bit 12 bit 32.768 kHz 108 I/O 1 MB 1.75 V 1.85 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM7,8MB Flash,Connectivity,144BGA 109In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-144 ARM Cortex M7 8 MB 32 bit 12 bit 32.768 kHz 108 I/O 1 MB 1.75 V 1.85 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP 100, 1 MFlash, USB, Eth., CAN, Immutable Boot, I Temp, T&R 551In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TQFP-100 ARM Cortex M4F 1 MB 12 bit 120 MHz 81 I/O 1.71 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP 128, 1 MFlash, USB, Eth., CAN, Immuatable Boot, E Temp, T&R 1,995In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TQFP-128 ARM Cortex M4F 1 MB 12 bit 120 MHz 99 I/O 1.71 V 3.63 V - 40 C + 125 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP 128, 1 MFlash, USB, Eth., CAN, Immuatable Boot, I Temp, T&R 938In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TQFP-128 ARM Cortex M4F 1 MB 12 bit 120 MHz 99 I/O 1.71 V 3.63 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU 64MHz CM4F Core w/ integrated BLE5 and 802.15.4 2,718In Stock
Min.: 1
Mult.: 1
: 3,300

SMD/SMT QFN-48 ARM Cortex M4F 512 kB 32 bit 12 bit 64 MHz 27 I/O 96 kB 1.9 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU TQFP 48, 256 KB Flash, 32 KB SRAM, 85 C Temp, Green, Tray, Low Power 686In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 ARM Cortex M23 256 kB 32 bit 12 bit 48 MHz 34 I/O 32 kB 1.62 V 3.63 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM7,8MB Flash,Connectivity,208BGA 476In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-208 ARM Cortex M7 8 MB 32 bit 12 bit 300 MHz 157 I/O 1 MB 1.75 V 3.6 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU 256K Flash SRAM 64K ARM based MCU 4,574In Stock
Min.: 1
Mult.: 1

SAM7S/SE SMD/SMT LQFP-64 ARM7TDMI 256 kB 32 bit/16 bit 10 bit 55 MHz 32 I/O 64 kB 1.65 V 1.95 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU ARM7, 512KB, LQFP100,GREEN,IND TEMP 1,320In Stock
2,160Expected 2026/08/17
Min.: 1
Mult.: 1

AT91SAM7XC512B SMD/SMT LQFP-100 ARM7TDMI 512 kB 32 bit 10 bit 55 MHz 64 I/O 128 kB 1.65 V 1.95 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU MRL A 256K Flash 48K SRAM Ind Temp 2,885In Stock
Min.: 1
Mult.: 1

SAM3S SMD/SMT QFP-48 ARM Cortex M3 256 kB 32 bit 12 bit 64 MHz 34 I/O 48 kB 1.62 V 1.9 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU GRNIND TEMPMRL A 3,969In Stock
Min.: 1
Mult.: 1

SAM4S SMD/SMT LQFP-64 ARM Cortex M4 128 kB 32 bit 12 bit 120 MHz 47 I/O 64 kB 1.08 V 1.32 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU LQFP Green IND TEMPMRL A 1,618In Stock
Min.: 1
Mult.: 1
: 1,000

SAM4S SMD/SMT LQFP-100 ARM Cortex M4 2 MB 32 bit 12 bit 120 MHz 79 I/O 160 kB 1.08 V 1.32 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32QFN,125C TEMP, GREEN, 3.3V, 48MHZ, T&R 7,109In Stock
Min.: 1
Mult.: 1
: 5,000

SAMD21 SMD/SMT QFN-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 26 I/O 8 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32TQFP 125C, GREEN,1.6-3.6V,48MHz 6,137In Stock
Min.: 1
Mult.: 1
: 2,000

SAMD21 SMD/SMT TQFP-32 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 26 I/O 32 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU Low-Power, 32-bit Cortex-M0+ MCU with Advanced Analog and PWM 14,782In Stock
Min.: 1
Mult.: 1
: 5,000

SAMD21 SMD/SMT VQFN-32 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 26 I/O 32 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 48TQFP 125C, GREEN,1.6-3.6V,48MHz 5,404In Stock
Min.: 1
Mult.: 1

SAMD21 SMD/SMT TQFP-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 38 I/O 32 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 120MHZ 512KB FLASH 6 4 TQFP PKG IN 85C 17,898In Stock
Min.: 1
Mult.: 1
: 1,500

ATSAMD51 SMD/SMT TQFP-64 ARM Cortex M4F 512 kB 32 bit 12 bit 120 MHz 51 I/O 192 kB 1.71 V 3.6 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape