ARM Microcontrollers - MCU

Results: 4,704
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 128 Kbytes of Flash 48 MHz CPU, USB, CAN & 1,492In Stock
4,500Expected 2026/10/29
Min.: 1
Mult.: 1

STM32F072CB SMD/SMT LQFP-48 ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 37 I/O 16 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 128 Kbytes of Flash 48 MHz CPU, USB, CAN & 932In Stock
2,400Expected 2026/10/29
Min.: 1
Mult.: 1
: 2,400

STM32F072CB SMD/SMT LQFP-64 ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 37 I/O 16 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 64 Kbytes of Flash 48 MHz CPU, USB, CAN & 546In Stock
960Expected 2026/11/09
Min.: 1
Mult.: 1

STM32F072R8 SMD/SMT LQFP-64 ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 51 I/O 16 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 128 Kbytes of Flash 48 MHz CPU, USB, CAN & 384In Stock
1,000Expected 2027/08/05
Min.: 1
Mult.: 1
: 1,000

STM32F072RB SMD/SMT LQFP-64 ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 51 I/O 16 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 128 Kbytes of Flash 48 MHz CPU, USB, CAN & 1,760In Stock
1,080On Order
Min.: 1
Mult.: 1

STM32F072VB SMD/SMT LQFP-100 ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 87 I/O 16 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 128 Kbytes of Flash 48 MHz CPU, USB, CAN & 948In Stock
Min.: 1
Mult.: 1
: 1,000

STM32F072VB Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Low-volt line 1,8V MCU 128 Kbytes of Flash 48 MHz CPU, 737In Stock
Min.: 1
Mult.: 1

STM32F078CB SMD/SMT LQFP-48 ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 36 I/O 16 kB 1.65 V 1.95 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 128 Kbytes of Flash 48 MHz CPU, CAN & C 845In Stock
Min.: 1
Mult.: 1

STM32F091CB SMD/SMT LQFP-48 ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 38 I/O 32 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 128 Kbytes of Flash 48 MHz CPU, CAN & C 3,176In Stock
Min.: 1
Mult.: 1

STM32F091CB SMD/SMT UFQFPN-48 ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 38 I/O 32 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 256 Kbytes of Flash 48 MHz CPU, CAN & C 1,629In Stock
Min.: 1
Mult.: 1

STM32F091CC SMD/SMT UFQFPN-48 ARM Cortex M0 256 kB 32 bit 12 bit 48 MHz 38 I/O 32 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 256 Kbytes of Flash 48 MHz CPU, CAN & C 1,494In Stock
Min.: 1
Mult.: 1

STM32F091VC SMD/SMT LQFP-100 ARM Cortex M0 256 kB 32 bit 12 bit 48 MHz 88 I/O 32 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT CORTEX M3 48PINS 128KB 592In Stock
Min.: 1
Mult.: 1

STM32F100CB SMD/SMT LQFP-48 ARM Cortex M3 128 kB 32 bit 12 bit 24 MHz 37 I/O 8 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Value line ARM Cortex-M3 MCU 128Kb 900In Stock
Min.: 1
Mult.: 1
: 2,400

STM32F100CB ARM Cortex M3 32 bit 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex 64 Kbyte Value Line 709In Stock
Min.: 1
Mult.: 1
: 1,000

STM32F100R8 ARM Cortex M3 32 bit 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU ARM 32Bit Value Line 64-Pin 32kB Flash 991In Stock
Min.: 1
Mult.: 1
: 1,000

STM32F100RB SMD/SMT ARM Cortex M3 128 kB 32 bit 12 bit 24 MHz 51 I/O 8 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU ARM 32Bit Value Line 100-Pin 384kB Flash 415In Stock
Min.: 1
Mult.: 1

STM32F100VD SMD/SMT LQFP-100 ARM Cortex M3 384 kB 32 bit 12 bit 24 MHz 80 I/O 32 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 L/D Access Line 641In Stock
Min.: 1
Mult.: 1
: 2,400

STM32F101C6 SMD/SMT LQFP-48 ARM Cortex M3 32 kB 32 bit 12 bit 36 MHz 37 I/O 6 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 64KB 10KB RAM 1X12 ADC 31In Stock
Min.: 1
Mult.: 1

STM32F101C8 SMD/SMT LQFP-48 ARM Cortex M3 64 kB 32 bit 12 bit 36 MHz 48 I/O 10 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 M/D Access Line 1,024In Stock
2,400Expected 2027/01/04
Min.: 1
Mult.: 1
: 2,400

STM32F101C8 SMD/SMT LQFP-48 ARM Cortex M3 64 kB 32 bit 12 bit 36 MHz 37 I/O 10 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 H/D ACCESS USB MCU 1,013In Stock
Min.: 1
Mult.: 1

STM32F101RC SMD/SMT LQFP-64 ARM Cortex M3 256 kB 32 bit 12 bit 36 MHz 51 I/O 32 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32-Bit Cortex 64Kb Access Line MCU 1,182In Stock
Min.: 1
Mult.: 1
: 2,400

STM32F102C6 SMD/SMT LQFP-48 ARM Cortex M3 32 kB 32 bit 12 bit 48 MHz 37 I/O 6 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 L/D USB MCU 1,597In Stock
Min.: 1
Mult.: 1

STM32F102C8 SMD/SMT LQFP-48 ARM Cortex M3 64 kB 32 bit 12 bit 48 MHz 37 I/O 10 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 M/D ACCESS USB MCU 541In Stock
Min.: 1
Mult.: 1

STM32F102R8 SMD/SMT LQFP-64 ARM Cortex M3 64 kB 32 bit 12 bit 48 MHz 51 I/O 10 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 128K MED Performance LN 1,290In Stock
6,000On Order
Min.: 1
Mult.: 1

STM32F103CB SMD/SMT LQFP-48 ARM Cortex M3 128 kB 32 bit 12 bit 72 MHz 37 I/O 20 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 M/D Performance LINE 455In Stock
7,200On Order
Min.: 1
Mult.: 1
: 2,400

STM32F103CB SMD/SMT LQFP-48 ARM Cortex M3 128 kB 32 bit 12 bit 72 MHz 37 I/O 20 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel