ARM Cortex M0 Core ARM Microcontrollers - MCU

Results: 1,027
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 1,185In Stock
4,000Expected 2026/11/02
Cut Tape
$7.01
$4.80
$4.31
$4.13
Reel
$3.36
Min.: 1
Mult.: 1
: 2,000
LPC11xx SMD/SMT LQFP-48 ARM Cortex M0 32 kB 32 bit 10 bit 50 MHz 42 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 1,974In Stock
$8.02
$5.90
$5.49
$4.97
Min.: 1
Mult.: 1
LPC11xx SMD/SMT LQFP-48 ARM Cortex M0 56 kB 32 bit 10 bit 50 MHz 42 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 1,082In Stock
Cut Tape
$4.54
$3.42
$2.98
$2.84
Reel
$2.26
Min.: 1
Mult.: 1
: 2,500
LPC11xx SMD/SMT TSSOP-28 ARM Cortex M0 32 kB 32 bit 10 bit 50 MHz 42 I/O 4 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU 32kB flash, 8kB SRAM, HVQFN32 package 1,069In Stock
5,200Expected 2026/11/16
$5.76
$4.37
$3.83
$3.65
Min.: 1
Mult.: 1
LPC11xx SMD/SMT HVQFN-33 ARM Cortex M0 32 kB 32 bit 10 bit 50 MHz 42 I/O 4 kB 1.8 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32kB flash, 8kB SRAM, HVQFN32 package 1,097In Stock
$5.01
$3.83
$3.34
$3.19
Min.: 1
Mult.: 1
LPC11xx SMD/SMT HVQFN-33 ARM Cortex M0 32 kB 32 bit 10 bit 50 MHz 42 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 2,475In Stock
$6.32
$4.84
$4.26
$4.07
Min.: 1
Mult.: 1
LPC11xx SMD/SMT LQFP-48 ARM Cortex M0 56 kB 32 bit 10 bit 50 MHz 42 I/O 8 kB 1.8 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 906In Stock
$6.54
$5.01
$4.41
$4.22
Min.: 1
Mult.: 1
LPC11xx SMD/SMT LQFP-48 ARM Cortex M0 64 kB 32 bit 10 bit 50 MHz 42 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 1,198In Stock
$8.28
$5.78
$5.51
$4.79
Min.: 1
Mult.: 1
LPC11xx SMD/SMT LQFP-48 ARM Cortex M0 64 kB 32 bit 10 bit 50 MHz 42 I/O 8 kB 1.8 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 3,951In Stock
$4.57
$3.47
$3.04
Min.: 1
Mult.: 1
LPC11xx SMD/SMT LQFP-48 ARM Cortex M0 32 kB 32 bit 12 bit 50 MHz 38 I/O 8 kB 1.8 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32kB flash, 8kB SRAM, ADC, LQFP48 package 2,232In Stock
$7.26
$5.34
$4.97
$4.37
Min.: 1
Mult.: 1
LPC11Cxx SMD/SMT LQFP-48 ARM Cortex M0 16 kB 32 bit 10 bit 50 MHz 40 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32kB flash, 8kB SRAM, LQFP48 package 3,359In Stock
$6.08
$4.66
$4.09
$3.92
Min.: 1
Mult.: 1
LPC11Cxx SMD/SMT ARM Cortex M0 16 kB 32 bit 10 bit 50 MHz 40 I/O 8 kB 3.3 V 3.3 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 2,145In Stock
$8.76
$6.78
$5.99
$5.71
Min.: 1
Mult.: 1
LPC11Cxx SMD/SMT ARM Cortex M0 32 kB 32 bit 10 bit 50 MHz 36 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 180In Stock
1,250Expected 2026/11/10
$7.52
$5.52
$5.14
$4.66
Min.: 1
Mult.: 1
LPC11Exx SMD/SMT LQFP-48 ARM Cortex M0 32 kB 32 bit 10 bit 50 MHz 40 I/O 10 kB 3.3 V 3.3 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 64kB flash, 10kB SRAM, LQFP48 package 1,014In Stock
$9.18
$6.88
$6.56
$5.69
Min.: 1
Mult.: 1
LPC11Uxx SMD/SMT LQFP-48 ARM Cortex M0 64 kB 32 bit 10 bit 50 MHz 40 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 128kB flash, 10kB SRAM, LQFP48 package 1,379In Stock
$9.75
$7.54
$6.97
$6.30
Min.: 1
Mult.: 1
LPC11Uxx SMD/SMT LQFP-48 ARM Cortex M0 128 kB 32 bit 10 bit 50 MHz 40 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 64kB flash, 8kB SRAM, LQFP48 package 994In Stock
$9.04
$6.80
$6.47
$6.11
Min.: 1
Mult.: 1
LPC1200 SMD/SMT LQFP-48 ARM Cortex M0 80 kB 32 bit 10 bit 45 MHz 39 I/O 8 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 80kB flash, 8kB SRAM, LQFP64 package 760In Stock
$8.78
$6.62
$6.26
$5.54
Min.: 1
Mult.: 1
LPC1200 SMD/SMT LQFP-64 ARM Cortex M0 64 kB 32 bit 10 bit 45 MHz 55 I/O 8 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 128kB flash, 8kB SRAM, LQFP48 package 2,061In Stock
$8.90
$6.91
$6.11
$5.87
Min.: 1
Mult.: 1
LPC1200 SMD/SMT LQFP-48 ARM Cortex M0 128 kB 32 bit 10 bit 45 MHz 8 kB - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 295In Stock
$9.91
$7.43
$7.08
$6.15
Min.: 1
Mult.: 1
LPC11Exx SMD/SMT LQFP-48 ARM Cortex M0 128 kB 32 bit 10 bit 50 MHz 40 I/O 10 kB 1.8 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU M0 + 8K Flash 48Mhz 10,268In Stock
8,640Expected 2027/08/10
$2.09
$1.54
$1.26
$1.20
$1.13
Min.: 1
Mult.: 1
KE04 SMD/SMT TSSOP-16 ARM Cortex M0 8 kB 32 bit 12 bit 48 MHz 16 I/O 1 kB 2.7 V 5.5 V - 40 C + 105 C Tube
WIZnet ARM Microcontrollers - MCU TCP/IP MAC 128KB Flash 16KB SRAM 1,450In Stock
$4.55
$3.79
$3.34
$3.17
Min.: 1
Mult.: 1
W7500 SMD/SMT ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 53 I/O 16 kB 2.7 V 3.6 V - 40 C + 85 C Tray
WIZnet ARM Microcontrollers - MCU W7500P + WIZ750SR Firmware + MAC Add 1,310In Stock
2,500Expected 2027/03/15
$7.64
$6.34
$5.61
$5.34
Min.: 1
Mult.: 1
SMD/SMT ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 34 I/O 16 kB 2.7 V 3.6 V 0 C + 70 C
Nuvoton ARM Microcontrollers - MCU Low Power Cortex M0 with 128K Flash & 16K SRAM, 4 UART, 3 SPI, 2 I2C, LCD 4x31/6x29, 7 12bitADC 250In Stock
$3.76
$3.13
$2.76
$2.61
Min.: 1
Mult.: 1
SMD/SMT LQFP-64 ARM Cortex M0 128 kB 32 bit 12 bit 42 MHz 51 I/O 16 kB 1.8 V 3.6 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU Cortx-M0+256KB FLASH 259In Stock
$3.14
$2.87
$2.58
Min.: 1
Mult.: 1
SAMD1/2x SMD/SMT TQFP-32 ARM Cortex M0 256 kB 32 bit 12 bit 48 MHz 26 I/O 32 kB 1.62 V 1.95 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU ARM Cortex M0+,64K Flash,8K SRAM,motor control Features in 32 TQFP, E Temp TnR 33In Stock
Cut Tape
$3.11
$3.02
Reel
$2.57
Min.: 1
Mult.: 1
: 1,600
SMD/SMT TQFP-32 ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 8 kB 2.7 V 5.5 V Reel, Cut Tape