32 bit ARM Microcontrollers - MCU

Results: 11,773
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU LPC54102J512BD64 1,549In Stock
Min.: 1
Mult.: 1

LPC5410x SMD/SMT LQFP-64 ARM Cortex M0, ARM Cortex M4 512 kB 32 bit 12 bit 150 MHz 50 I/O 104 kB 1.62 V 1.95 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC5504JBD64 3,939In Stock
Min.: 1
Mult.: 1

LPC550x SMD/SMT HTQFP-64 ARM Cortex M33 128 kB 32 bit 16 bit 96 MHz 45 I/O 80 kB 1.8 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Arm Cortex-M33-based Microcontroller with 8KB Cache 623In Stock
Min.: 1
Mult.: 1

LPC553x SMD/SMT HVQFN-48 ARM Cortex M33 256 kB 32 bit 4 x 16 bit 150 MHz 32 I/O 128 kB 1.8 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC55S28JEV98 2,320In Stock
Min.: 1
Mult.: 1

LPC55S2x SMD/SMT VFBGA-98 ARM Cortex M33 512 kB 32 bit 16 bit 150 MHz 64 I/O 256 kB 1.8 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1060, USB Fix 311In Stock
Min.: 1
Mult.: 1

i.MX RT1060 SMD/SMT MAPBGA-196 ARM Cortex M7 0 B 32 bit 2 x 12 bit 600 MHz 127 I/O 1 MB 1.15 V 1.3 V 0 C + 95 C Tray
NXP Semiconductors ARM Microcontrollers - MCU RT600 249FOWLP, Sec 1,243In Stock
Min.: 1
Mult.: 1

i.MX RT600 SMD/SMT WLP-249 ARM Cortex M33, Tensilica HiFi4 DSP 0 B 32 bit 12 bit 300 MHz, 600 MHz 147 I/O 4.5 MB 1.71 V 1.89 V - 25 C + 85 C Tray

NXP Semiconductors ARM Microcontrollers - MCU 48MHz, 5V Main Stream CM0+ MCU with NXP Touch (TSI) and CAN Control 2,100In Stock
Min.: 1
Mult.: 1

KE1xZ64 SMD/SMT LQFP-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 42 I/O 8 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis Base 1MB 189In Stock
Min.: 1
Mult.: 1

K10_120 SMD/SMT LQFP-144 ARM Cortex M4 1 MB 32 bit 16 bit 120 MHz 104 I/O 128 kB 1.71 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 128K Flex 453In Stock
Min.: 1
Mult.: 1

K20_50 SMD/SMT LQFP-80 ARM Cortex M4 128 kB 32 bit 2 x 16 bit 72 MHz 52 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 256K USB 725In Stock
Min.: 1
Mult.: 1

K20_72 SMD/SMT LQFP-100 ARM Cortex M4 256 kB 32 bit 2 x 16 bit 72 MHz 66 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis K22: 120MHz Cortex-M4F Performance MCU, 512KB Flash + 128KB FlexMem, 128KB RAM, USB, 64-LQFP 891In Stock
Min.: 1
Mult.: 1

K22_120 SMD/SMT LQFP-64 ARM Cortex M4 512 kB 32 bit 12 bit 120 MHz 40 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis K22: 120MHz Cortex-M4F MCU, 512KB Flash + 128KB FlexMem, 128KB RAM, USB, 144MAPBGA 550In Stock
Min.: 1
Mult.: 1

K22_120 SMD/SMT BGA-144 ARM Cortex M4 512 kB 32 bit 12 bit 120 MHz 100 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU K60-1M 796In Stock
Min.: 1
Mult.: 1

K24_120 SMD/SMT LQFP-100 ARM Cortex M4 1 MB 32 bit 16 bit 120 MHz 66 I/O 256 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU K60-1M 279In Stock
Min.: 1
Mult.: 1

K24_120 SMD/SMT LQFP-144 ARM Cortex M4 1 MB 32 bit 16 bit 120 MHz 100 I/O 256 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis K 32-bit MCU 413In Stock
Min.: 1
Mult.: 1

K26_180 SMD/SMT BGA-169 ARM Cortex M4 2 MB 32 bit 16 bit 180 MHz 116 I/O 256 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E series 64K flash 40Mhz 4,045In Stock
Min.: 1
Mult.: 1

KE02 SMD/SMT QFN-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 40 MHz 28 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM 32BIT, 64K FLASH, 48QFN 441In Stock
Min.: 1
Mult.: 1

KL1x SMD/SMT LQFN-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 40 I/O 8 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Cortex M0+Core,Flex USB & Segment LCD 1,642In Stock
Min.: 1
Mult.: 1

KL1x SMD/SMT QFN-48 ARM Cortex M0+ 256 kB 32 bit 16 bit 48 MHz 40 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32-bit, 64K FLASH QFN 32 5,000In Stock
Min.: 1
Mult.: 1
: 5,000

KL1x SMD/SMT ARM Cortex M0+ 64 kB 32 bit 16 bit 48 MHz 28 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU Kinetis L 32-bit MCU, ARM Cortex-M0+ core, 64KB Flash, 48MHz, USB, QFN 48 1,470In Stock
Min.: 1
Mult.: 1
: 2,000

KL2x SMD/SMT QFN-48 ARM Cortex M0+ 64 kB 32 bit 16 bit 48 MHz 36 I/O 8 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KL46: 48MHz Cortex-M0+ Ultra-Low Power MCU, 256KB Flash, 32KB RAM, USB, Segment LCD, 100LQFP 847In Stock
Min.: 1
Mult.: 1

KL4x SMD/SMT LQFP-100 ARM Cortex M0+ 256 kB 32 bit 16 bit 48 MHz 84 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis S 32-bit MCU, ARM Cortex-M4 core, 256KB Flash, 120MHz, CAN, USB, LQFP 64 273In Stock
Min.: 1
Mult.: 1

KS2X SMD/SMT LQFP-64 ARM Cortex M4 256 kB 32 bit 16 bit 120 MHz 40 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV56: 220MHz Cortex-M7F Real-Time Control MCU, 1MB Flash, 256KB SRAM, 100-LQFP 400In Stock
Min.: 1
Mult.: 1

KV5x SMD/SMT LQFP-100 ARM Cortex M7 1 MB 32 bit 4 x 12 bit, 16 bit 240 MHz 74 I/O 256 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV56: 220MHz Cortex-M7F Real-Time Control MCU, 1MB Flash, 256KB SRAM, 144-LQFP 475In Stock
Min.: 1
Mult.: 1

KV5x SMD/SMT LQFP-144 ARM Cortex M7 1 MB 32 bit 4 x 12 bit, 16 bit 240 MHz 111 I/O 256 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E 32-bit MCU, ARM Cortex-M4 core, 128KB Flash, 48MHz, QFP 80 838In Stock
Min.: 1
Mult.: 1

KEA SMD/SMT LQFP-80 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 71 I/O 16 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray