32 bit ARM Microcontrollers - MCU

Results: 11,751
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU S32K144 Arm Cortex-M4F, 80 MHz, 512 Kb Flash, CAN FD, FlexIO, CSEc security, LQFP64 - S32K MCUs for General-Purpose 489In Stock
Min.: 1
Mult.: 1

S32K1 SMD/SMT LQFP-64 ARM Cortex M4F 512 kB 32 bit 2 x 12 bit 80 MHz 58 I/O 64 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K144 32-bit MCU, ARM Cortex-M4F, 512kB Flash, 80MHz, CAN-FD, FlexIO, 125 C, LQFP 100 1,960In Stock
Min.: 1
Mult.: 1

S32K14x SMD/SMT LQFP-100 ARM Cortex M4F 512 kB 32 bit 2 x 12 bit 80 MHz 89 I/O 64 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K144 Arm Cortex-M4F, 112 MHz, 512 Kb Flash, ISELED, FlexIO, CSEc security, LQFP100 - S32K MCUs for General-Purpose 420In Stock
Min.: 1
Mult.: 1

S32K1 SMD/SMT LQFP-100 ARM Cortex M4F 512 kB 32 bit 2 x 12 bit 112 MHz 89 I/O 64 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC1111FHN33/102 1,135In Stock
Min.: 1
Mult.: 1

LPC11xx SMD/SMT HVQFN-33 ARM Cortex M0 8 kB 32 bit 10 bit 50 MHz 42 I/O 2 kB 1.8 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 256kB flash, 64kB SRAM, USB, TFBGA100 package 402In Stock
Min.: 1
Mult.: 1

LPC1700 SMD/SMT TFBGA-100 ARM Cortex M3 256 kB 32 bit 12 bit 100 MHz 70 I/O 64 kB 2.4 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU High Performance 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core 180In Stock
Min.: 1
Mult.: 1

LPC185x SMD/SMT LBGA-256 ARM Cortex M3 1 MB 32 bit 2 x 10 bit 180 MHz 164 I/O 136 kB 2.4 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16-bit/32-bit micro; 512 kB flash, Ethernet, CAN, ISP/IAP, USB 2.0 device/host/OTG, ext memory interface 154In Stock
Min.: 1
Mult.: 1

LPC2400 SMD/SMT TFBGA-180 ARM7TDMI-S 512 kB 32 bit 10 bit 72 MHz 136 I/O 98 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC4330FET180 188In Stock
Min.: 1
Mult.: 1

LPC433x SMD/SMT TFBGA-180 ARM Cortex M0, ARM Cortex M4 32 bit 10 bit 204 MHz 118 I/O 264 kB 2.2 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC43S37JET100 220In Stock
Min.: 1
Mult.: 1

LPC43Sxx SMD/SMT TFBGA-100 ARM Cortex M0, ARM Cortex M4 1 MB 32 bit 2 x 10 bit 204 MHz, 204 MHz 49 I/O 136 kB 2.4 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC54018JET180 327In Stock
Min.: 1
Mult.: 1

LPC540xx SMD/SMT TFBGA-180 ARM Cortex M4 0 B 32 bit 12 bit 180 MHz 145 I/O 360 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC54101J256BD64 320In Stock
Min.: 1
Mult.: 1

LPC5410x SMD/SMT LQFP-64 ARM Cortex M0, ARM Cortex M4 256 kB 32 bit 12 bit 150 MHz 50 I/O 104 kB 1.62 V 1.95 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC5526JBD64 804In Stock
Min.: 1
Mult.: 1

LPC552x SMD/SMT HTQFP-64 ARM Cortex M33 256 kB 32 bit 16 bit 150 MHz 36 I/O 144 kB 1.8 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC55S66JBD64 324In Stock
Min.: 1
Mult.: 1

LPC55S6x SMD/SMT HTQFP-64 ARM Cortex M33 256 kB 32 bit 16 bit 150 MHz 36 I/O 144 kB 1.8 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores 4,970In Stock
Min.: 1
Mult.: 1
: 6,000

LPC80x SMD/SMT HVQFN-33 ARM Cortex M0+ 16 kB 32 bit 12 bit 15 MHz 17 I/O 2 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape

NXP Semiconductors ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores 10,634In Stock
Min.: 1
Mult.: 1
: 2,500

LPC81x SMD/SMT TSSOP-16 ARM Cortex M0+ 8 kB 32 bit 30 MHz 14 I/O 2 kB 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1050 BGA12 312In Stock
Min.: 1
Mult.: 1

i.MX RT1050 SMD/SMT MAPBGA-196 ARM Cortex M7 0 B 32 bit 2 x 12 bit 600 MHz 127 I/O 512 kB 925 mV 1.3 V 0 C + 95 C Tray

NXP Semiconductors ARM Microcontrollers - MCU 150MHz ARM Cortex 2.1 486In Stock
Min.: 1
Mult.: 1

K27_150 SMD/SMT MAPBGA-169 ARM Cortex M4 2 MB 32 bit 16 bit 150 MHz 120 I/O 1 MB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 512K 1,058In Stock
Min.: 1
Mult.: 1

K10_100 SMD/SMT LQFP-80 ARM Cortex M4 512 kB 32 bit 16 bit 100 MHz 56 I/O 128 kB 1.71 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM+512Kb +USB +DryIce 675In Stock
Min.: 1
Mult.: 1

K21_50 SMD/SMT ARM Cortex M4 512 kB 32 bit 16 bit 50 MHz 56 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E series 32K flash 20Mhz 2,782In Stock
Min.: 1
Mult.: 1

KE02 SMD/SMT LQFP-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 20 MHz 28 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E series 64K flash 40Mhz 4,889In Stock
Min.: 1
Mult.: 1

KE02 SMD/SMT QFN-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 40 MHz 28 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E 64K flash 40Mhz 64LQFP 3,762In Stock
Min.: 1
Mult.: 1
: 1,500

KE02_40 SMD/SMT LQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 40 MHz 57 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU Kinetis MT64 44LQFP 1,845In Stock
Min.: 1
Mult.: 1

KE06 SMD/SMT LQFP-44 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 38 I/O 8 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MT512P 100LQFP 375In Stock
Min.: 1
Mult.: 1

KE1xF SMD/SMT LQFP-100 ARM Cortex M4 256 kB 32 bit 12 bit 168 MHz 89 I/O 32 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MT512P 64LQFP 392In Stock
Min.: 1
Mult.: 1

KE1xF SMD/SMT LQFP-64 ARM Cortex M4 512 kB 32 bit 12 bit 168 MHz 58 I/O 64 kB 2.7 V 5.5 V - 40 C + 105 C Tray