Microchip ARM Microcontrollers - MCU

Results: 2,296
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP 100, 512KFlash,Tray, USB,CAN ,Extended Temp 130In Stock
Min.: 1
Mult.: 1

ATSAME51 SMD/SMT TQFP-100 ARM Cortex M4F 512 kB 32 bit 12 bit 120 MHz 81 I/O 192 kB 1.71 V 3.6 V - 40 C + 125 C AEC-Q100 Tray

Microchip Technology ARM Microcontrollers - MCU 120MHZ 512KB FLASH 6 4 QFN PKG 85C 98In Stock
Min.: 1
Mult.: 1

ATSAME53 SMD/SMT QFN-64 ARM Cortex M4F 512 kB 32 bit 12 bit 120 MHz 51 I/O 192 kB 1.71 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 120MHZ 1024KB FLASH 64 TQFP PKG 85C 76In Stock
320Expected 2026/09/25
Min.: 1
Mult.: 1

ATSAME53 SMD/SMT TQFP-64 ARM Cortex M4F 1 MB 32 bit 12 bit 120 MHz 51 I/O 256 kB 1.71 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP100, 512KFlash,Tray, USB,Ethernet,CAN ,Extended Temp 135In Stock
Min.: 1
Mult.: 1

ATSAME54 SMD/SMT TQFP-100 ARM Cortex M4F 512 kB 32 bit 12 bit 120 MHz 81 I/O 192 kB 1.71 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU CM4,TQFP128, 1MFlash,Tray,USB,CAN,Ethernet,Extended Temp 33In Stock
Min.: 1
Mult.: 1

ATSAME54 SMD/SMT TQFP-128 ARM Cortex M4F 1 MB 32 bit 12 bit 120 MHz 99 I/O 256 kB 1.71 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU CM7,512kB Flash,256kB SRAM,BGA144 38In Stock
Min.: 1
Mult.: 1

SAM E70 SMD/SMT LFBGA-144 ARM Cortex M7 512 kB 32 bit 12 bit 300 MHz 114 I/O 256 kB 1.7 V 3.6 V - 40 C + 105 C Tray

Microchip Technology ARM Microcontrollers - MCU QFN, IND TEMP 286In Stock
Min.: 1
Mult.: 1

SAMG SMD/SMT QFN-64 ARM Cortex M4 512 kB 32 bit 12 bit 120 MHz 48 I/O 176 kB 1.62 V 3.6 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU ARM Cortex-M0+ 256KBFlash 40KB SRAM 18In Stock
1,500Expected 2026/09/15
Min.: 1
Mult.: 1
: 1,500

SAML21 SMD/SMT TQFP-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 51 I/O 32 kB 1.62 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU Cortex-M7, 300 MHZ, 2MB Flash, 384KB SRAM 58In Stock
Min.: 1
Mult.: 1

SAM S70 SMD/SMT LFBGA-100 ARM Cortex M7 2 MB 32 bit 12 bit 300 MHz 75 I/O 384 kB 1.7 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU Auto CM7,1024kB Fl.,QFP100,T&R 174In Stock
Min.: 1
Mult.: 1
: 1,000

SAM V70 SMD/SMT LQFP-100 ARM Cortex M7 1 MB 32 bit 12 bit 300 MHz 75 I/O 384 kB 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape

Microchip Technology ARM Microcontrollers - MCU ARM Cortex M0+,128K Flash, 16K SRAM with motor control Features in QFN 32, 85C 244In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-32 ARM Cortex M0+ 128 kB 32 bit 12 bit, 16 bit 48 MHz 26 I/O 16 kB 2.7 V 5.5 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM23, ULP, Touch, 256K Flash, 48 Pin QFN 1,226In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-48 ARM Cortex M23 256 kB 32 bit 12 bit 48 MHz 34 I/O 32 kB 1.62 V 3.63 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM23, ULP, Touch, 256K Flash, 100 Pin TQFP 38In Stock
1,000Expected 2026/10/15
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TQFP-100 ARM Cortex M23 256 kB 32 bit 12 bit 48 MHz 80 I/O 32 kB 1.62 V 3.63 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU CM23, ULP, Touch, Security, 256K Flash, 48 Pin QFN 800In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-48 ARM Cortex M23 256 kB 32 bit 12 bit 48 MHz 34 I/O 32 kB 1.62 V 3.63 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU QFN 64, 512 KB Flash, 64 KB SRAM, 8 KB Flash RWW, CAN, 85 Temp, Green, Tray 68In Stock
Min.: 1
Mult.: 1

48 MHz - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU TQFP 100, 512 KB Flash, 64 KB SRAM, 8 KB Flash RWW, CAN,85 Temp, Green, Tray 268In Stock
Min.: 1
Mult.: 1

48 MHz - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU TQFP, Green, IND, Crypto, MRLC, 512k, R 900In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TQFP-100 ARM Cortex M4 512 kB 32 bit/16 bit 10 bit 20 MHz 52 I/O 152 kB 1.62 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU TQFP, Green, IND TEMP, CRYPTO, MRLB, T&R 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TQFP-100 ARM Cortex M4 1 MB 32 bit/16 bit 10 bit 20 MHz 74 I/O 152 kB 1.62 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU TQFP, Green, IND TEMP, CRYPTO,MRLA,T&R 35In Stock
Min.: 1
Mult.: 1
: 1,000
SMD/SMT TQFP-100 ARM Cortex M4 2 MB 32 bit 10 bit 120 MHz 74 I/O 304 kB 1.62 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU TQFP, Green, IND TEMP, CRYPTO, MRLB, 512 997In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TQFP-100 ARM Cortex M4 512 kB 32 bit/16 bit 10 bit 20 MHz 74 I/O 152 kB 1.62 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU TQFP, Green, IND, Crypto, MRLC, 512k, T 180In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-100 ARM Cortex M4 512 kB 32 bit/16 bit 10 bit 20 MHz 52 I/O 152 kB 1.62 V 3.6 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU ARM Cortex M0+,128K Flash, 16K SRAM with motor control Features, QFN 32, 125C 97In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-32 ARM Cortex M0+ 128 kB 32 bit 12 bit, 16 bit 48 MHz 26 I/O 16 kB 2.7 V 5.5 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU ARM Cortex M0+, 64K Flash, 8K SRAM with motor control Features, QFN 32, 125C 166In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-32 ARM Cortex M0+ 64 kB 32 bit 12 bit, 16 bit 48 MHz 26 I/O 8 kB 2.7 V 5.5 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU Embedded Controller, 256KB SRAM 32In Stock
Min.: 1
Mult.: 1

SMD/SMT WFBGA-144 ARM Cortex M4 224 kB 32 bit 10 bit, 12 bit 48 MHz 128 I/O 32 kB - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU LIN System in Package SiP (MCU+LIN TRX+VREG) 6,000In Stock
Min.: 6,000
Mult.: 6,000
: 6,000
SMD/SMT VQFN-32 ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 19 I/O 8 kB 5 V 28 V - 40 C + 115 C AEC-Q100 Reel