LQFP-48 ARM Microcontrollers - MCU

Results: 784
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 110 MHz 512 kbytes of Flash
1,497Expected 2026/12/31
Min.: 1
Mult.: 1

STM32L5 SMD/SMT LQFP-48 ARM Cortex M33 512 kB 32 bit 2 x 12 bit 110 MHz 38 I/O 256 kB 1.71 V 3.6 V - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU FINISHED GOOD FOR LE GO A3 CAN
3,000On Order
Min.: 1
Mult.: 1

MSPM0G1507 SMD/SMT LQFP-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 80 MHz 44 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C
NXP Semiconductors ARM Microcontrollers - MCU 32kB flash, 8kB SRAM, ADC, LQFP48 package
2,232Expected 2026/08/25
Min.: 1
Mult.: 1

LPC11Cxx SMD/SMT LQFP-48 ARM Cortex M0 16 kB 32 bit 10 bit 50 MHz 40 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA4 ARM CM4 48MHz 256K/32K QFP48
496On Order
Min.: 1
Mult.: 1

RA4M1 SMD/SMT LQFP-48 ARM Cortex M4 256 kB 32 bit 14 bit 48 MHz 36 I/O 32 kB 1.6 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K311, CES, 48 LQFP
25Expected 2026/10/29
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M7 1 MB 32 bit 12 bit 120 MHz 38 I/O 128 kB 2.97 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K116 32-bit MCU, ARM Cortex-M0+
25Expected 2026/10/29
Min.: 1
Mult.: 1

S32K11x SMD/SMT LQFP-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 43 I/O 17 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K116 32-bit MCU, ARM Cortex-M0+
250Expected 2027/01/18
Min.: 1
Mult.: 1

S32K11x SMD/SMT LQFP-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 43 I/O 17 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K142, 256K Flash, 32K RAM
25Expected 2026/10/29
Min.: 1
Mult.: 1

S32K14x SMD/SMT LQFP-48 ARM Cortex M4F 256 kB 32 bit 2 x 12 bit 80 MHz 43 I/O 32 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K142, 256K Flash, 32K RAM
100Expected 2026/10/29
Min.: 1
Mult.: 1

S32K14x SMD/SMT LQFP-48 ARM Cortex M4F 256 kB 32 bit 2 x 12 bit 80 MHz 43 I/O 32 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K144, 512K Flash, 64K RAM
250Expected 2026/10/29
Min.: 1
Mult.: 1

S32K14x SMD/SMT LQFP-48 ARM Cortex M4F 512 kB 32 bit 2 x 12 bit 80 MHz 43 I/O 64 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K144, M4F, 512 KB Flash
25Expected 2026/10/29
Min.: 1
Mult.: 1

S32K14x SMD/SMT LQFP-48 ARM Cortex M4F 512 kB 32 bit 2 x 12 bit 112 MHz 43 I/O 64 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K144, 512 KB Flash, 64KB RAM
25Expected 2026/10/29
Min.: 1
Mult.: 1
S32K14x SMD/SMT LQFP-48 ARM Cortex M4F 512 kB 32 bit 2 x 12 bit 80 MHz 43 I/O 64 kB 3.13 V 5.5 V - 40 C + 150 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S12Z, 48LQFP, 64K FLASH
25Expected 2026/10/29
Min.: 1
Mult.: 1
: 2,000

S12ZVC LQFP-48 64 kB Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU S12Z, 48LQFP, 64K FLASH
25Expected 2026/10/29
Min.: 1
Mult.: 1

S12ZVC SMD/SMT LQFP-48 64 kB Tray
Texas Instruments ARM Microcontrollers - MCU FINISHED GOOD FOR LE GO A3 CAN
1,000Expected 2026/09/17
Min.: 1
Mult.: 1

MSPM0G1506 SMD/SMT LQFP-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 80 MHz 44 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C
Infineon Technologies ARM Microcontrollers - MCU PSOC Control C1 Arm Cortex-M0
750On Order
Min.: 1
Mult.: 1
: 1,500

PSOC Control C1 SMD/SMT LQFP-48 ARM Cortex M0 200 kB 32 bit 35 I/O 14 kB 1.8 V 5.5 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores
499Expected 2026/09/03
Min.: 1
Mult.: 1

LPC11xx SMD/SMT LQFP-48 ARM Cortex M0 24 kB 32 bit 10 bit 50 MHz 42 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 24kB flash, 8kB SRAM, LQFP48 package
218Expected 2026/10/07
Min.: 1
Mult.: 1

LPC11Exx SMD/SMT LQFP-48 ARM Cortex M0 24 kB 32 bit 10 bit 50 MHz 40 I/O 8 kB 3.3 V 3.3 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCXC0S 48LQFP
1,250Expected 2026/12/28
Min.: 1
Mult.: 1

MCXC15 SMD/SMT LQFP-48 ARM Cortex M0+ 32 kB 16 bit 48 MHz 43 I/O 6 kB 1.7 V 3.6 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCXC0S 48LQFP
1,250Expected 2026/12/28
Min.: 1
Mult.: 1

MCXC16 SMD/SMT LQFP-48 ARM Cortex M23 32 kB 16 bit 72 MHz 12 kB 1.7 V 3.6 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCXC0S 48LQFP
1,250Expected 2026/12/28
Min.: 1
Mult.: 1

MCXC16 SMD/SMT LQFP-48 ARM Cortex M23 64 kB 16 bit 72 MHz 43 I/O 12 kB 1.7 V 3.6 V - 40 C + 125 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA4 ARM CM33 100MHz 384K/128K QFP48
250On Order
Min.: 1
Mult.: 1

RA4M2 SMD/SMT LQFP-48 ARM Cortex M33 384 kB 32 bit 12 bit 100 MHz 29 I/O 128 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051 series with the speed up to 50MHz, 64KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD -40-+105 degree
250Expected 2026/12/21
Min.: 1
Mult.: 1

LQFP-48 ARM Cortex M0 64 kB 32 bit 12 bit 24 MHz 40 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU LQFP,Green,IND TEMP,MRL B Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SAM3S SMD/SMT LQFP-48 ARM Cortex M3 64 kB 32 bit 12 bit 64 MHz 79 I/O 16 kB 1.62 V 1.9 V - 40 C + 85 C Reel
Microchip Technology ARM Microcontrollers - MCU LQFP, GREEN, IND TEMP, MRL A Non-Stocked Lead-Time 11 Weeks
Min.: 250
Mult.: 250

SAM4N SMD/SMT LQFP-48 ARM Cortex M4 512 kB 32 bit 10 bit 100 MHz 34 I/O 64 kB 1.62 V 1.95 V - 40 C + 85 C Tray