128 kB ARM Microcontrollers - MCU

Results: 1,784
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU MCX A15 Essential MCUs with Arm Cortex -M33, Low Power and Intelligent Peripherals, 32 QFN 157In Stock
Min.: 1
Mult.: 1
MCX A SMD/SMT HVQFN-32 ARM Cortex M33 128 kB 32 bit 16 bit 96 MHz 26 I/O 32 kB 1.71 V 3.6 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCX A15 Essential MCUs with Arm Cortex -M33, Low Power and Intelligent Peripherals, 48 QFN 145In Stock
Min.: 1
Mult.: 1

MCX A SMD/SMT HVQFN-48 ARM Cortex M33 128 kB 32 bit 12 bit 96 MHz 41 I/O 32 kB 1.71 V 3.6 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCX C14 MCUs with Arm Cortex -M0+, Entry level MCUs with USB, Segment LCD and Classical Peripherals, 32 QFN 468In Stock
Min.: 1
Mult.: 1

MCX C SMD/SMT QFN-32 ARM Cortex M0+ 128 kB 32 bit 16 bit 48 MHz 28 I/O 16 kB 1.71 V 3.6 V - 40 C + 125 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA4T1 ARM CM33 100MHz 128K/40K QFP64 195In Stock
Min.: 1
Mult.: 1

RA4T1 SMD/SMT LQFP-64 ARM Cortex M33 128 kB 32 bit 12 bit 100 MHz 45 I/O 40 kB 2.7 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Value line MCU 128 Kbytes of Flash , 48 MHz CPU, USB 2,973In Stock
Min.: 1
Mult.: 1
: 2,400

STM32F070CB SMD/SMT LQFP-48 ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 37 I/O 16 kB 2.4 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 128 Kbytes of Flash 48 MHz CPU, USB, CAN & 1,492In Stock
4,500Expected 2026/10/29
Min.: 1
Mult.: 1

STM32F072CB SMD/SMT LQFP-48 ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 37 I/O 16 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 128 Kbytes of Flash 48 MHz CPU, USB, CAN & 932In Stock
2,400Expected 2026/10/29
Min.: 1
Mult.: 1
: 2,400

STM32F072CB SMD/SMT LQFP-64 ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 37 I/O 16 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 128 Kbytes of Flash 48 MHz CPU, USB, CAN & 1,760In Stock
1,080On Order
Min.: 1
Mult.: 1

STM32F072VB SMD/SMT LQFP-100 ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 87 I/O 16 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Low-volt line 1,8V MCU 128 Kbytes of Flash 48 MHz CPU, 737In Stock
Min.: 1
Mult.: 1

STM32F078CB SMD/SMT LQFP-48 ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 36 I/O 16 kB 1.65 V 1.95 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 128 Kbytes of Flash 48 MHz CPU, CAN & C 845In Stock
Min.: 1
Mult.: 1

STM32F091CB SMD/SMT LQFP-48 ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 38 I/O 32 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 128 Kbytes of Flash 48 MHz CPU, CAN & C 3,176In Stock
Min.: 1
Mult.: 1

STM32F091CB SMD/SMT UFQFPN-48 ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 38 I/O 32 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT CORTEX M3 48PINS 128KB 592In Stock
Min.: 1
Mult.: 1

STM32F100CB SMD/SMT LQFP-48 ARM Cortex M3 128 kB 32 bit 12 bit 24 MHz 37 I/O 8 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU ARM 32Bit Value Line 64-Pin 32kB Flash 991In Stock
Min.: 1
Mult.: 1
: 1,000

STM32F100RB SMD/SMT ARM Cortex M3 128 kB 32 bit 12 bit 24 MHz 51 I/O 8 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT CORTEX M3 Value Line 128KB 970In Stock
2,700Expected 2027/06/21
Min.: 1
Mult.: 1

STM32F100VB SMD/SMT ARM Cortex M3 128 kB 32 bit 12 bit 24 MHz 80 I/O 8 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 128K MED Performance LN 1,290In Stock
6,000On Order
Min.: 1
Mult.: 1

STM32F103CB SMD/SMT LQFP-48 ARM Cortex M3 128 kB 32 bit 12 bit 72 MHz 37 I/O 20 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 M/D Performance LINE 455In Stock
7,200On Order
Min.: 1
Mult.: 1
: 2,400

STM32F103CB SMD/SMT LQFP-48 ARM Cortex M3 128 kB 32 bit 12 bit 72 MHz 37 I/O 20 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 L/D PERF LN 64 PIN IND 295In Stock
Min.: 1
Mult.: 1
: 1,000

STM32F103RB SMD/SMT LQFP-64 ARM Cortex M3 128 kB 32 bit 12 bit 72 MHz 51 I/O 20 kB 2 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 M/D Performance LINE 954In Stock
Min.: 1
Mult.: 1

STM32F103VB SMD/SMT LQFP-100 ARM Cortex M3 128 kB 32 bit 12 bit 72 MHz 80 I/O 20 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex 64/25 CONNECTIVITY LINE M3 291In Stock
Min.: 1
Mult.: 1

STM32F105VB SMD/SMT LQFP-100 ARM Cortex M3 128 kB 32 bit 12 bit 72 MHz 80 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance Arm Cortex-M3 MCU 128 Kbytes of Flash , 120 MHz CPU, ART Accel 407In Stock
1,000Expected 2026/09/18
Min.: 1
Mult.: 1
: 1,000

STM32F205RB SMD/SMT LQFP-64 ARM Cortex M3 128 kB 32 bit 12 bit 120 MHz 51 I/O 64 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex M4 72MHz 128kB MCU FPU 3,386In Stock
7,500On Order
Min.: 1
Mult.: 1

STM32F3 SMD/SMT LQFP-48 ARM Cortex M4 128 kB 32 bit 2 x 6 bit/8 bit/10 bit/12 bit 72 MHz 37 I/O 32 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex M4 72MHz 128kB MCU FPU 443In Stock
Min.: 1
Mult.: 1

STM32F3 SMD/SMT LQFP-64 ARM Cortex M4 128 kB 32 bit 2 x 6 bit/8 bit/10 bit/12 bit 72 MHz 51 I/O 32 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex M4 72MHz 128kB MCU FPU 2,026In Stock
Min.: 1
Mult.: 1

STM32F3 SMD/SMT LQFP-48 ARM Cortex M4 128 kB 32 bit 4 x 6 bit/8 bit/10 bit/12 bit 72 MHz 37 I/O 32 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex M4 72MHz 128kB MCU FPU 1,200In Stock
Min.: 1
Mult.: 1

STM32F3 SMD/SMT LQFP-64 ARM Cortex M4 128 kB 32 bit 4 x 6 bit/8 bit/10 bit/12 bit 72 MHz 52 I/O 32 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 128 Kbytes of Flash 922In Stock
Min.: 1
Mult.: 1
: 1,000

STM32F3 SMD/SMT LQFP-64 ARM Cortex M4 128 kB 32 bit 4 x 6 bit/8 bit/10 bit/12 bit 72 MHz 52 I/O 32 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel