AEC-Q100 Microprocessors - MPU

Results: 155
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Number of Cores Data Bus Width Maximum Clock Frequency Package/Case L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Series Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Number of I/Os Packaging
NXP Semiconductors S32G378AACK1VUCR
NXP Semiconductors Microprocessors - MPU S32G378A Arm Cortex-M7 and -A53, HSE, LLCE, PFE, PCIe, 20x CAN FD, 4x GbE - Vehicle Network Processor Non-Stocked Lead-Time 39 Weeks
Reel
$73.33
Min.: 500
Mult.: 500
: 500
ARM Cortex A53, ARM Cortex M7 7 Core 32 bit/64 bit 400 MHz, 1.3 GHz FCPBGA-525 32 kB 32 kB 800 mV S32G3 SMD/SMT - 40 C + 105 C AEC-Q100 Reel
NXP Semiconductors S32G379AACK1VUCR
NXP Semiconductors Microprocessors - MPU S32G379A Arm Cortex-M7 and -A53, HSE, LLCE, PFE, PCIe, 20x CAN FD, 4x GbE - Vehicle Network Processor Non-Stocked Lead-Time 39 Weeks
Reel
$100.55
Min.: 500
Mult.: 500
: 500
ARM Cortex A53, ARM Cortex M7 8 Core 32 bit/64 bit 400 MHz, 1.3 GHz FCPBGA-525 32 kB 32 kB 800 mV S32G3 SMD/SMT - 40 C + 105 C AEC-Q100 Reel
NXP Semiconductors SCF5235F4CVM150
NXP Semiconductors Microprocessors - MPU MCF5235 V2CORE 64KSRAM
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 39 Weeks
$77.33
Min.: 450
Mult.: 450
ColdFire V2 1 Core 32 bit 150 MHz MAPBGA-256 4 kB 4 kB 1.5 V MCF523X SMD/SMT - 40 C + 85 C AEC-Q100 Tray
NXP Semiconductors T1024NSE7KNA
NXP Semiconductors Microprocessors - MPU QorIQ, 2xCPU 64-Bit Pwr Arch, 1.0GHz, DDR3L/4, PCIe, 1/10GbE, HW Accel, SEC, 0 to 105C, 23x23 pkg
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 52 Weeks
$148.56
Min.: 60
Mult.: 60
e5500 2 Core 64 bit 1 GHz FCPBGA-780 32 kB 32 kB 1 V T1024 SMD/SMT 0 C + 105 C AEC-Q100 Tray
NXP Semiconductors MCF5270CVM150R2
NXP Semiconductors Microprocessors - MPU MCF5270 V2CORE Non-Stocked Lead-Time 39 Weeks
Reel
$35.01
Min.: 750
Mult.: 750
: 750
ColdFire V2 1 Core 32 bit 150 MHz MAPBGA-196 8 kB 8 kB 1.4 V to 1.6 V MCF527X SMD/SMT - 40 C + 85 C AEC-Q100 Reel